RES 430 OHM 1/2W 1% 2010 SMD - CRCW2010430RFKEF - Resistors
| Digi-Key Part Number | CRCW2010430RFKEF-ND |
4000 |
.06000 |
Extended Price
240.00 |
| Manufacturer Part Number | CRCW2010430RFKEF | |||
| Description | RES 430 OHM 1/2W 1% 2010 SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CRCW2010430RFKEF |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 430 |
| Power (Watts) | 0.5W, 1/2W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 2010 (5025 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Voltage - Working | 400V |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CRCW2010430RFKEF CRCW2010430RFKEF |
CRCW2010430RFKEF Specification Sheet
RES 430 OHM 1/2W 1% 2010 SMD - CRCW2010430RFKEF (CRCW2010430RFKEF-ND) - Resistors
Related parts Resistors:RES 430 OHM 3/4W 5% 2010 SMD - RMCF 1/2 430 5% R
Order 'res 430 ohm 3/4w 5% 2010 smd - RMCF 1/2 430 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/24305%R-ND.
RES 43.0 OHM 1/2W 5% 2010 SMD - CRCW201043R0JNEF
Order 'res 43.0 ohm 1/2w 5% 2010 smd - CRCW201043R0JNEF' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-43.0WCT-ND.
RES 430 OHM 1/2W 5% 2010 SMD - CRCW2010430RJNEF
Order 'res 430 ohm 1/2w 5% 2010 smd - CRCW2010430RJNEF' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-430WCT-ND.
RES 430 OHM 1/2W 5% 2010 SMD - CRCW2010430RJNEF
Order 'res 430 ohm 1/2w 5% 2010 smd - CRCW2010430RJNEF' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-430WDKR-ND.
RES 43.0 OHM 1/2W 5% 2010 SMD - CRCW201043R0JNEF
Order 'res 43.0 ohm 1/2w 5% 2010 smd - CRCW201043R0JNEF' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-43.0WDKR-ND.
RES 430 OHM 1/2W 5% 2010 SMD - CRCW2010430RJNEF
Order 'res 430 ohm 1/2w 5% 2010 smd - CRCW2010430RJNEF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-430WTR-ND.
RES 43.0 OHM 1/2W 5% 2010 SMD - CRCW201043R0JNEF
Order 'res 43.0 ohm 1/2w 5% 2010 smd - CRCW201043R0JNEF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-43.0WTR-ND.
RES 430 OHM 1/2W 1% 2010 SMD - CRCW2010430RFKTF
Order 'res 430 ohm 1/2w 1% 2010 smd - CRCW2010430RFKTF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW2010430RFKTF-ND.
RES 430 OHM 1/2W 5% 2010 SMD - CRCW2010430RJNTF
Order 'res 430 ohm 1/2w 5% 2010 smd - CRCW2010430RJNTF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW2010430RJNTF-ND.
RES 43.0 OHM 1/2W 1% 2010 SMD - CRCW201043R0FKEF
Order 'res 43.0 ohm 1/2w 1% 2010 smd - CRCW201043R0FKEF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW201043R0FKEF-ND.
RES 43.0 OHM 1/2W 1% 2010 SMD - CRCW201043R0FKTF
Order 'res 43.0 ohm 1/2w 1% 2010 smd - CRCW201043R0FKTF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW201043R0FKTF-ND.
RES 43.0 OHM 1/2W 5% 2010 SMD - CRCW201043R0JNTF
Order 'res 43.0 ohm 1/2w 5% 2010 smd - CRCW201043R0JNTF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW201043R0JNTF-ND.
RES 4.30 OHM 1/2W 1% 2010 SMD - CRCW20104R30FNEF
Order 'res 4.30 ohm 1/2w 1% 2010 smd - CRCW20104R30FNEF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW20104R30FNEF-ND.
RES 4.30 OHM 1/2W 1% 2010 SMD - CRCW20104R30FNTF
Order 'res 4.30 ohm 1/2w 1% 2010 smd - CRCW20104R30FNTF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW20104R30FNTF-ND.
RES 100K OHM 1/2W 5% 2010 SMD - CRCW2010100KJNEF
Order 'res 100k ohm 1/2w 5% 2010 smd - CRCW2010100KJNEF' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-100KWCT-ND.
Send this link via E-Mail
Help With This Screen