Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

RES 430K OHM 1/2W 1% 2010 SMD - CRCW2010430KFKTF

Digi-Key Part Number CRCW2010430KFKTF-ND
Price Break
4000
Unit Price
.09000
Extended Price
360.00
Manufacturer Part NumberCRCW2010430KFKTF
DescriptionRES 430K OHM 1/2W 1% 2010 SMD
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationCRCW2010430KFKTF
VendorVishay/Dale
CategoryResistors
Resistance In Ohms430K
Power (Watts)0.5W, 1/2W
Tolerance±1%
Lead StyleSurface Mount (SMD - SMT)
Case2010 (5025 metric)
PackagingTape & Reel (TR)
CompositionThick Film
Voltage - Working400V
Temperature Coefficient±100ppm/°C
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names CRCW2010430KFKTF
CRCW2010430KFKTF

CRCW2010430KFKTF Specification Sheet

Image of RES 430K OHM 1/2W 1% 2010 SMD - CRCW2010430KFKTF

RES 430K OHM 1/2W 1% 2010 SMD - CRCW2010430KFKTF (CRCW2010430KFKTF-ND)

Related parts:
RES 430K OHM 1/2W 5% 2010 SMD - CRCW2010430KJNEF
 Order 'res 430k ohm 1/2w 5% 2010 smd - CRCW2010430KJNEF' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-430KWCT-ND.
RES 430K OHM 1/2W 5% 2010 SMD - CRCW2010430KJNEF
 Order 'res 430k ohm 1/2w 5% 2010 smd - CRCW2010430KJNEF' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-430KWDKR-ND.
RES 430K OHM 1/2W 5% 2010 SMD - CRCW2010430KJNEF
 Order 'res 430k ohm 1/2w 5% 2010 smd - CRCW2010430KJNEF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-430KWTR-ND.
RES 430K OHM 1/2W 5% 2010 SMD - CRCW2010430KJNTF
 Order 'res 430k ohm 1/2w 5% 2010 smd - CRCW2010430KJNTF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW2010430KJNTF-ND.
RES 100K OHM 1/2W 5% 2010 SMD - CRCW2010100KJNEF
 Order 'res 100k ohm 1/2w 5% 2010 smd - CRCW2010100KJNEF' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-100KWCT-ND.
RES 100K OHM 1/2W 5% 2010 SMD - CRCW2010100KJNEF
 Order 'res 100k ohm 1/2w 5% 2010 smd - CRCW2010100KJNEF' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-100KWDKR-ND.
RES 100K OHM 1/2W 5% 2010 SMD - CRCW2010100KJNEF
 Order 'res 100k ohm 1/2w 5% 2010 smd - CRCW2010100KJNEF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-100KWTR-ND.
RES 10.0 OHM 1/2W 5% 2010 SMD - CRCW201010R0JNEF
 Order 'res 10.0 ohm 1/2w 5% 2010 smd - CRCW201010R0JNEF' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-10.0WCT-ND.
RES 100 OHM 1/2W 5% 2010 SMD - CRCW2010100RJNEF
 Order 'res 100 ohm 1/2w 5% 2010 smd - CRCW2010100RJNEF' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-100WCT-ND.
RES 10.0 OHM 1/2W 5% 2010 SMD - CRCW201010R0JNEF
 Order 'res 10.0 ohm 1/2w 5% 2010 smd - CRCW201010R0JNEF' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-10.0WDKR-ND.
RES 100 OHM 1/2W 5% 2010 SMD - CRCW2010100RJNEF
 Order 'res 100 ohm 1/2w 5% 2010 smd - CRCW2010100RJNEF' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-100WDKR-ND.
RES 10.0 OHM 1/2W 5% 2010 SMD - CRCW201010R0JNEF
 Order 'res 10.0 ohm 1/2w 5% 2010 smd - CRCW201010R0JNEF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-10.0WTR-ND.
RES 100 OHM 1/2W 5% 2010 SMD - CRCW2010100RJNEF
 Order 'res 100 ohm 1/2w 5% 2010 smd - CRCW2010100RJNEF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-100WTR-ND.
RES 1.0K OHM 1/2W 5% 2010 SMD - CRCW20101K00JNEF
 Order 'res 1.0k ohm 1/2w 5% 2010 smd - CRCW20101K00JNEF' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-1.0KWCT-ND.
RES 10K OHM 1/2W 5% 2010 SMD - CRCW201010K0JNEF
 Order 'res 10k ohm 1/2w 5% 2010 smd - CRCW201010K0JNEF' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-10KWCT-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: RES 430K OHM 1/2W 1% 2010 SMD - CRCW2010430KFKEF Next: RES 430K OHM 1/2W 5% 2010 SMD - CRCW2010430KJNEF