RES 3.40K OHM 1/2W 1% 2010 SMD - CRCW20103K40FKTF - Resistors
| Digi-Key Part Number | CRCW20103K40FKTF-ND |
4000 |
.09000 |
Extended Price
360.00 |
| Manufacturer Part Number | CRCW20103K40FKTF | |||
| Description | RES 3.40K OHM 1/2W 1% 2010 SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | CRCW20103K40FKTF |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 3.40K |
| Power (Watts) | 0.5W, 1/2W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 2010 (5025 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Voltage - Working | 400V |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
CRCW20103K40FKTF CRCW20103K40FKTF |
CRCW20103K40FKTF Specification Sheet
RES 3.40K OHM 1/2W 1% 2010 SMD - CRCW20103K40FKTF (CRCW20103K40FKTF-ND) - Resistors
Related parts Resistors:RES 3.40K OHM 1/2W 1% 2010 SMD - CRCW20103K40FKTF
Order 'res 3.40k ohm 1/2w 1% 2010 smd - CRCW20103K40FKTF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW20103K40FKTF-ND.
RES 100K OHM 1/2W 5% 2010 SMD - CRCW2010100KJNEF
Order 'res 100k ohm 1/2w 5% 2010 smd - CRCW2010100KJNEF' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-100KWCT-ND.
RES 100K OHM 1/2W 5% 2010 SMD - CRCW2010100KJNEF
Order 'res 100k ohm 1/2w 5% 2010 smd - CRCW2010100KJNEF' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-100KWDKR-ND.
RES 100K OHM 1/2W 5% 2010 SMD - CRCW2010100KJNEF
Order 'res 100k ohm 1/2w 5% 2010 smd - CRCW2010100KJNEF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-100KWTR-ND.
RES 10.0 OHM 1/2W 5% 2010 SMD - CRCW201010R0JNEF
Order 'res 10.0 ohm 1/2w 5% 2010 smd - CRCW201010R0JNEF' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-10.0WCT-ND.
RES 100 OHM 1/2W 5% 2010 SMD - CRCW2010100RJNEF
Order 'res 100 ohm 1/2w 5% 2010 smd - CRCW2010100RJNEF' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-100WCT-ND.
RES 10.0 OHM 1/2W 5% 2010 SMD - CRCW201010R0JNEF
Order 'res 10.0 ohm 1/2w 5% 2010 smd - CRCW201010R0JNEF' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-10.0WDKR-ND.
RES 100 OHM 1/2W 5% 2010 SMD - CRCW2010100RJNEF
Order 'res 100 ohm 1/2w 5% 2010 smd - CRCW2010100RJNEF' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-100WDKR-ND.
RES 10.0 OHM 1/2W 5% 2010 SMD - CRCW201010R0JNEF
Order 'res 10.0 ohm 1/2w 5% 2010 smd - CRCW201010R0JNEF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-10.0WTR-ND.
RES 100 OHM 1/2W 5% 2010 SMD - CRCW2010100RJNEF
Order 'res 100 ohm 1/2w 5% 2010 smd - CRCW2010100RJNEF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-100WTR-ND.
RES 1.0K OHM 1/2W 5% 2010 SMD - CRCW20101K00JNEF
Order 'res 1.0k ohm 1/2w 5% 2010 smd - CRCW20101K00JNEF' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-1.0KWCT-ND.
RES 10K OHM 1/2W 5% 2010 SMD - CRCW201010K0JNEF
Order 'res 10k ohm 1/2w 5% 2010 smd - CRCW201010K0JNEF' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-10KWCT-ND.
RES 1.0K OHM 1/2W 5% 2010 SMD - CRCW20101K00JNEF
Order 'res 1.0k ohm 1/2w 5% 2010 smd - CRCW20101K00JNEF' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-1.0KWDKR-ND.
RES 10K OHM 1/2W 5% 2010 SMD - CRCW201010K0JNEF
Order 'res 10k ohm 1/2w 5% 2010 smd - CRCW201010K0JNEF' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-10KWDKR-ND.
RES 10K OHM 1/2W 5% 2010 SMD - CRCW201010K0JNEF
Order 'res 10k ohm 1/2w 5% 2010 smd - CRCW201010K0JNEF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-10KWTR-ND.
Send this link via E-Mail
Help With This Screen