RES 392K OHM 1/2W 1% 2010 SMD - CRCW2010392KFKEF - Resistors
| Digi-Key Part Number | CRCW2010392KFKEF-ND |
4000 |
.06000 |
Extended Price
240.00 |
| Manufacturer Part Number | CRCW2010392KFKEF | |||
| Description | RES 392K OHM 1/2W 1% 2010 SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CRCW2010392KFKEF |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 392K |
| Power (Watts) | 0.5W, 1/2W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 2010 (5025 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Voltage - Working | 400V |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CRCW2010392KFKEF CRCW2010392KFKEF |
CRCW2010392KFKEF Specification Sheet
RES 392K OHM 1/2W 1% 2010 SMD - CRCW2010392KFKEF (CRCW2010392KFKEF-ND) - Resistors
Related parts Resistors:RES 392K OHM 1/2W 1% 2010 SMD - CRCW2010392KFKTF
Order 'res 392k ohm 1/2w 1% 2010 smd - CRCW2010392KFKTF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW2010392KFKTF-ND.
RES 39.2K OHM 1/2W 1% 2010 SMD - CRCW201039K2FKEF
Order 'res 39.2k ohm 1/2w 1% 2010 smd - CRCW201039K2FKEF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW201039K2FKEF-ND.
RES 39.2K OHM 1/2W 1% 2010 SMD - CRCW201039K2FKTF
Order 'res 39.2k ohm 1/2w 1% 2010 smd - CRCW201039K2FKTF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW201039K2FKTF-ND.
RES 3.92K OHM 1/2W 1% 2010 SMD - CRCW20103K92FKEF
Order 'res 3.92k ohm 1/2w 1% 2010 smd - CRCW20103K92FKEF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW20103K92FKEF-ND.
RES 3.92K OHM 1/2W 1% 2010 SMD - CRCW20103K92FKTF
Order 'res 3.92k ohm 1/2w 1% 2010 smd - CRCW20103K92FKTF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW20103K92FKTF-ND.
RES 100K OHM 1/2W 5% 2010 SMD - CRCW2010100KJNEF
Order 'res 100k ohm 1/2w 5% 2010 smd - CRCW2010100KJNEF' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-100KWCT-ND.
RES 100K OHM 1/2W 5% 2010 SMD - CRCW2010100KJNEF
Order 'res 100k ohm 1/2w 5% 2010 smd - CRCW2010100KJNEF' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-100KWDKR-ND.
RES 100K OHM 1/2W 5% 2010 SMD - CRCW2010100KJNEF
Order 'res 100k ohm 1/2w 5% 2010 smd - CRCW2010100KJNEF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-100KWTR-ND.
RES 10.0 OHM 1/2W 5% 2010 SMD - CRCW201010R0JNEF
Order 'res 10.0 ohm 1/2w 5% 2010 smd - CRCW201010R0JNEF' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-10.0WCT-ND.
RES 100 OHM 1/2W 5% 2010 SMD - CRCW2010100RJNEF
Order 'res 100 ohm 1/2w 5% 2010 smd - CRCW2010100RJNEF' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-100WCT-ND.
RES 10.0 OHM 1/2W 5% 2010 SMD - CRCW201010R0JNEF
Order 'res 10.0 ohm 1/2w 5% 2010 smd - CRCW201010R0JNEF' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-10.0WDKR-ND.
RES 100 OHM 1/2W 5% 2010 SMD - CRCW2010100RJNEF
Order 'res 100 ohm 1/2w 5% 2010 smd - CRCW2010100RJNEF' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-100WDKR-ND.
RES 10.0 OHM 1/2W 5% 2010 SMD - CRCW201010R0JNEF
Order 'res 10.0 ohm 1/2w 5% 2010 smd - CRCW201010R0JNEF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-10.0WTR-ND.
RES 100 OHM 1/2W 5% 2010 SMD - CRCW2010100RJNEF
Order 'res 100 ohm 1/2w 5% 2010 smd - CRCW2010100RJNEF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-100WTR-ND.
RES 1.0K OHM 1/2W 5% 2010 SMD - CRCW20101K00JNEF
Order 'res 1.0k ohm 1/2w 5% 2010 smd - CRCW20101K00JNEF' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-1.0KWCT-ND.
Send this link via E-Mail
Help With This Screen