36.0 Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Vishay/Dale CRCW201036R0FKTF
RES 36.0 OHM 1/2W 1% 2010 SMD - CRCW201036R0FKTF - Resistors
| Digi-Key Part Number | CRCW201036R0FKTF-ND |
4000 |
.09000 |
Extended Price
360.00 |
| Manufacturer Part Number | CRCW201036R0FKTF | |||
| Description | RES 36.0 OHM 1/2W 1% 2010 SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 36.0 Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Vishay/Dale CRCW201036R0FKTF
| Technical/Catalog Information | CRCW201036R0FKTF |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 36.0 |
| Power (Watts) | 0.5W, 1/2W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 2010 (5025 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
CRCW201036R0FKTF CRCW201036R0FKTF |
RES 36.0 OHM 1/2W 1% 2010 SMD - CRCW201036R0FKTF (CRCW201036R0FKTF-ND) - Resistors
Related parts 36.0 Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Vishay/Dale CRCW201036R0FKTF36.0 Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW201036R0JNEF
Order 'res 36.0 ohm 1/2w 5% 2010 smd - CRCW201036R0JNEF' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-36.0WCT-ND.
360 Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW2010360RJNEF
Order 'res 360 ohm 1/2w 5% 2010 smd - CRCW2010360RJNEF' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-360WCT-ND.
36.0 Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW201036R0JNEF
Order 'res 36.0 ohm 1/2w 5% 2010 smd - CRCW201036R0JNEF' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-36.0WDKR-ND.
360 Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW2010360RJNEF
Order 'res 360 ohm 1/2w 5% 2010 smd - CRCW2010360RJNEF' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-360WDKR-ND.
360 Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Vishay/Dale CRCW2010360RJNEF
Order 'res 360 ohm 1/2w 5% 2010 smd - CRCW2010360RJNEF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-360WTR-ND.
36.0 Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Vishay/Dale CRCW201036R0JNEF
Order 'res 36.0 ohm 1/2w 5% 2010 smd - CRCW201036R0JNEF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-36.0WTR-ND.
360 Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Vishay/Dale CRCW2010360RFKEF
Order 'res 360 ohm 1/2w 1% 2010 smd - CRCW2010360RFKEF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW2010360RFKEF-ND.
360 Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Vishay/Dale CRCW2010360RFKTF
Order 'res 360 ohm 1/2w 1% 2010 smd - CRCW2010360RFKTF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW2010360RFKTF-ND.
360 Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Vishay/Dale CRCW2010360RJNTF
Order 'res 360 ohm 1/2w 5% 2010 smd - CRCW2010360RJNTF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW2010360RJNTF-ND.
36.0 Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Vishay/Dale CRCW201036R0FKEF
Order 'res 36.0 ohm 1/2w 1% 2010 smd - CRCW201036R0FKEF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW201036R0FKEF-ND.
36.0 Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Vishay/Dale CRCW201036R0FKTF
Order 'res 36.0 ohm 1/2w 1% 2010 smd - CRCW201036R0FKTF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW201036R0FKTF-ND.
36.0 Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Vishay/Dale CRCW201036R0JNTF
Order 'res 36.0 ohm 1/2w 5% 2010 smd - CRCW201036R0JNTF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW201036R0JNTF-ND.
3.60 Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Vishay/Dale CRCW20103R60FNEF
Order 'res 3.60 ohm 1/2w 1% 2010 smd - CRCW20103R60FNEF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW20103R60FNEF-ND.
3.60 Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Vishay/Dale CRCW20103R60FNTF
Order 'res 3.60 ohm 1/2w 1% 2010 smd - CRCW20103R60FNTF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW20103R60FNTF-ND.
3.60 Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Vishay/Dale CRCW20103R60FKEF
Order 'res 3.60 ohm 1/2w 1% 2010 smd - CRCW20103R60FKEF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW20103R60FKEF-ND.
Options for 36.0 Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Vishay/Dale CRCW201036R0FKTF
Send this link via E-Mail
Help With This Screen
