RES 360 OHM 1/2W 1% 2010 SMD - CRCW2010360RFKEF
| Digi-Key Part Number | CRCW2010360RFKEF-ND |
4000 |
.06000 |
Extended Price
240.00 |
| Manufacturer Part Number | CRCW2010360RFKEF | |||
| Description | RES 360 OHM 1/2W 1% 2010 SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CRCW2010360RFKEF |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 360 |
| Power (Watts) | 0.5W, 1/2W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 2010 (5025 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Voltage - Working | 400V |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CRCW2010360RFKEF CRCW2010360RFKEF |
CRCW2010360RFKEF Specification Sheet
RES 360 OHM 1/2W 1% 2010 SMD - CRCW2010360RFKEF (CRCW2010360RFKEF-ND)
Related parts:RES 360 OHM 3/4W 5% 2010 SMD - RMCF 1/2 360 5% R
Order 'res 360 ohm 3/4w 5% 2010 smd - RMCF 1/2 360 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/23605%R-ND.
RES 36.0 OHM 1/2W 5% 2010 SMD - CRCW201036R0JNEF
Order 'res 36.0 ohm 1/2w 5% 2010 smd - CRCW201036R0JNEF' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-36.0WCT-ND.
RES 360 OHM 1/2W 5% 2010 SMD - CRCW2010360RJNEF
Order 'res 360 ohm 1/2w 5% 2010 smd - CRCW2010360RJNEF' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-360WCT-ND.
RES 36.0 OHM 1/2W 5% 2010 SMD - CRCW201036R0JNEF
Order 'res 36.0 ohm 1/2w 5% 2010 smd - CRCW201036R0JNEF' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-36.0WDKR-ND.
RES 360 OHM 1/2W 5% 2010 SMD - CRCW2010360RJNEF
Order 'res 360 ohm 1/2w 5% 2010 smd - CRCW2010360RJNEF' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-360WDKR-ND.
RES 360 OHM 1/2W 5% 2010 SMD - CRCW2010360RJNEF
Order 'res 360 ohm 1/2w 5% 2010 smd - CRCW2010360RJNEF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-360WTR-ND.
RES 36.0 OHM 1/2W 5% 2010 SMD - CRCW201036R0JNEF
Order 'res 36.0 ohm 1/2w 5% 2010 smd - CRCW201036R0JNEF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-36.0WTR-ND.
RES 360 OHM 1/2W 5% 2010 SMD - CRCW2010360RJNTF
Order 'res 360 ohm 1/2w 5% 2010 smd - CRCW2010360RJNTF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW2010360RJNTF-ND.
RES 36.0 OHM 1/2W 5% 2010 SMD - CRCW201036R0JNTF
Order 'res 36.0 ohm 1/2w 5% 2010 smd - CRCW201036R0JNTF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW201036R0JNTF-ND.
RES 100K OHM 1/2W 5% 2010 SMD - CRCW2010100KJNEF
Order 'res 100k ohm 1/2w 5% 2010 smd - CRCW2010100KJNEF' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-100KWCT-ND.
RES 100K OHM 1/2W 5% 2010 SMD - CRCW2010100KJNEF
Order 'res 100k ohm 1/2w 5% 2010 smd - CRCW2010100KJNEF' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-100KWDKR-ND.
RES 100K OHM 1/2W 5% 2010 SMD - CRCW2010100KJNEF
Order 'res 100k ohm 1/2w 5% 2010 smd - CRCW2010100KJNEF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-100KWTR-ND.
RES 10.0 OHM 1/2W 5% 2010 SMD - CRCW201010R0JNEF
Order 'res 10.0 ohm 1/2w 5% 2010 smd - CRCW201010R0JNEF' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-10.0WCT-ND.
RES 100 OHM 1/2W 5% 2010 SMD - CRCW2010100RJNEF
Order 'res 100 ohm 1/2w 5% 2010 smd - CRCW2010100RJNEF' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-100WCT-ND.
RES 10.0 OHM 1/2W 5% 2010 SMD - CRCW201010R0JNEF
Order 'res 10.0 ohm 1/2w 5% 2010 smd - CRCW201010R0JNEF' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-10.0WDKR-ND.
Send this link via E-Mail
Help With This Screen