RES 33.2K OHM 1/2W 1% 2010 SMD - CRCW201033K2FKTF
| Digi-Key Part Number | CRCW201033K2FKTF-ND |
4000 |
.09000 |
Extended Price
360.00 |
| Manufacturer Part Number | CRCW201033K2FKTF | |||
| Description | RES 33.2K OHM 1/2W 1% 2010 SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | CRCW201033K2FKTF |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 33.2K |
| Power (Watts) | 0.5W, 1/2W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 2010 (5025 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Voltage - Working | 400V |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
CRCW201033K2FKTF CRCW201033K2FKTF |
CRCW201033K2FKTF Specification Sheet
RES 33.2K OHM 1/2W 1% 2010 SMD - CRCW201033K2FKTF (CRCW201033K2FKTF-ND)
Related parts:RES 3.3 OHM 1/2W 5% 2010 SMD - CRCW20103R30JNEF
Order 'res 3.3 ohm 1/2w 5% 2010 smd - CRCW20103R30JNEF' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-3.3WCT-ND.
RES 3.3 OHM 1/2W 5% 2010 SMD - CRCW20103R30JNEF
Order 'res 3.3 ohm 1/2w 5% 2010 smd - CRCW20103R30JNEF' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-3.3WDKR-ND.
RES 3.3 OHM 1/2W 5% 2010 SMD - CRCW20103R30JNEF
Order 'res 3.3 ohm 1/2w 5% 2010 smd - CRCW20103R30JNEF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-3.3WTR-ND.
RES 33.2K OHM 1/2W 1% 2010 SMD - CRCW201033K2FKTF
Order 'res 33.2k ohm 1/2w 1% 2010 smd - CRCW201033K2FKTF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW201033K2FKTF-ND.
RES 3.3 OHM 1/2W 5% 2010 SMD - CRCW20103R30JNTF
Order 'res 3.3 ohm 1/2w 5% 2010 smd - CRCW20103R30JNTF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW20103R30JNTF-ND.
RES 33 OHM 1/2W 5% 2010 SMD - ERJ-12ZYJ330U
Order 'res 33 ohm 1/2w 5% 2010 smd - ERJ-12ZYJ330U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P33WCT-ND.
RES 33 OHM 1/2W 5% 2010 SMD - ERJ-12ZYJ330U
Order 'res 33 ohm 1/2w 5% 2010 smd - ERJ-12ZYJ330U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P33WTR-ND.
RES 33 OHM 1/2W 5% 2010 SMD - ERJ-12ZYJ330U
Order 'res 33 ohm 1/2w 5% 2010 smd - ERJ-12ZYJ330U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P33WDKR-ND.
RES .33 OHM 1/2W 5% 2010 SMD - MCR50JZHJLR33
Order 'res .33 ohm 1/2w 5% 2010 smd - MCR50JZHJLR33' online from Digi-Key. Manufactured by Rohm. Digi-Key part number MCR50JZHJLR33-ND.
RES 100K OHM 1/2W 5% 2010 SMD - CRCW2010100KJNEF
Order 'res 100k ohm 1/2w 5% 2010 smd - CRCW2010100KJNEF' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-100KWCT-ND.
RES 100K OHM 1/2W 5% 2010 SMD - CRCW2010100KJNEF
Order 'res 100k ohm 1/2w 5% 2010 smd - CRCW2010100KJNEF' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-100KWDKR-ND.
RES 100K OHM 1/2W 5% 2010 SMD - CRCW2010100KJNEF
Order 'res 100k ohm 1/2w 5% 2010 smd - CRCW2010100KJNEF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-100KWTR-ND.
RES 10.0 OHM 1/2W 5% 2010 SMD - CRCW201010R0JNEF
Order 'res 10.0 ohm 1/2w 5% 2010 smd - CRCW201010R0JNEF' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-10.0WCT-ND.
RES 100 OHM 1/2W 5% 2010 SMD - CRCW2010100RJNEF
Order 'res 100 ohm 1/2w 5% 2010 smd - CRCW2010100RJNEF' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-100WCT-ND.
RES 10.0 OHM 1/2W 5% 2010 SMD - CRCW201010R0JNEF
Order 'res 10.0 ohm 1/2w 5% 2010 smd - CRCW201010R0JNEF' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-10.0WDKR-ND.
Send this link via E-Mail
Help With This Screen