RES 33.0K OHM 1/2W 1% 2010 SMD - CRCW201033K0FKTF - Resistors
| Digi-Key Part Number | CRCW201033K0FKTF-ND |
4000 |
.09000 |
Extended Price
360.00 |
| Manufacturer Part Number | CRCW201033K0FKTF | |||
| Description | RES 33.0K OHM 1/2W 1% 2010 SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | CRCW201033K0FKTF |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 33.0K |
| Power (Watts) | 0.5W, 1/2W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 2010 (5025 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Voltage - Working | 400V |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
CRCW201033K0FKTF CRCW201033K0FKTF |
CRCW201033K0FKTF Specification Sheet
RES 33.0K OHM 1/2W 1% 2010 SMD - CRCW201033K0FKTF (CRCW201033K0FKTF-ND) - Resistors
Related parts Resistors:RES 33.0K OHM 1/2W 1% 2010 SMD - CRCW201033K0FKTF
Order 'res 33.0k ohm 1/2w 1% 2010 smd - CRCW201033K0FKTF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW201033K0FKTF-ND.
RES 3.3 OHM 1/2W 5% 2010 SMD - CRCW20103R30JNTF
Order 'res 3.3 ohm 1/2w 5% 2010 smd - CRCW20103R30JNTF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW20103R30JNTF-ND.
RES 33 OHM 1/2W 5% 2010 SMD - ERJ-12ZYJ330U
Order 'res 33 ohm 1/2w 5% 2010 smd - ERJ-12ZYJ330U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P33WCT-ND.
RES 33 OHM 1/2W 5% 2010 SMD - ERJ-12ZYJ330U
Order 'res 33 ohm 1/2w 5% 2010 smd - ERJ-12ZYJ330U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P33WTR-ND.
RES 33 OHM 1/2W 5% 2010 SMD - ERJ-12ZYJ330U
Order 'res 33 ohm 1/2w 5% 2010 smd - ERJ-12ZYJ330U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P33WDKR-ND.
RES .33 OHM 1/2W 5% 2010 SMD - MCR50JZHJLR33
Order 'res .33 ohm 1/2w 5% 2010 smd - MCR50JZHJLR33' online from Digi-Key. Manufactured by Rohm. Digi-Key part number MCR50JZHJLR33-ND.
RES 33K OHM 1/2W 5% 2010 SMD - CRCW201033K0JNTF
Order 'res 33k ohm 1/2w 5% 2010 smd - CRCW201033K0JNTF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW201033K0JNTF-ND.
RES 33.0 OHM 1/2W 5% 2010 SMD - CRCW201033R0JNTF
Order 'res 33.0 ohm 1/2w 5% 2010 smd - CRCW201033R0JNTF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW201033R0JNTF-ND.
RES 360K OHM 1/2W 5% 2010 SMD - CRCW2010360KJNTF
Order 'res 360k ohm 1/2w 5% 2010 smd - CRCW2010360KJNTF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW2010360KJNTF-ND.
RES 360 OHM 1/2W 5% 2010 SMD - CRCW2010360RJNTF
Order 'res 360 ohm 1/2w 5% 2010 smd - CRCW2010360RJNTF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW2010360RJNTF-ND.
RES 36K OHM 1/2W 5% 2010 SMD - CRCW201036K0JNTF
Order 'res 36k ohm 1/2w 5% 2010 smd - CRCW201036K0JNTF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW201036K0JNTF-ND.
RES 36.0 OHM 1/2W 5% 2010 SMD - CRCW201036R0JNTF
Order 'res 36.0 ohm 1/2w 5% 2010 smd - CRCW201036R0JNTF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW201036R0JNTF-ND.
RES 390K OHM 1/2W 5% 2010 SMD - CRCW2010390KJNTF
Order 'res 390k ohm 1/2w 5% 2010 smd - CRCW2010390KJNTF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW2010390KJNTF-ND.
RES 390 OHM 1/2W 5% 2010 SMD - CRCW2010390RJNTF
Order 'res 390 ohm 1/2w 5% 2010 smd - CRCW2010390RJNTF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW2010390RJNTF-ND.
RES 39K OHM 1/2W 5% 2010 SMD - CRCW201039K0JNTF
Order 'res 39k ohm 1/2w 5% 2010 smd - CRCW201039K0JNTF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW201039K0JNTF-ND.
Send this link via E-Mail
Help With This Screen