RES 30.0 OHM 1/2W 5% 2010 SMD - CRCW201030R0JNTF
| Digi-Key Part Number | CRCW201030R0JNTF-ND |
4000 |
.07500 |
Extended Price
300.00 |
| Manufacturer Part Number | CRCW201030R0JNTF | |||
| Description | RES 30.0 OHM 1/2W 5% 2010 SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | CRCW201030R0JNTF |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 30.0 |
| Power (Watts) | 0.5W, 1/2W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 2010 (5025 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Voltage - Working | 400V |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
CRCW201030R0JNTF CRCW201030R0JNTF |
CRCW201030R0JNTF Specification Sheet
RES 30.0 OHM 1/2W 5% 2010 SMD - CRCW201030R0JNTF (CRCW201030R0JNTF-ND)
Related parts:RES 30.0 OHM 1/2W 5% 2010 SMD - CRCW201030R0JNTF
Order 'res 30.0 ohm 1/2w 5% 2010 smd - CRCW201030R0JNTF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW201030R0JNTF-ND.
RES 3.0 OHM 1/2W 5% 2010 SMD - CRCW20103R00JNEF
Order 'res 3.0 ohm 1/2w 5% 2010 smd - CRCW20103R00JNEF' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-3.0WCT-ND.
RES 3.0 OHM 1/2W 5% 2010 SMD - CRCW20103R00JNEF
Order 'res 3.0 ohm 1/2w 5% 2010 smd - CRCW20103R00JNEF' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-3.0WDKR-ND.
RES 3.0 OHM 1/2W 5% 2010 SMD - CRCW20103R00JNEF
Order 'res 3.0 ohm 1/2w 5% 2010 smd - CRCW20103R00JNEF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-3.0WTR-ND.
RES 3.0 OHM 1/2W 5% 2010 SMD - CRCW20103R00JNTF
Order 'res 3.0 ohm 1/2w 5% 2010 smd - CRCW20103R00JNTF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW20103R00JNTF-ND.
RES 30 OHM 1/2W 5% 2010 SMD - ERJ-12ZYJ300U
Order 'res 30 ohm 1/2w 5% 2010 smd - ERJ-12ZYJ300U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P30WCT-ND.
RES 30 OHM 1/2W 5% 2010 SMD - ERJ-12ZYJ300U
Order 'res 30 ohm 1/2w 5% 2010 smd - ERJ-12ZYJ300U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P30WTR-ND.
RES 30 OHM 1/2W 5% 2010 SMD - ERJ-12ZYJ300U
Order 'res 30 ohm 1/2w 5% 2010 smd - ERJ-12ZYJ300U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P30WDKR-ND.
RES .30 OHM 1/2W 5% 2010 SMD - MCR50JZHJLR30
Order 'res .30 ohm 1/2w 5% 2010 smd - MCR50JZHJLR30' online from Digi-Key. Manufactured by Rohm. Digi-Key part number MCR50JZHJLR30-ND.
RES 100K OHM 1/2W 5% 2010 SMD - CRCW2010100KJNEF
Order 'res 100k ohm 1/2w 5% 2010 smd - CRCW2010100KJNEF' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-100KWCT-ND.
RES 100K OHM 1/2W 5% 2010 SMD - CRCW2010100KJNEF
Order 'res 100k ohm 1/2w 5% 2010 smd - CRCW2010100KJNEF' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-100KWDKR-ND.
RES 100K OHM 1/2W 5% 2010 SMD - CRCW2010100KJNEF
Order 'res 100k ohm 1/2w 5% 2010 smd - CRCW2010100KJNEF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-100KWTR-ND.
RES 10.0 OHM 1/2W 5% 2010 SMD - CRCW201010R0JNEF
Order 'res 10.0 ohm 1/2w 5% 2010 smd - CRCW201010R0JNEF' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-10.0WCT-ND.
RES 100 OHM 1/2W 5% 2010 SMD - CRCW2010100RJNEF
Order 'res 100 ohm 1/2w 5% 2010 smd - CRCW2010100RJNEF' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-100WCT-ND.
RES 10.0 OHM 1/2W 5% 2010 SMD - CRCW201010R0JNEF
Order 'res 10.0 ohm 1/2w 5% 2010 smd - CRCW201010R0JNEF' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-10.0WDKR-ND.
Send this link via E-Mail
Help With This Screen