2.32K Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Vishay/Dale CRCW20102K32FKTF
RES 2.32K OHM 1/2W 1% 2010 SMD - CRCW20102K32FKTF - Resistors
| Digi-Key Part Number | CRCW20102K32FKTF-ND |
4000 |
.09000 |
Extended Price
360.00 |
| Manufacturer Part Number | CRCW20102K32FKTF | |||
| Description | RES 2.32K OHM 1/2W 1% 2010 SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 2.32K Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Vishay/Dale CRCW20102K32FKTF
| Technical/Catalog Information | CRCW20102K32FKTF |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 2.32K |
| Power (Watts) | 0.5W, 1/2W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 2010 (5025 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Voltage - Working (Calculated) | * |
| Voltage - Withstanding | * |
| Size / Dimension | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
CRCW20102K32FKTF CRCW20102K32FKTF |
CRCW20102K32FKTF Specification Sheet
RES 2.32K OHM 1/2W 1% 2010 SMD - CRCW20102K32FKTF (CRCW20102K32FKTF-ND) - Resistors
Related parts 2.32K Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Vishay/Dale CRCW20102K32FKTF2.32K Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Vishay/Dale CRCW20102K32FKTF
Order 'res 2.32k ohm 1/2w 1% 2010 smd - CRCW20102K32FKTF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW20102K32FKTF-ND.
232K Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Vishay/Dale CRCW2010232KFKEF
Order 'res 232k ohm 1/2w 1% 2010 smd - CRCW2010232KFKEF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW2010232KFKEF-ND.
232K Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Vishay/Dale CRCW2010232KFKTF
Order 'res 232k ohm 1/2w 1% 2010 smd - CRCW2010232KFKTF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW2010232KFKTF-ND.
23.2K Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Vishay/Dale CRCW201023K2FKEF
Order 'res 23.2k ohm 1/2w 1% 2010 smd - CRCW201023K2FKEF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW201023K2FKEF-ND.
23.2K Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Vishay/Dale CRCW201023K2FKTF
Order 'res 23.2k ohm 1/2w 1% 2010 smd - CRCW201023K2FKTF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW201023K2FKTF-ND.
2.32K Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Vishay/Dale CRCW20102K32FKEF
Order 'res 2.32k ohm 1/2w 1% 2010 smd - CRCW20102K32FKEF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW20102K32FKEF-ND.
2.37K Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Vishay/Dale CRCW20102K37FKTF
Order 'res 2.37k ohm 1/2w 1% 2010 smd - CRCW20102K37FKTF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW20102K37FKTF-ND.
2.40K Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Vishay/Dale CRCW20102K40FKEF
Order 'res 2.40k ohm 1/2w 1% 2010 smd - CRCW20102K40FKEF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW20102K40FKEF-ND.
2.40K Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Vishay/Dale CRCW20102K40FKTF
Order 'res 2.40k ohm 1/2w 1% 2010 smd - CRCW20102K40FKTF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW20102K40FKTF-ND.
2.40K Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Vishay/Dale CRCW20102K40JNTF
Order 'res 2.4k ohm 1/2w 5% 2010 smd - CRCW20102K40JNTF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW20102K40JNTF-ND.
2.43K Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Vishay/Dale CRCW20102K43FKEF
Order 'res 2.43k ohm 1/2w 1% 2010 smd - CRCW20102K43FKEF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW20102K43FKEF-ND.
2.43K Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Vishay/Dale CRCW20102K43FKTF
Order 'res 2.43k ohm 1/2w 1% 2010 smd - CRCW20102K43FKTF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW20102K43FKTF-ND.
2.49K Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Vishay/Dale CRCW20102K49FKTF
Order 'res 2.49k ohm 1/2w 1% 2010 smd - CRCW20102K49FKTF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW20102K49FKTF-ND.
2.55K Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Vishay/Dale CRCW20102K55FKEF
Order 'res 2.55k ohm 1/2w 1% 2010 smd - CRCW20102K55FKEF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW20102K55FKEF-ND.
2.55K Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Vishay/Dale CRCW20102K55FKTF
Order 'res 2.55k ohm 1/2w 1% 2010 smd - CRCW20102K55FKTF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW20102K55FKTF-ND.
Options for 2.32K Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Vishay/Dale CRCW20102K32FKTF
Send this link via E-Mail
Help With This Screen
