RES 24.3K OHM 1/2W 1% 2010 SMD - CRCW201024K3FKTF - Resistors
24.3K Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Vishay/Dale CRCW201024K3FKTF
| Digi-Key Part Number | CRCW201024K3FKTF-ND |
4000 |
.09000 |
Extended Price
360.00 |
| Manufacturer Part Number | CRCW201024K3FKTF | |||
| Description | RES 24.3K OHM 1/2W 1% 2010 SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 24.3K Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Vishay/Dale CRCW201024K3FKTF
| Technical/Catalog Information | CRCW201024K3FKTF |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 24.3K |
| Power (Watts) | 0.5W, 1/2W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 2010 (5025 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Voltage - Working (Calculated) | * |
| Voltage - Withstanding | * |
| Size / Dimension | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
CRCW201024K3FKTF CRCW201024K3FKTF |
CRCW201024K3FKTF Specification Sheet
RES 24.3K OHM 1/2W 1% 2010 SMD - CRCW201024K3FKTF (CRCW201024K3FKTF-ND) - Resistors
Related parts 24.3K Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Vishay/Dale CRCW201024K3FKTFRES 24.3K OHM 1/2W 1% 2010 SMD - CRCW201024K3FKTF
Order 'res 24.3k ohm 1/2w 1% 2010 smd - CRCW201024K3FKTF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW201024K3FKTF-ND.
RES 243K OHM 1/2W 1% 2010 SMD - CRCW2010243KFKEF
Order 'res 243k ohm 1/2w 1% 2010 smd - CRCW2010243KFKEF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW2010243KFKEF-ND.
RES 243K OHM 1/2W 1% 2010 SMD - CRCW2010243KFKTF
Order 'res 243k ohm 1/2w 1% 2010 smd - CRCW2010243KFKTF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW2010243KFKTF-ND.
RES 24.3K OHM 1/2W 1% 2010 SMD - CRCW201024K3FKEF
Order 'res 24.3k ohm 1/2w 1% 2010 smd - CRCW201024K3FKEF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW201024K3FKEF-ND.
RES 2.43K OHM 1/2W 1% 2010 SMD - CRCW20102K43FKEF
Order 'res 2.43k ohm 1/2w 1% 2010 smd - CRCW20102K43FKEF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW20102K43FKEF-ND.
RES 2.43K OHM 1/2W 1% 2010 SMD - CRCW20102K43FKTF
Order 'res 2.43k ohm 1/2w 1% 2010 smd - CRCW20102K43FKTF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW20102K43FKTF-ND.
RES 24.9K OHM 1/2W 1% 2010 SMD - CRCW201024K9FKTF
Order 'res 24.9k ohm 1/2w 1% 2010 smd - CRCW201024K9FKTF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW201024K9FKTF-ND.
RES 24.0 OHM 1/2W 1% 2010 SMD - CRCW201024R0FKEF
Order 'res 24.0 ohm 1/2w 1% 2010 smd - CRCW201024R0FKEF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW201024R0FKEF-ND.
RES 24.0 OHM 1/2W 1% 2010 SMD - CRCW201024R0FKTF
Order 'res 24.0 ohm 1/2w 1% 2010 smd - CRCW201024R0FKTF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW201024R0FKTF-ND.
RES 24.0 OHM 1/2W 5% 2010 SMD - CRCW201024R0JNTF
Order 'res 24.0 ohm 1/2w 5% 2010 smd - CRCW201024R0JNTF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW201024R0JNTF-ND.
RES 24.3 OHM 1/2W 1% 2010 SMD - CRCW201024R3FKEF
Order 'res 24.3 ohm 1/2w 1% 2010 smd - CRCW201024R3FKEF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW201024R3FKEF-ND.
RES 24.3 OHM 1/2W 1% 2010 SMD - CRCW201024R3FKTF
Order 'res 24.3 ohm 1/2w 1% 2010 smd - CRCW201024R3FKTF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW201024R3FKTF-ND.
RES 24.9 OHM 1/2W 1% 2010 SMD - CRCW201024R9FKTF
Order 'res 24.9 ohm 1/2w 1% 2010 smd - CRCW201024R9FKTF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW201024R9FKTF-ND.
RES 255K OHM 1/2W 1% 2010 SMD - CRCW2010255KFKEF
Order 'res 255k ohm 1/2w 1% 2010 smd - CRCW2010255KFKEF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW2010255KFKEF-ND.
RES 255K OHM 1/2W 1% 2010 SMD - CRCW2010255KFKTF
Order 'res 255k ohm 1/2w 1% 2010 smd - CRCW2010255KFKTF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW2010255KFKTF-ND.
Options for 24.3K Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Vishay/Dale CRCW201024K3FKTF
Send this link via E-Mail
Help With This Screen
