RES 24K OHM 1/2W 5% 2010 SMD - CRCW201024K0JNTF - Resistors
| Digi-Key Part Number | CRCW201024K0JNTF-ND |
4000 |
.07500 |
Extended Price
300.00 |
| Manufacturer Part Number | CRCW201024K0JNTF | |||
| Description | RES 24K OHM 1/2W 5% 2010 SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | CRCW201024K0JNTF |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 24.0K |
| Power (Watts) | 0.5W, 1/2W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 2010 (5025 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Voltage - Working | 400V |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
CRCW201024K0JNTF CRCW201024K0JNTF |
CRCW201024K0JNTF Specification Sheet
RES 24K OHM 1/2W 5% 2010 SMD - CRCW201024K0JNTF (CRCW201024K0JNTF-ND) - Resistors
Related parts Resistors:RES 24K OHM 1/2W 5% 2010 SMD - CRCW201024K0JNTF
Order 'res 24k ohm 1/2w 5% 2010 smd - CRCW201024K0JNTF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW201024K0JNTF-ND.
RES 24K OHM 1/2W 5% 2010 SMD - CRCW201024K0JNEF
Order 'res 24k ohm 1/2w 5% 2010 smd - CRCW201024K0JNEF' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-24KWCT-ND.
RES 2.4K OHM 1/2W 5% 2010 SMD - CRCW20102K40JNEF
Order 'res 2.4k ohm 1/2w 5% 2010 smd - CRCW20102K40JNEF' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-2.4KWCT-ND.
RES 24K OHM 1/2W 5% 2010 SMD - CRCW201024K0JNEF
Order 'res 24k ohm 1/2w 5% 2010 smd - CRCW201024K0JNEF' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-24KWDKR-ND.
RES 2.4K OHM 1/2W 5% 2010 SMD - CRCW20102K40JNEF
Order 'res 2.4k ohm 1/2w 5% 2010 smd - CRCW20102K40JNEF' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-2.4KWDKR-ND.
RES 2.4K OHM 1/2W 5% 2010 SMD - CRCW20102K40JNEF
Order 'res 2.4k ohm 1/2w 5% 2010 smd - CRCW20102K40JNEF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-2.4KWTR-ND.
RES 24K OHM 1/2W 5% 2010 SMD - CRCW201024K0JNEF
Order 'res 24k ohm 1/2w 5% 2010 smd - CRCW201024K0JNEF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-24KWTR-ND.
RES 2.4K OHM 1/2W 5% 2010 SMD - CRCW20102K40JNTF
Order 'res 2.4k ohm 1/2w 5% 2010 smd - CRCW20102K40JNTF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW20102K40JNTF-ND.
RES 2.4K OHM 1/2W 5% 2010 SMD - ERJ-12ZYJ242U
Order 'res 2.4k ohm 1/2w 5% 2010 smd - ERJ-12ZYJ242U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P2.4KWCT-ND.
RES 24K OHM 1/2W 5% 2010 SMD - ERJ-12ZYJ243U
Order 'res 24k ohm 1/2w 5% 2010 smd - ERJ-12ZYJ243U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P24KWCT-ND.
RES 2.4K OHM 1/2W 5% 2010 SMD - ERJ-12ZYJ242U
Order 'res 2.4k ohm 1/2w 5% 2010 smd - ERJ-12ZYJ242U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P2.4KWTR-ND.
RES 24K OHM 1/2W 5% 2010 SMD - ERJ-12ZYJ243U
Order 'res 24k ohm 1/2w 5% 2010 smd - ERJ-12ZYJ243U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P24KWTR-ND.
RES 2.4K OHM 1/2W 5% 2010 SMD - ERJ-12ZYJ242U
Order 'res 2.4k ohm 1/2w 5% 2010 smd - ERJ-12ZYJ242U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P2.4KWDKR-ND.
RES 24K OHM 1/2W 5% 2010 SMD - ERJ-12ZYJ243U
Order 'res 24k ohm 1/2w 5% 2010 smd - ERJ-12ZYJ243U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P24KWDKR-ND.
RES 100K OHM 1/2W 5% 2010 SMD - CRCW2010100KJNEF
Order 'res 100k ohm 1/2w 5% 2010 smd - CRCW2010100KJNEF' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-100KWCT-ND.
Send this link via E-Mail
Help With This Screen