8.20K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale CRCW12108K20FKTA
RES 8.20K OHM 1/3W 1% 1210 SMD - CRCW12108K20FKTA
| Digi-Key Part Number | CRCW12108K20FKTA-ND |
5000 |
.05100 |
Extended Price
255.00 |
| Manufacturer Part Number | CRCW12108K20FKTA | |||
| Description | RES 8.20K OHM 1/3W 1% 1210 SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 8.20K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale CRCW12108K20FKTA
| Technical/Catalog Information | CRCW12108K20FKTA |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 8.20K |
| Power (Watts) | 0.333W, 1/3W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1210 (3225 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 12mm |
| Voltage - Working (Calculated) | * |
| Voltage - Withstanding | * |
| Size / Dimension | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
CRCW12108K20FKTA CRCW12108K20FKTA |
CRCW12108K20FKTA Specification Sheet
RES 8.20K OHM 1/3W 1% 1210 SMD - CRCW12108K20FKTA (CRCW12108K20FKTA-ND)
Related parts 8.20K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale CRCW12108K20FKTA820K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW1210820KJNEA
Order 'res 820k ohm 1/3w 5% 1210 smd - CRCW1210820KJNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-820KVCT-ND.
820K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW1210820KJNEA
Order 'res 820k ohm 1/3w 5% 1210 smd - CRCW1210820KJNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-820KVDKR-ND.
820K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale CRCW1210820KJNEA
Order 'res 820k ohm 1/3w 5% 1210 smd - CRCW1210820KJNEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-820KVTR-ND.
820K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale CRCW1210820KFKEA
Order 'res 820k ohm 1/3w 1% 1210 smd - CRCW1210820KFKEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW1210820KFKEA-ND.
820K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale CRCW1210820KFKTA
Order 'res 820k ohm 1/3w 1% 1210 smd - CRCW1210820KFKTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW1210820KFKTA-ND.
820K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale CRCW1210820KJNTA
Order 'res 820k ohm 1/3w 5% 1210 smd - CRCW1210820KJNTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW1210820KJNTA-ND.
82.0K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale CRCW121082K0FKEA
Order 'res 82.0k ohm 1/3w 1% 1210 smd - CRCW121082K0FKEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW121082K0FKEA-ND.
82.0K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale CRCW121082K0FKTA
Order 'res 82.0k ohm 1/3w 1% 1210 smd - CRCW121082K0FKTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW121082K0FKTA-ND.
8.20K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale CRCW12108K20FKEA
Order 'res 8.20k ohm 1/3w 1% 1210 smd - CRCW12108K20FKEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW12108K20FKEA-ND.
8.20K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale CRCW12108K20FKTA
Order 'res 8.20k ohm 1/3w 1% 1210 smd - CRCW12108K20FKTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW12108K20FKTA-ND.
820K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW1210820KBEEA
Order 'res 820k ohm 1/3w 0.1% 1210 - TNPW1210820KBEEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1210820KBEEA-ND.
820K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW1210820KBEEN
Order 'res 820k ohm 1/3w 0.1% 1210 - TNPW1210820KBEEN' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1210820KBEEN-ND.
820K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW1210820KBETA
Order 'res 820k ohm 1/3w 0.1% 1210 - TNPW1210820KBETA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1210820KBETA-ND.
82.0K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW121082K0BEEA
Order 'res 82.0k ohm 1/3w 0.1% 1210 - TNPW121082K0BEEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW121082K0BEEA-ND.
82.0K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW121082K0BEEN
Order 'res 82.0k ohm 1/3w 0.1% 1210 - TNPW121082K0BEEN' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW121082K0BEEN-ND.
Options for 8.20K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale CRCW12108K20FKTA
Send this link via E-Mail
Help With This Screen
