8.06K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale CRCW12108K06FKTA
RES 8.06K OHM 1/3W 1% 1210 SMD - CRCW12108K06FKTA - Resistors
| Digi-Key Part Number | CRCW12108K06FKTA-ND |
5000 |
.05100 |
Extended Price
255.00 |
| Manufacturer Part Number | CRCW12108K06FKTA | |||
| Description | RES 8.06K OHM 1/3W 1% 1210 SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 8.06K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale CRCW12108K06FKTA
| Technical/Catalog Information | CRCW12108K06FKTA |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 8.06K |
| Power (Watts) | 0.333W, 1/3W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1210 (3225 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 12mm |
| Voltage - Working (Calculated) | * |
| Voltage - Withstanding | * |
| Size / Dimension | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
CRCW12108K06FKTA CRCW12108K06FKTA |
CRCW12108K06FKTA Specification Sheet
RES 8.06K OHM 1/3W 1% 1210 SMD - CRCW12108K06FKTA (CRCW12108K06FKTA-ND) - Resistors
Related parts 8.06K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale CRCW12108K06FKTA8.06K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale CRCW12108K06FKTA
Order 'res 8.06k ohm 1/3w 1% 1210 smd - CRCW12108K06FKTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW12108K06FKTA-ND.
806K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale CRCW1210806KFKEA
Order 'res 806k ohm 1/3w 1% 1210 smd - CRCW1210806KFKEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW1210806KFKEA-ND.
806K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale CRCW1210806KFKTA
Order 'res 806k ohm 1/3w 1% 1210 smd - CRCW1210806KFKTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW1210806KFKTA-ND.
80.6K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale CRCW121080K6FKEA
Order 'res 80.6k ohm 1/3w 1% 1210 smd - CRCW121080K6FKEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW121080K6FKEA-ND.
80.6K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale CRCW121080K6FKTA
Order 'res 80.6k ohm 1/3w 1% 1210 smd - CRCW121080K6FKTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW121080K6FKTA-ND.
8.06K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale CRCW12108K06FKEA
Order 'res 8.06k ohm 1/3w 1% 1210 smd - CRCW12108K06FKEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW12108K06FKEA-ND.
8.20K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale CRCW12108K20FKEA
Order 'res 8.20k ohm 1/3w 1% 1210 smd - CRCW12108K20FKEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW12108K20FKEA-ND.
8.20K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale CRCW12108K20FKTA
Order 'res 8.20k ohm 1/3w 1% 1210 smd - CRCW12108K20FKTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW12108K20FKTA-ND.
8.20K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale CRCW12108K20JNTA
Order 'res 8.2k ohm 1/3w 5% 1210 smd - CRCW12108K20JNTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW12108K20JNTA-ND.
8.25K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale CRCW12108K25FKTA
Order 'res 8.25k ohm 1/3w 1% 1210 smd - CRCW12108K25FKTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW12108K25FKTA-ND.
8.45K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale CRCW12108K45FKEA
Order 'res 8.45k ohm 1/3w 1% 1210 smd - CRCW12108K45FKEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW12108K45FKEA-ND.
8.45K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale CRCW12108K45FKTA
Order 'res 8.45k ohm 1/3w 1% 1210 smd - CRCW12108K45FKTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW12108K45FKTA-ND.
8.66K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale CRCW12108K66FKTA
Order 'res 8.66k ohm 1/3w 1% 1210 smd - CRCW12108K66FKTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW12108K66FKTA-ND.
8.87K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale CRCW12108K87FKEA
Order 'res 8.87k ohm 1/3w 1% 1210 smd - CRCW12108K87FKEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW12108K87FKEA-ND.
8.87K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale CRCW12108K87FKTA
Order 'res 8.87k ohm 1/3w 1% 1210 smd - CRCW12108K87FKTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW12108K87FKTA-ND.
Options for 8.06K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale CRCW12108K06FKTA
Send this link via E-Mail
Help With This Screen
