RES 6.80 OHM 1/3W 1% 1210 SMD - CRCW12106R80FNEA - Resistors
| Digi-Key Part Number | CRCW12106R80FNEA-ND |
5000 |
.06500 |
Extended Price
325.00 |
| Manufacturer Part Number | CRCW12106R80FNEA | |||
| Description | RES 6.80 OHM 1/3W 1% 1210 SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CRCW12106R80FNEA |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 6.80 |
| Power (Watts) | 0.333W, 1/3W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1210 (3225 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Temperature Coefficient | ±200ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 12mm |
| Voltage - Working (Calculated) | * |
| Voltage - Withstanding | * |
| Size / Dimension | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CRCW12106R80FNEA CRCW12106R80FNEA |
CRCW12106R80FNEA Specification Sheet
RES 6.80 OHM 1/3W 1% 1210 SMD - CRCW12106R80FNEA (CRCW12106R80FNEA-ND) - Resistors
Related parts Resistors :RES 6.80 OHM 1/3W 1% 1210 SMD - CRCW12106R80FNEA
Order 'res 6.80 ohm 1/3w 1% 1210 smd - CRCW12106R80FNEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW12106R80FNEA-ND.
RES 680 OHM 1/3W 5% 1210 SMD - CRCW1210680RJNEA
Order 'res 680 ohm 1/3w 5% 1210 smd - CRCW1210680RJNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-680VCT-ND.
RES 680 OHM 1/3W 5% 1210 SMD - CRCW1210680RJNEA
Order 'res 680 ohm 1/3w 5% 1210 smd - CRCW1210680RJNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-680VDKR-ND.
RES 680 OHM 1/3W 5% 1210 SMD - CRCW1210680RJNEA
Order 'res 680 ohm 1/3w 5% 1210 smd - CRCW1210680RJNEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-680VTR-ND.
RES 680 OHM 1/3W 5% 1210 SMD - CRCW1210680RJNTA
Order 'res 680 ohm 1/3w 5% 1210 smd - CRCW1210680RJNTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW1210680RJNTA-ND.
RES 6.80 OHM 1/3W 1% 1210 SMD - CRCW12106R80FNTA
Order 'res 6.80 ohm 1/3w 1% 1210 smd - CRCW12106R80FNTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW12106R80FNTA-ND.
RES 6.80 OHM 1/3W 1% 1210 SMD - CRCW12106R80FKEA
Order 'res 6.80 ohm 1/3w 1% 1210 smd - CRCW12106R80FKEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW12106R80FKEA-ND.
RES 68 OHM 1/3W 5% 1210 SMD - CRCW121068R0JNEA
Order 'res 68 ohm 1/3w 5% 1210 smd - CRCW121068R0JNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-68VCT-ND.
RES 6.8 OHM 1/3W 5% 1210 SMD - CRCW12106R80JNEA
Order 'res 6.8 ohm 1/3w 5% 1210 smd - CRCW12106R80JNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-6.8VCT-ND.
RES 68 OHM 1/3W 5% 1210 SMD - CRCW121068R0JNEA
Order 'res 68 ohm 1/3w 5% 1210 smd - CRCW121068R0JNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-68VDKR-ND.
RES 6.8 OHM 1/3W 5% 1210 SMD - CRCW12106R80JNEA
Order 'res 6.8 ohm 1/3w 5% 1210 smd - CRCW12106R80JNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-6.8VDKR-ND.
RES 68 OHM 1/3W 5% 1210 SMD - CRCW121068R0JNEA
Order 'res 68 ohm 1/3w 5% 1210 smd - CRCW121068R0JNEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-68VTR-ND.
RES 6.8 OHM 1/3W 5% 1210 SMD - CRCW12106R80JNEA
Order 'res 6.8 ohm 1/3w 5% 1210 smd - CRCW12106R80JNEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-6.8VTR-ND.
RES 68 OHM 1/3W 5% 1210 SMD - CRCW121068R0JNTA
Order 'res 68 ohm 1/3w 5% 1210 smd - CRCW121068R0JNTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW121068R0JNTA-ND.
RES 6.8 OHM 1/3W 5% 1210 SMD - CRCW12106R80JNTA
Order 'res 6.8 ohm 1/3w 5% 1210 smd - CRCW12106R80JNTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW12106R80JNTA-ND.
Send this link via E-Mail
Help With This Screen
