6.65 Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale CRCW12106R65FNTA
RES 6.65 OHM 1/3W 1% 1210 SMD - CRCW12106R65FNTA - Resistors
| Digi-Key Part Number | CRCW12106R65FNTA-ND |
5000 |
.06500 |
Extended Price
325.00 |
| Manufacturer Part Number | CRCW12106R65FNTA | |||
| Description | RES 6.65 OHM 1/3W 1% 1210 SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 6.65 Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale CRCW12106R65FNTA
| Technical/Catalog Information | CRCW12106R65FNTA |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 6.65 |
| Power (Watts) | 0.333W, 1/3W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1210 (3225 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Temperature Coefficient | ±200ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 12mm |
| Voltage - Working (Calculated) | * |
| Voltage - Withstanding | * |
| Size / Dimension | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
CRCW12106R65FNTA CRCW12106R65FNTA |
CRCW12106R65FNTA Specification Sheet
RES 6.65 OHM 1/3W 1% 1210 SMD - CRCW12106R65FNTA (CRCW12106R65FNTA-ND) - Resistors
Related parts 6.65 Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale CRCW12106R65FNTA6.65 Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale CRCW12106R65FNTA
Order 'res 6.65 ohm 1/3w 1% 1210 smd - CRCW12106R65FNTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW12106R65FNTA-ND.
665 Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale CRCW1210665RFKEA
Order 'res 665 ohm 1/3w 1% 1210 smd - CRCW1210665RFKEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW1210665RFKEA-ND.
665 Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale CRCW1210665RFKTA
Order 'res 665 ohm 1/3w 1% 1210 smd - CRCW1210665RFKTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW1210665RFKTA-ND.
66.5 Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale CRCW121066R5FKEA
Order 'res 66.5 ohm 1/3w 1% 1210 smd - CRCW121066R5FKEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW121066R5FKEA-ND.
66.5 Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale CRCW121066R5FKTA
Order 'res 66.5 ohm 1/3w 1% 1210 smd - CRCW121066R5FKTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW121066R5FKTA-ND.
6.65 Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale CRCW12106R65FNEA
Order 'res 6.65 ohm 1/3w 1% 1210 smd - CRCW12106R65FNEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW12106R65FNEA-ND.
6.65 Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale CRCW12106R65FKEA
Order 'res 6.65 ohm 1/3w 1% 1210 smd - CRCW12106R65FKEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW12106R65FKEA-ND.
6.80 Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale CRCW12106R80FNEA
Order 'res 6.80 ohm 1/3w 1% 1210 smd - CRCW12106R80FNEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW12106R80FNEA-ND.
6.80 Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale CRCW12106R80FNTA
Order 'res 6.80 ohm 1/3w 1% 1210 smd - CRCW12106R80FNTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW12106R80FNTA-ND.
6.80 Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale CRCW12106R80JNTA
Order 'res 6.8 ohm 1/3w 5% 1210 smd - CRCW12106R80JNTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW12106R80JNTA-ND.
6.81 Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale CRCW12106R81FNEA
Order 'res 6.81 ohm 1/3w 1% 1210 smd - CRCW12106R81FNEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW12106R81FNEA-ND.
6.81 Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale CRCW12106R81FNTA
Order 'res 6.81 ohm 1/3w 1% 1210 smd - CRCW12106R81FNTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW12106R81FNTA-ND.
6.98 Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale CRCW12106R98FNEA
Order 'res 6.98 ohm 1/3w 1% 1210 smd - CRCW12106R98FNEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW12106R98FNEA-ND.
6.98 Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale CRCW12106R98FNTA
Order 'res 6.98 ohm 1/3w 1% 1210 smd - CRCW12106R98FNTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW12106R98FNTA-ND.
715K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale CRCW1210715KFKTA
Order 'res 715k ohm 1/3w 1% 1210 smd - CRCW1210715KFKTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW1210715KFKTA-ND.
Options for 6.65 Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale CRCW12106R65FNTA
Send this link via E-Mail
Help With This Screen
