6.49 Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale CRCW12106R49FNTA
RES 6.49 OHM 1/3W 1% 1210 SMD - CRCW12106R49FNTA
| Digi-Key Part Number | CRCW12106R49FNTA-ND |
5000 |
.06500 |
Extended Price
325.00 |
| Manufacturer Part Number | CRCW12106R49FNTA | |||
| Description | RES 6.49 OHM 1/3W 1% 1210 SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 6.49 Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale CRCW12106R49FNTA
| Technical/Catalog Information | CRCW12106R49FNTA |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 6.49 |
| Power (Watts) | 0.333W, 1/3W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1210 (3225 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Temperature Coefficient | ±200ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 12mm |
| Voltage - Working (Calculated) | * |
| Voltage - Withstanding | * |
| Size / Dimension | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
CRCW12106R49FNTA CRCW12106R49FNTA |
CRCW12106R49FNTA Specification Sheet
RES 6.49 OHM 1/3W 1% 1210 SMD - CRCW12106R49FNTA (CRCW12106R49FNTA-ND)
Related parts 6.49 Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale CRCW12106R49FNTA6.49 Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale CRCW12106R49FNTA
Order 'res 6.49 ohm 1/3w 1% 1210 smd - CRCW12106R49FNTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW12106R49FNTA-ND.
649 Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW1210649RFKEA
Order 'res 649 ohm 1/3w 1% 1210 smd - CRCW1210649RFKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-649AACT-ND.
64.9 Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW121064R9FKEA
Order 'res 64.9 ohm 1/3w 1% 1210 smd - CRCW121064R9FKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-64.9AACT-ND.
649 Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW1210649RFKEA
Order 'res 649 ohm 1/3w 1% 1210 smd - CRCW1210649RFKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-649AADKR-ND.
64.9 Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW121064R9FKEA
Order 'res 64.9 ohm 1/3w 1% 1210 smd - CRCW121064R9FKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-64.9AADKR-ND.
649 Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale CRCW1210649RFKEA
Order 'res 649 ohm 1/3w 1% 1210 smd - CRCW1210649RFKEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-649AATR-ND.
64.9 Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale CRCW121064R9FKEA
Order 'res 64.9 ohm 1/3w 1% 1210 smd - CRCW121064R9FKEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-64.9AATR-ND.
649 Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale CRCW1210649RFKTA
Order 'res 649 ohm 1/3w 1% 1210 smd - CRCW1210649RFKTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW1210649RFKTA-ND.
64.9 Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale CRCW121064R9FKTA
Order 'res 64.9 ohm 1/3w 1% 1210 smd - CRCW121064R9FKTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW121064R9FKTA-ND.
6.49 Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale CRCW12106R49FNEA
Order 'res 6.49 ohm 1/3w 1% 1210 smd - CRCW12106R49FNEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW12106R49FNEA-ND.
6.49 Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale CRCW12106R49FKEA
Order 'res 6.49 ohm 1/3w 1% 1210 smd - CRCW12106R49FKEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW12106R49FKEA-ND.
6.65 Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale CRCW12106R65FNEA
Order 'res 6.65 ohm 1/3w 1% 1210 smd - CRCW12106R65FNEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW12106R65FNEA-ND.
6.65 Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale CRCW12106R65FNTA
Order 'res 6.65 ohm 1/3w 1% 1210 smd - CRCW12106R65FNTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW12106R65FNTA-ND.
6.80 Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale CRCW12106R80FNEA
Order 'res 6.80 ohm 1/3w 1% 1210 smd - CRCW12106R80FNEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW12106R80FNEA-ND.
6.80 Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale CRCW12106R80FNTA
Order 'res 6.80 ohm 1/3w 1% 1210 smd - CRCW12106R80FNTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW12106R80FNTA-ND.
Options for 6.49 Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale CRCW12106R49FNTA
Send this link via E-Mail
Help With This Screen
