6.34 Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale CRCW12106R34FNEA
RES 6.34 OHM 1/3W 1% 1210 SMD - CRCW12106R34FNEA - Resistors
| Digi-Key Part Number | CRCW12106R34FNEA-ND |
5000 |
.06500 |
Extended Price
325.00 |
| Manufacturer Part Number | CRCW12106R34FNEA | |||
| Description | RES 6.34 OHM 1/3W 1% 1210 SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CRCW12106R34FNEA |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 6.34 |
| Power (Watts) | 0.333W, 1/3W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1210 (3225 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Temperature Coefficient | ±200ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 12mm |
| Voltage - Working (Calculated) | * |
| Voltage - Withstanding | * |
| Size / Dimension | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CRCW12106R34FNEA CRCW12106R34FNEA |
CRCW12106R34FNEA Specification Sheet
RES 6.34 OHM 1/3W 1% 1210 SMD - CRCW12106R34FNEA (CRCW12106R34FNEA-ND) - Resistors
Related parts 6.34 Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale CRCW12106R34FNEA634 Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale CRCW1210634RFKEA
Order 'res 634 ohm 1/3w 1% 1210 smd - CRCW1210634RFKEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW1210634RFKEA-ND.
634 Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale CRCW1210634RFKTA
Order 'res 634 ohm 1/3w 1% 1210 smd - CRCW1210634RFKTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW1210634RFKTA-ND.
63.4 Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale CRCW121063R4FKEA
Order 'res 63.4 ohm 1/3w 1% 1210 smd - CRCW121063R4FKEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW121063R4FKEA-ND.
63.4 Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale CRCW121063R4FKTA
Order 'res 63.4 ohm 1/3w 1% 1210 smd - CRCW121063R4FKTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW121063R4FKTA-ND.
6.34 Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale CRCW12106R34FNEA
Order 'res 6.34 ohm 1/3w 1% 1210 smd - CRCW12106R34FNEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW12106R34FNEA-ND.
6.34 Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale CRCW12106R34FNTA
Order 'res 6.34 ohm 1/3w 1% 1210 smd - CRCW12106R34FNTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW12106R34FNTA-ND.
6.34 Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale CRCW12106R34FKEA
Order 'res 6.34 ohm 1/3w 1% 1210 smd - CRCW12106R34FKEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW12106R34FKEA-ND.
634 Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW1210634RBEEA
Order 'res 634 ohm 1/3w 0.1% 1210 - TNPW1210634RBEEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1210634RBEEA-ND.
634 Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW1210634RBEEN
Order 'res 634 ohm 1/3w 0.1% 1210 - TNPW1210634RBEEN' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1210634RBEEN-ND.
634 Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW1210634RBETA
Order 'res 634 ohm 1/3w 0.1% 1210 - TNPW1210634RBETA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1210634RBETA-ND.
63.4 Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW121063R4BEEA
Order 'res 63.4 ohm 1/3w 0.1% 1210 - TNPW121063R4BEEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW121063R4BEEA-ND.
63.4 Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW121063R4BEEN
Order 'res 63.4 ohm 1/3w 0.1% 1210 - TNPW121063R4BEEN' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW121063R4BEEN-ND.
63.4 Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW121063R4BETA
Order 'res 63.4 ohm 1/3w 0.1% 1210 - TNPW121063R4BETA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW121063R4BETA-ND.
634 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW0805634RFKEA
Order 'res 634 ohm 1/8w 1% 0805 smd - CRCW0805634RFKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-634CCT-ND.
63.4 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW080563R4FKEA
Order 'res 63.4 ohm 1/8w 1% 0805 smd - CRCW080563R4FKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-63.4CCT-ND.
Options for 6.34 Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale CRCW12106R34FNEA
Send this link via E-Mail
Help With This Screen
