620 Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale CRCW1210620RFKTA
RES 620 OHM 1/3W 1% 1210 SMD - CRCW1210620RFKTA - Resistors
| Digi-Key Part Number | CRCW1210620RFKTA-ND |
5000 |
.05100 |
Extended Price
255.00 |
| Manufacturer Part Number | CRCW1210620RFKTA | |||
| Description | RES 620 OHM 1/3W 1% 1210 SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 620 Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale CRCW1210620RFKTA
| Technical/Catalog Information | CRCW1210620RFKTA |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 620 |
| Power (Watts) | 0.333W, 1/3W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1210 (3225 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 12mm |
| Voltage - Working (Calculated) | * |
| Voltage - Withstanding | * |
| Size / Dimension | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
CRCW1210620RFKTA CRCW1210620RFKTA |
CRCW1210620RFKTA Specification Sheet
RES 620 OHM 1/3W 1% 1210 SMD - CRCW1210620RFKTA (CRCW1210620RFKTA-ND) - Resistors
Related parts 620 Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale CRCW1210620RFKTA620 Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale CRCW1210620RFKTA
Order 'res 620 ohm 1/3w 1% 1210 smd - CRCW1210620RFKTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW1210620RFKTA-ND.
620 Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW1210620RJNEA
Order 'res 620 ohm 1/3w 5% 1210 smd - CRCW1210620RJNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-620VCT-ND.
620 Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW1210620RJNEA
Order 'res 620 ohm 1/3w 5% 1210 smd - CRCW1210620RJNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-620VDKR-ND.
620 Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale CRCW1210620RJNEA
Order 'res 620 ohm 1/3w 5% 1210 smd - CRCW1210620RJNEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-620VTR-ND.
620 Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale CRCW1210620RFKEA
Order 'res 620 ohm 1/3w 1% 1210 smd - CRCW1210620RFKEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW1210620RFKEA-ND.
620 Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale CRCW1210620RJNTA
Order 'res 620 ohm 1/3w 5% 1210 smd - CRCW1210620RJNTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW1210620RJNTA-ND.
62.0 Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale CRCW121062R0FKEA
Order 'res 62.0 ohm 1/3w 1% 1210 smd - CRCW121062R0FKEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW121062R0FKEA-ND.
62.0 Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale CRCW121062R0FKTA
Order 'res 62.0 ohm 1/3w 1% 1210 smd - CRCW121062R0FKTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW121062R0FKTA-ND.
6.20 Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale CRCW12106R20FNEA
Order 'res 6.20 ohm 1/3w 1% 1210 smd - CRCW12106R20FNEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW12106R20FNEA-ND.
6.20 Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale CRCW12106R20FNTA
Order 'res 6.20 ohm 1/3w 1% 1210 smd - CRCW12106R20FNTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW12106R20FNTA-ND.
6.20 Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale CRCW12106R20FKEA
Order 'res 6.20 ohm 1/3w 1% 1210 smd - CRCW12106R20FKEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW12106R20FKEA-ND.
6.20 Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW12106R20JNEA
Order 'res 6.2 ohm 1/3w 5% 1210 smd - CRCW12106R20JNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-6.2VCT-ND.
62.0 Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW121062R0JNEA
Order 'res 62 ohm 1/3w 5% 1210 smd - CRCW121062R0JNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-62VCT-ND.
6.20 Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW12106R20JNEA
Order 'res 6.2 ohm 1/3w 5% 1210 smd - CRCW12106R20JNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-6.2VDKR-ND.
62.0 Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW121062R0JNEA
Order 'res 62 ohm 1/3w 5% 1210 smd - CRCW121062R0JNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-62VDKR-ND.
Options for 620 Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale CRCW1210620RFKTA
Send this link via E-Mail
Help With This Screen
