RES 61.9K OHM 1/3W 1% 1210 SMD - CRCW121061K9FKTA - Resistors
61.9K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale CRCW121061K9FKTA
| Digi-Key Part Number | CRCW121061K9FKTA-ND |
5000 |
.05100 |
Extended Price
255.00 |
| Manufacturer Part Number | CRCW121061K9FKTA | |||
| Description | RES 61.9K OHM 1/3W 1% 1210 SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 61.9K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale CRCW121061K9FKTA
| Technical/Catalog Information | CRCW121061K9FKTA |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 61.9K |
| Power (Watts) | 0.333W, 1/3W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1210 (3225 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 12mm |
| Voltage - Working (Calculated) | * |
| Voltage - Withstanding | * |
| Size / Dimension | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
CRCW121061K9FKTA CRCW121061K9FKTA |
CRCW121061K9FKTA Specification Sheet
RES 61.9K OHM 1/3W 1% 1210 SMD - CRCW121061K9FKTA (CRCW121061K9FKTA-ND) - Resistors
Related parts 61.9K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale CRCW121061K9FKTARES 61.9K OHM 1/3W 1% 1210 SMD - CRCW121061K9FKTA
Order 'res 61.9k ohm 1/3w 1% 1210 smd - CRCW121061K9FKTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW121061K9FKTA-ND.
RES 61.9K OHM 1/3W 1% 1210 SMD - CRCW121061K9FKEA
Order 'res 61.9k ohm 1/3w 1% 1210 smd - CRCW121061K9FKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-61.9KAACT-ND.
RES 619K OHM 1/3W 1% 1210 SMD - CRCW1210619KFKEA
Order 'res 619k ohm 1/3w 1% 1210 smd - CRCW1210619KFKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-619KAACT-ND.
RES 6.19K OHM 1/3W 1% 1210 SMD - CRCW12106K19FKEA
Order 'res 6.19k ohm 1/3w 1% 1210 smd - CRCW12106K19FKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-6.19KAACT-ND.
RES 6.19K OHM 1/3W 1% 1210 SMD - CRCW12106K19FKEA
Order 'res 6.19k ohm 1/3w 1% 1210 smd - CRCW12106K19FKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-6.19KAADKR-ND.
RES 619K OHM 1/3W 1% 1210 SMD - CRCW1210619KFKEA
Order 'res 619k ohm 1/3w 1% 1210 smd - CRCW1210619KFKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-619KAADKR-ND.
RES 61.9K OHM 1/3W 1% 1210 SMD - CRCW121061K9FKEA
Order 'res 61.9k ohm 1/3w 1% 1210 smd - CRCW121061K9FKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-61.9KAADKR-ND.
RES 6.19K OHM 1/3W 1% 1210 SMD - CRCW12106K19FKEA
Order 'res 6.19k ohm 1/3w 1% 1210 smd - CRCW12106K19FKEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-6.19KAATR-ND.
RES 61.9K OHM 1/3W 1% 1210 SMD - CRCW121061K9FKEA
Order 'res 61.9k ohm 1/3w 1% 1210 smd - CRCW121061K9FKEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-61.9KAATR-ND.
RES 619K OHM 1/3W 1% 1210 SMD - CRCW1210619KFKEA
Order 'res 619k ohm 1/3w 1% 1210 smd - CRCW1210619KFKEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-619KAATR-ND.
RES 619K OHM 1/3W 1% 1210 SMD - CRCW1210619KFKTA
Order 'res 619k ohm 1/3w 1% 1210 smd - CRCW1210619KFKTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW1210619KFKTA-ND.
RES 6.19K OHM 1/3W 1% 1210 SMD - CRCW12106K19FKTA
Order 'res 6.19k ohm 1/3w 1% 1210 smd - CRCW12106K19FKTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW12106K19FKTA-ND.
RES 61.9 OHM 1/3W 1% 1210 SMD - CRCW121061R9FKTA
Order 'res 61.9 ohm 1/3w 1% 1210 smd - CRCW121061R9FKTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW121061R9FKTA-ND.
RES 620K OHM 1/3W 1% 1210 SMD - CRCW1210620KFKEA
Order 'res 620k ohm 1/3w 1% 1210 smd - CRCW1210620KFKEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW1210620KFKEA-ND.
RES 620K OHM 1/3W 1% 1210 SMD - CRCW1210620KFKTA
Order 'res 620k ohm 1/3w 1% 1210 smd - CRCW1210620KFKTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW1210620KFKTA-ND.
Options for 61.9K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale CRCW121061K9FKTA
Send this link via E-Mail
Help With This Screen
