619 Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale CRCW1210619RFKTA
RES 619 OHM 1/3W 1% 1210 SMD - CRCW1210619RFKTA
| Digi-Key Part Number | CRCW1210619RFKTA-ND |
5000 |
.05100 |
Extended Price
255.00 |
| Manufacturer Part Number | CRCW1210619RFKTA | |||
| Description | RES 619 OHM 1/3W 1% 1210 SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 619 Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale CRCW1210619RFKTA
| Technical/Catalog Information | CRCW1210619RFKTA |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 619 |
| Power (Watts) | 0.333W, 1/3W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1210 (3225 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 12mm |
| Voltage - Working (Calculated) | * |
| Voltage - Withstanding | * |
| Size / Dimension | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
CRCW1210619RFKTA CRCW1210619RFKTA |
CRCW1210619RFKTA Specification Sheet
RES 619 OHM 1/3W 1% 1210 SMD - CRCW1210619RFKTA (CRCW1210619RFKTA-ND)
Related parts 619 Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale CRCW1210619RFKTA619 Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW1210619RFKEA
Order 'res 619 ohm 1/3w 1% 1210 smd - CRCW1210619RFKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-619AACT-ND.
61.9 Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW121061R9FKEA
Order 'res 61.9 ohm 1/3w 1% 1210 smd - CRCW121061R9FKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-61.9AACT-ND.
619 Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW1210619RFKEA
Order 'res 619 ohm 1/3w 1% 1210 smd - CRCW1210619RFKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-619AADKR-ND.
61.9 Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW121061R9FKEA
Order 'res 61.9 ohm 1/3w 1% 1210 smd - CRCW121061R9FKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-61.9AADKR-ND.
61.9 Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale CRCW121061R9FKEA
Order 'res 61.9 ohm 1/3w 1% 1210 smd - CRCW121061R9FKEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-61.9AATR-ND.
619 Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale CRCW1210619RFKEA
Order 'res 619 ohm 1/3w 1% 1210 smd - CRCW1210619RFKEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-619AATR-ND.
619 Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale CRCW1210619RFKTA
Order 'res 619 ohm 1/3w 1% 1210 smd - CRCW1210619RFKTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW1210619RFKTA-ND.
61.9 Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale CRCW121061R9FKTA
Order 'res 61.9 ohm 1/3w 1% 1210 smd - CRCW121061R9FKTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW121061R9FKTA-ND.
6.19 Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale CRCW12106R19FNEA
Order 'res 6.19 ohm 1/3w 1% 1210 smd - CRCW12106R19FNEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW12106R19FNEA-ND.
6.19 Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale CRCW12106R19FNTA
Order 'res 6.19 ohm 1/3w 1% 1210 smd - CRCW12106R19FNTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW12106R19FNTA-ND.
6.19 Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale CRCW12106R19FKEA
Order 'res 6.19 ohm 1/3w 1% 1210 smd - CRCW12106R19FKEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW12106R19FKEA-ND.
619 Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW1210619RBEEA
Order 'res 619 ohm 1/3w 0.1% 1210 - TNPW1210619RBEEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1210619RBEEA-ND.
619 Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW1210619RBEEN
Order 'res 619 ohm 1/3w 0.1% 1210 - TNPW1210619RBEEN' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1210619RBEEN-ND.
619 Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW1210619RBETA
Order 'res 619 ohm 1/3w 0.1% 1210 - TNPW1210619RBETA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1210619RBETA-ND.
61.9 Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW121061R9BEEA
Order 'res 61.9 ohm 1/3w 0.1% 1210 - TNPW121061R9BEEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW121061R9BEEA-ND.
Options for 619 Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale CRCW1210619RFKTA
Send this link via E-Mail
Help With This Screen
