Keywords:





619K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale CRCW1210619KFKTA

RES 619K OHM 1/3W 1% 1210 SMD - CRCW1210619KFKTA - Resistors

Digi-Key Part Number CRCW1210619KFKTA-ND
Price Break
5000
Unit Price
.05100
Extended Price
255.00
Manufacturer Part NumberCRCW1210619KFKTA
DescriptionRES 619K OHM 1/3W 1% 1210 SMD
Quantity Available Non-Stock
All prices are in USD

Purchase 619K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale CRCW1210619KFKTA
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Specifications for 619K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale CRCW1210619KFKTA
Technical/Catalog InformationCRCW1210619KFKTA
VendorVishay/Dale
CategoryResistors
Resistance In Ohms619K
Power (Watts)0.333W, 1/3W
Tolerance±1%
Lead StyleSurface Mount (SMD - SMT)
Case1210 (3225 metric)
PackagingTape & Reel (TR)
CompositionThick Film
Temperature Coefficient±100ppm/°C
Mfr Reel Diameter7" (178mm)
Mfr Reel Tape MaterialPaper
Mfr Reel Tape Width12mm
Voltage - Working (Calculated)*
Voltage - Withstanding*
Size / Dimension*
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names CRCW1210619KFKTA
CRCW1210619KFKTA

CRCW1210619KFKTA Specification Sheet

Image of RES 619K OHM 1/3W 1% 1210 SMD - CRCW1210619KFKTA

RES 619K OHM 1/3W 1% 1210 SMD - CRCW1210619KFKTA (CRCW1210619KFKTA-ND) - Resistors

Related parts 619K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale CRCW1210619KFKTA
61.9K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW121061K9FKEA
 Order 'res 61.9k ohm 1/3w 1% 1210 smd - CRCW121061K9FKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-61.9KAACT-ND.
619K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW1210619KFKEA
 Order 'res 619k ohm 1/3w 1% 1210 smd - CRCW1210619KFKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-619KAACT-ND.
6.19K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW12106K19FKEA
 Order 'res 6.19k ohm 1/3w 1% 1210 smd - CRCW12106K19FKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-6.19KAACT-ND.
6.19K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW12106K19FKEA
 Order 'res 6.19k ohm 1/3w 1% 1210 smd - CRCW12106K19FKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-6.19KAADKR-ND.
619K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW1210619KFKEA
 Order 'res 619k ohm 1/3w 1% 1210 smd - CRCW1210619KFKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-619KAADKR-ND.
61.9K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW121061K9FKEA
 Order 'res 61.9k ohm 1/3w 1% 1210 smd - CRCW121061K9FKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-61.9KAADKR-ND.
6.19K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale CRCW12106K19FKEA
 Order 'res 6.19k ohm 1/3w 1% 1210 smd - CRCW12106K19FKEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-6.19KAATR-ND.
61.9K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale CRCW121061K9FKEA
 Order 'res 61.9k ohm 1/3w 1% 1210 smd - CRCW121061K9FKEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-61.9KAATR-ND.
619K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale CRCW1210619KFKEA
 Order 'res 619k ohm 1/3w 1% 1210 smd - CRCW1210619KFKEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-619KAATR-ND.
619K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale CRCW1210619KFKTA
 Order 'res 619k ohm 1/3w 1% 1210 smd - CRCW1210619KFKTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW1210619KFKTA-ND.
61.9K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale CRCW121061K9FKTA
 Order 'res 61.9k ohm 1/3w 1% 1210 smd - CRCW121061K9FKTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW121061K9FKTA-ND.
6.19K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale CRCW12106K19FKTA
 Order 'res 6.19k ohm 1/3w 1% 1210 smd - CRCW12106K19FKTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW12106K19FKTA-ND.
619K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW1210619KBEEA
 Order 'res 619k ohm 1/3w 0.1% 1210 - TNPW1210619KBEEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1210619KBEEA-ND.
619K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW1210619KBEEN
 Order 'res 619k ohm 1/3w 0.1% 1210 - TNPW1210619KBEEN' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1210619KBEEN-ND.
619K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW1210619KBETA
 Order 'res 619k ohm 1/3w 0.1% 1210 - TNPW1210619KBETA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1210619KBETA-ND.

Options for 619K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale CRCW1210619KFKTA
Send this link via E-Mail
Help With This Screen

RES 619K OHM 1/3W 1% 1210 SMD - CRCW1210619KFKTA
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: RES 619K OHM 1/3W 1% 1210 SMD - CRCW1210619KFKEA Next: RES 619K OHM 1/3W 1% 1210 SMD - RMC 1/4 619K 1% R
RES 619K OHM 1/3W 1% 1210 SMD - CRCW1210619KFKTA