RES 60.4 OHM 1/3W 1% 1210 SMD - CRCW121060R4FKTA - Resistors
60.4 Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale CRCW121060R4FKTA
| Digi-Key Part Number | CRCW121060R4FKTA-ND |
5000 |
.05100 |
Extended Price
255.00 |
| Manufacturer Part Number | CRCW121060R4FKTA | |||
| Description | RES 60.4 OHM 1/3W 1% 1210 SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 60.4 Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale CRCW121060R4FKTA
| Technical/Catalog Information | CRCW121060R4FKTA |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 60.4 |
| Power (Watts) | 0.333W, 1/3W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1210 (3225 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 12mm |
| Voltage - Working (Calculated) | * |
| Voltage - Withstanding | * |
| Size / Dimension | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
CRCW121060R4FKTA CRCW121060R4FKTA |
CRCW121060R4FKTA Specification Sheet
RES 60.4 OHM 1/3W 1% 1210 SMD - CRCW121060R4FKTA (CRCW121060R4FKTA-ND) - Resistors
Related parts 60.4 Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale CRCW121060R4FKTARES 60.4 OHM 1/3W 1% 1210 SMD - CRCW121060R4FKTA
Order 'res 60.4 ohm 1/3w 1% 1210 smd - CRCW121060R4FKTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW121060R4FKTA-ND.
RES 604 OHM 1/3W 1% 1210 SMD - CRCW1210604RFKEA
Order 'res 604 ohm 1/3w 1% 1210 smd - CRCW1210604RFKEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW1210604RFKEA-ND.
RES 604 OHM 1/3W 1% 1210 SMD - CRCW1210604RFKTA
Order 'res 604 ohm 1/3w 1% 1210 smd - CRCW1210604RFKTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW1210604RFKTA-ND.
RES 60.4 OHM 1/3W 1% 1210 SMD - CRCW121060R4FKEA
Order 'res 60.4 ohm 1/3w 1% 1210 smd - CRCW121060R4FKEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW121060R4FKEA-ND.
RES 6.04 OHM 1/3W 1% 1210 SMD - CRCW12106R04FNEA
Order 'res 6.04 ohm 1/3w 1% 1210 smd - CRCW12106R04FNEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW12106R04FNEA-ND.
RES 6.04 OHM 1/3W 1% 1210 SMD - CRCW12106R04FNTA
Order 'res 6.04 ohm 1/3w 1% 1210 smd - CRCW12106R04FNTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW12106R04FNTA-ND.
RES 6.04 OHM 1/3W 1% 1210 SMD - CRCW12106R04FKEA
Order 'res 6.04 ohm 1/3w 1% 1210 smd - CRCW12106R04FKEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW12106R04FKEA-ND.
RES 619K OHM 1/3W 1% 1210 SMD - CRCW1210619KFKTA
Order 'res 619k ohm 1/3w 1% 1210 smd - CRCW1210619KFKTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW1210619KFKTA-ND.
RES 619 OHM 1/3W 1% 1210 SMD - CRCW1210619RFKTA
Order 'res 619 ohm 1/3w 1% 1210 smd - CRCW1210619RFKTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW1210619RFKTA-ND.
RES 61.9K OHM 1/3W 1% 1210 SMD - CRCW121061K9FKTA
Order 'res 61.9k ohm 1/3w 1% 1210 smd - CRCW121061K9FKTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW121061K9FKTA-ND.
RES 61.9 OHM 1/3W 1% 1210 SMD - CRCW121061R9FKTA
Order 'res 61.9 ohm 1/3w 1% 1210 smd - CRCW121061R9FKTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW121061R9FKTA-ND.
RES 620K OHM 1/3W 1% 1210 SMD - CRCW1210620KFKEA
Order 'res 620k ohm 1/3w 1% 1210 smd - CRCW1210620KFKEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW1210620KFKEA-ND.
RES 620K OHM 1/3W 1% 1210 SMD - CRCW1210620KFKTA
Order 'res 620k ohm 1/3w 1% 1210 smd - CRCW1210620KFKTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW1210620KFKTA-ND.
RES 620K OHM 1/3W 5% 1210 SMD - CRCW1210620KJNTA
Order 'res 620k ohm 1/3w 5% 1210 smd - CRCW1210620KJNTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW1210620KJNTA-ND.
RES 620 OHM 1/3W 1% 1210 SMD - CRCW1210620RFKEA
Order 'res 620 ohm 1/3w 1% 1210 smd - CRCW1210620RFKEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW1210620RFKEA-ND.
Options for 60.4 Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale CRCW121060R4FKTA
Send this link via E-Mail
Help With This Screen
