RES 60.4K OHM 1/3W 1% 1210 SMD - CRCW121060K4FKEA
| Digi-Key Part Number | CRCW121060K4FKEA-ND |
5000 |
.05100 |
Extended Price
255.00 |
| Manufacturer Part Number | CRCW121060K4FKEA | |||
| Description | RES 60.4K OHM 1/3W 1% 1210 SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CRCW121060K4FKEA |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 60.4K |
| Power (Watts) | 0.333W, 1/3W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1210 (3225 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Voltage - Working | 200V |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CRCW121060K4FKEA CRCW121060K4FKEA |
CRCW121060K4FKEA Specification Sheet
RES 60.4K OHM 1/3W 1% 1210 SMD - CRCW121060K4FKEA (CRCW121060K4FKEA-ND)
Related parts :RES 60.4K OHM 1/3W 1% 1210 SMD - CRCW121060K4FKEA
Order 'res 60.4k ohm 1/3w 1% 1210 smd - CRCW121060K4FKEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW121060K4FKEA-ND.
RES 0.0 OHM 1/3W 5% 1210 SMD - CRCW12100000Z0EA
Order 'res 0.0 ohm 1/3w 5% 1210 smd - CRCW12100000Z0EA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-0.0VCT-ND.
RES 0.0 OHM 1/3W 5% 1210 SMD - CRCW12100000Z0EA
Order 'res 0.0 ohm 1/3w 5% 1210 smd - CRCW12100000Z0EA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-0.0VDKR-ND.
RES 0.0 OHM 1/3W 5% 1210 SMD - CRCW12100000Z0EA
Order 'res 0.0 ohm 1/3w 5% 1210 smd - CRCW12100000Z0EA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-0.0VTR-ND.
RES 100K OHM 1/3W 5% 1210 SMD - CRCW1210100KJNEA
Order 'res 100k ohm 1/3w 5% 1210 smd - CRCW1210100KJNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-100KVCT-ND.
RES 100K OHM 1/3W 5% 1210 SMD - CRCW1210100KJNEA
Order 'res 100k ohm 1/3w 5% 1210 smd - CRCW1210100KJNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-100KVDKR-ND.
RES 100K OHM 1/3W 5% 1210 SMD - CRCW1210100KJNEA
Order 'res 100k ohm 1/3w 5% 1210 smd - CRCW1210100KJNEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-100KVTR-ND.
RES 100 OHM 1/3W 5% 1210 SMD - CRCW1210100RJNEA
Order 'res 100 ohm 1/3w 5% 1210 smd - CRCW1210100RJNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-100VCT-ND.
RES 100 OHM 1/3W 5% 1210 SMD - CRCW1210100RJNEA
Order 'res 100 ohm 1/3w 5% 1210 smd - CRCW1210100RJNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-100VDKR-ND.
RES 100 OHM 1/3W 5% 1210 SMD - CRCW1210100RJNEA
Order 'res 100 ohm 1/3w 5% 1210 smd - CRCW1210100RJNEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-100VTR-ND.
RES 10K OHM 1/3W 5% 1210 SMD - CRCW121010K0JNEA
Order 'res 10k ohm 1/3w 5% 1210 smd - CRCW121010K0JNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-10KVCT-ND.
RES 1.0K OHM 1/3W 5% 1210 SMD - CRCW12101K00JNEA
Order 'res 1.0k ohm 1/3w 5% 1210 smd - CRCW12101K00JNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-1.0KVCT-ND.
RES 10K OHM 1/3W 5% 1210 SMD - CRCW121010K0JNEA
Order 'res 10k ohm 1/3w 5% 1210 smd - CRCW121010K0JNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-10KVDKR-ND.
RES 1.0K OHM 1/3W 5% 1210 SMD - CRCW12101K00JNEA
Order 'res 1.0k ohm 1/3w 5% 1210 smd - CRCW12101K00JNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-1.0KVDKR-ND.
RES 1.0K OHM 1/3W 5% 1210 SMD - CRCW12101K00JNEA
Order 'res 1.0k ohm 1/3w 5% 1210 smd - CRCW12101K00JNEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-1.0KVTR-ND.
Send this link via E-Mail
Help With This Screen