604 Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale CRCW1210604RFKEA
RES 604 OHM 1/3W 1% 1210 SMD - CRCW1210604RFKEA - Resistors
| Digi-Key Part Number | CRCW1210604RFKEA-ND |
5000 |
.05100 |
Extended Price
255.00 |
| Manufacturer Part Number | CRCW1210604RFKEA | |||
| Description | RES 604 OHM 1/3W 1% 1210 SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CRCW1210604RFKEA |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 604 |
| Power (Watts) | 0.333W, 1/3W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1210 (3225 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 12mm |
| Voltage - Working (Calculated) | * |
| Voltage - Withstanding | * |
| Size / Dimension | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CRCW1210604RFKEA CRCW1210604RFKEA |
CRCW1210604RFKEA Specification Sheet
RES 604 OHM 1/3W 1% 1210 SMD - CRCW1210604RFKEA (CRCW1210604RFKEA-ND) - Resistors
Related parts 604 Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale CRCW1210604RFKEA604 Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale CRCW1210604RFKEA
Order 'res 604 ohm 1/3w 1% 1210 smd - CRCW1210604RFKEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW1210604RFKEA-ND.
604 Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale CRCW1210604RFKTA
Order 'res 604 ohm 1/3w 1% 1210 smd - CRCW1210604RFKTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW1210604RFKTA-ND.
60.4 Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale CRCW121060R4FKEA
Order 'res 60.4 ohm 1/3w 1% 1210 smd - CRCW121060R4FKEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW121060R4FKEA-ND.
60.4 Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale CRCW121060R4FKTA
Order 'res 60.4 ohm 1/3w 1% 1210 smd - CRCW121060R4FKTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW121060R4FKTA-ND.
6.04 Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale CRCW12106R04FNEA
Order 'res 6.04 ohm 1/3w 1% 1210 smd - CRCW12106R04FNEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW12106R04FNEA-ND.
6.04 Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale CRCW12106R04FNTA
Order 'res 6.04 ohm 1/3w 1% 1210 smd - CRCW12106R04FNTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW12106R04FNTA-ND.
6.04 Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale CRCW12106R04FKEA
Order 'res 6.04 ohm 1/3w 1% 1210 smd - CRCW12106R04FKEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW12106R04FKEA-ND.
604 Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW1210604RBEEA
Order 'res 604 ohm 1/3w 0.1% 1210 - TNPW1210604RBEEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1210604RBEEA-ND.
604 Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW1210604RBEEN
Order 'res 604 ohm 1/3w 0.1% 1210 - TNPW1210604RBEEN' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1210604RBEEN-ND.
604 Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW1210604RBETA
Order 'res 604 ohm 1/3w 0.1% 1210 - TNPW1210604RBETA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1210604RBETA-ND.
60.4 Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW121060R4BEEA
Order 'res 60.4 ohm 1/3w 0.1% 1210 - TNPW121060R4BEEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW121060R4BEEA-ND.
60.4 Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW121060R4BEEN
Order 'res 60.4 ohm 1/3w 0.1% 1210 - TNPW121060R4BEEN' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW121060R4BEEN-ND.
60.4 Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW121060R4BETA
Order 'res 60.4 ohm 1/3w 0.1% 1210 - TNPW121060R4BETA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW121060R4BETA-ND.
60.4 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW080560R4FKEA
Order 'res 60.4 ohm 1/8w 1% 0805 smd - CRCW080560R4FKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-60.4CCT-ND.
6.04 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW08056R04FNEA
Order 'res 6.04 ohm 1/8w 1% 0805 smd - CRCW08056R04FNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-6.04CCT-ND.
Options for 604 Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale CRCW1210604RFKEA
Send this link via E-Mail
Help With This Screen
