RES 511 OHM 1/3W 1% 1210 SMD - CRCW1210511RFKTA - Resistors
| Digi-Key Part Number | CRCW1210511RFKTA-ND |
|
|
Extended Price
|
| Manufacturer Part Number | CRCW1210511RFKTA | |||
| Description | RES 511 OHM 1/3W 1% 1210 SMD | |||
| Quantity Available | ||||
| All prices are in | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | CRCW1210511RFKTA |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 511 |
| Power (Watts) | 0.333W, 1/3W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1210 (3225 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 12mm |
| Voltage - Working (Calculated) | * |
| Voltage - Withstanding | * |
| Size / Dimension | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
CRCW1210511RFKTA CRCW1210511RFKTA |
CRCW1210511RFKTA Specification Sheet
RES 511 OHM 1/3W 1% 1210 SMD - CRCW1210511RFKTA (CRCW1210511RFKTA-ND) - Resistors
Related parts Resistors :RES 51.1 OHM 1/3W 1% 1210 SMD - CRCW121051R1FKEA
Order 'res 51.1 ohm 1/3w 1% 1210 smd - CRCW121051R1FKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-51.1AACT-ND.
RES 511 OHM 1/3W 1% 1210 SMD - CRCW1210511RFKEA
Order 'res 511 ohm 1/3w 1% 1210 smd - CRCW1210511RFKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-511AACT-ND.
RES 511 OHM 1/3W 1% 1210 SMD - CRCW1210511RFKEA
Order 'res 511 ohm 1/3w 1% 1210 smd - CRCW1210511RFKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-511AADKR-ND.
RES 51.1 OHM 1/3W 1% 1210 SMD - CRCW121051R1FKEA
Order 'res 51.1 ohm 1/3w 1% 1210 smd - CRCW121051R1FKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-51.1AADKR-ND.
RES 51.1 OHM 1/3W 1% 1210 SMD - CRCW121051R1FKEA
Order 'res 51.1 ohm 1/3w 1% 1210 smd - CRCW121051R1FKEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-51.1AATR-ND.
RES 511 OHM 1/3W 1% 1210 SMD - CRCW1210511RFKEA
Order 'res 511 ohm 1/3w 1% 1210 smd - CRCW1210511RFKEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-511AATR-ND.
RES 511 OHM 1/3W 1% 1210 SMD - CRCW1210511RFKTA
Order 'res 511 ohm 1/3w 1% 1210 smd - CRCW1210511RFKTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW1210511RFKTA-ND.
RES 51.1 OHM 1/3W 1% 1210 SMD - CRCW121051R1FKTA
Order 'res 51.1 ohm 1/3w 1% 1210 smd - CRCW121051R1FKTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW121051R1FKTA-ND.
RES 5.11 OHM 1/3W 1% 1210 SMD - CRCW12105R11FNEA
Order 'res 5.11 ohm 1/3w 1% 1210 smd - CRCW12105R11FNEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW12105R11FNEA-ND.
RES 5.11 OHM 1/3W 1% 1210 SMD - CRCW12105R11FNTA
Order 'res 5.11 ohm 1/3w 1% 1210 smd - CRCW12105R11FNTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW12105R11FNTA-ND.
RES 5.11 OHM 1/3W 1% 1210 SMD - CRCW12105R11FKEA
Order 'res 5.11 ohm 1/3w 1% 1210 smd - CRCW12105R11FKEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW12105R11FKEA-ND.
RES 511 OHM 1/3W 0.1% 1210 - TNPW1210511RBEEA
Order 'res 511 ohm 1/3w 0.1% 1210 - TNPW1210511RBEEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1210511RBEEA-ND.
RES 511 OHM 1/3W 0.1% 1210 - TNPW1210511RBEEN
Order 'res 511 ohm 1/3w 0.1% 1210 - TNPW1210511RBEEN' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1210511RBEEN-ND.
RES 511 OHM 1/3W 0.1% 1210 - TNPW1210511RBETA
Order 'res 511 ohm 1/3w 0.1% 1210 - TNPW1210511RBETA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1210511RBETA-ND.
RES 51.1 OHM 1/3W 0.1% 1210 - TNPW121051R1BEEA
Order 'res 51.1 ohm 1/3w 0.1% 1210 - TNPW121051R1BEEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW121051R1BEEA-ND.
Send this link via E-Mail
Help With This Screen
