40.2K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale CRCW121040K2FKTA
RES 40.2K OHM 1/3W 1% 1210 SMD - CRCW121040K2FKTA - Resistors
| Digi-Key Part Number | CRCW121040K2FKTA-ND |
5000 |
.05100 |
Extended Price
255.00 |
| Manufacturer Part Number | CRCW121040K2FKTA | |||
| Description | RES 40.2K OHM 1/3W 1% 1210 SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 40.2K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale CRCW121040K2FKTA
| Technical/Catalog Information | CRCW121040K2FKTA |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 40.2K |
| Power (Watts) | 0.333W, 1/3W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1210 (3225 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 12mm |
| Voltage - Working (Calculated) | * |
| Voltage - Withstanding | * |
| Size / Dimension | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
CRCW121040K2FKTA CRCW121040K2FKTA |
CRCW121040K2FKTA Specification Sheet
RES 40.2K OHM 1/3W 1% 1210 SMD - CRCW121040K2FKTA (CRCW121040K2FKTA-ND) - Resistors
Related parts 40.2K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale CRCW121040K2FKTA4.02K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW12104K02FKEA
Order 'res 4.02k ohm 1/3w 1% 1210 smd - CRCW12104K02FKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-4.02KAACT-ND.
402K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW1210402KFKEA
Order 'res 402k ohm 1/3w 1% 1210 smd - CRCW1210402KFKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-402KAACT-ND.
40.2K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW121040K2FKEA
Order 'res 40.2k ohm 1/3w 1% 1210 smd - CRCW121040K2FKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-40.2KAACT-ND.
40.2K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW121040K2FKEA
Order 'res 40.2k ohm 1/3w 1% 1210 smd - CRCW121040K2FKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-40.2KAADKR-ND.
402K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW1210402KFKEA
Order 'res 402k ohm 1/3w 1% 1210 smd - CRCW1210402KFKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-402KAADKR-ND.
4.02K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW12104K02FKEA
Order 'res 4.02k ohm 1/3w 1% 1210 smd - CRCW12104K02FKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-4.02KAADKR-ND.
402K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale CRCW1210402KFKEA
Order 'res 402k ohm 1/3w 1% 1210 smd - CRCW1210402KFKEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-402KAATR-ND.
40.2K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale CRCW121040K2FKEA
Order 'res 40.2k ohm 1/3w 1% 1210 smd - CRCW121040K2FKEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-40.2KAATR-ND.
4.02K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale CRCW12104K02FKEA
Order 'res 4.02k ohm 1/3w 1% 1210 smd - CRCW12104K02FKEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-4.02KAATR-ND.
402K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale CRCW1210402KFKTA
Order 'res 402k ohm 1/3w 1% 1210 smd - CRCW1210402KFKTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW1210402KFKTA-ND.
40.2K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale CRCW121040K2FKTA
Order 'res 40.2k ohm 1/3w 1% 1210 smd - CRCW121040K2FKTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW121040K2FKTA-ND.
4.02K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale CRCW12104K02FKTA
Order 'res 4.02k ohm 1/3w 1% 1210 smd - CRCW12104K02FKTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW12104K02FKTA-ND.
402K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW1210402KBEEA
Order 'res 402k ohm 1/3w 0.1% 1210 - TNPW1210402KBEEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1210402KBEEA-ND.
402K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW1210402KBEEN
Order 'res 402k ohm 1/3w 0.1% 1210 - TNPW1210402KBEEN' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1210402KBEEN-ND.
402K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW1210402KBETA
Order 'res 402k ohm 1/3w 0.1% 1210 - TNPW1210402KBETA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1210402KBETA-ND.
Options for 40.2K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale CRCW121040K2FKTA
Send this link via E-Mail
Help With This Screen
