750pF Ceramic Capacitor Taiyo Yuden Axial 50V UP050CH751J-A-BZ
CAP CERM 750PF 50V AXIAL - UP050CH751J-A-BZ - Capacitors
| Digi-Key Part Number | UP050CH751J-A-BZ-ND |
3000 |
.02153 |
Extended Price
64.59 |
| Manufacturer Part Number | UP050CH751J-A-BZ | |||
| Description | CAP CERM 750PF 50V AXIAL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | UP050CH751J-A-BZ |
| Vendor | Taiyo Yuden |
| Category | Capacitors |
| Capacitance | 750pF |
| Voltage - Rated | 50V |
| Tolerance | ±5% |
| Package / Case | Axial |
| Temperature Coefficient | - |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -25°C ~ 85°C |
| Mounting Type | Through Hole |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
UP050CH751J A BZ UP050CH751JABZ |
CAP CERM 750PF 50V AXIAL - UP050CH751J-A-BZ (UP050CH751J-A-BZ-ND) - Capacitors
Related parts 750pF Ceramic Capacitor Taiyo Yuden Axial 50V UP050CH751J-A-BZ750pF Ceramic Capacitor Taiyo Yuden Axial 50V UP050CH751J-A-BZ
Order 'cap cerm 750pf 50v axial - UP050CH751J-A-BZ' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number UP050CH751J-A-BZ-ND.
750pF Ceramic Capacitor Taiyo Yuden Axial 50V UP050CH751J-B-BZ
Order 'cap cerm 750pf 50v axial - UP050CH751J-B-BZ' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number UP050CH751J-B-BZ-ND.
750pF Ceramic Capacitor Taiyo Yuden Axial 50V UP050CH751J-KFCZ
Order 'cap cerm 750pf 50v axial - UP050CH751J-KFCZ' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number UP050CH751J-KFCZ-ND.
750pF Ceramic Capacitor Taiyo Yuden Axial 50V UP050CH751J-NACZ
Order 'cap cerm 750pf 50v axial - UP050CH751J-NACZ' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number UP050CH751J-NACZ-ND.
10000pF Ceramic Capacitor Taiyo Yuden Axial 50V UP050B103K-A-BZ
Order 'cap cerm 10000pf 50v axial - UP050B103K-A-BZ' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number UP050B103K-A-BZ-ND.
10000pF Ceramic Capacitor Taiyo Yuden Axial 50V UP050B103K-B-BZ
Order 'cap cerm 10000pf 50v axial - UP050B103K-B-BZ' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number UP050B103K-B-BZ-ND.
0.1µF Ceramic Capacitor Taiyo Yuden Axial 50V UP050B104K-A-BZ
Order 'cap cerm .10uf 50v axial - UP050B104K-A-BZ' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number UP050B104K-A-BZ-ND.
0.1µF Ceramic Capacitor Taiyo Yuden Axial 50V UP050B104K-B-BZ
Order 'cap cerm .10uf 50v axial - UP050B104K-B-BZ' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number UP050B104K-B-BZ-ND.
1200pF Ceramic Capacitor Taiyo Yuden Axial 50V UP050B122K-A-BZ
Order 'cap cerm 1200pf 50v axial - UP050B122K-A-BZ' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number UP050B122K-A-BZ-ND.
1200pF Ceramic Capacitor Taiyo Yuden Axial 50V UP050B122K-B-BZ
Order 'cap cerm 1200pf 50v axial - UP050B122K-B-BZ' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number UP050B122K-B-BZ-ND.
0.012µF Ceramic Capacitor Taiyo Yuden Axial 50V UP050B123K-A-BZ
Order 'cap cerm 12000pf 50v axial - UP050B123K-A-BZ' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number UP050B123K-A-BZ-ND.
0.012µF Ceramic Capacitor Taiyo Yuden Axial 50V UP050B123K-B-BZ
Order 'cap cerm 12000pf 50v axial - UP050B123K-B-BZ' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number UP050B123K-B-BZ-ND.
1500pF Ceramic Capacitor Taiyo Yuden Axial 50V UP050B152K-A-BZ
Order 'cap cerm 1500pf 50v axial - UP050B152K-A-BZ' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number UP050B152K-A-BZ-ND.
1500pF Ceramic Capacitor Taiyo Yuden Axial 50V UP050B152K-B-BZ
Order 'cap cerm 1500pf 50v axial - UP050B152K-B-BZ' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number UP050B152K-B-BZ-ND.
0.015µF Ceramic Capacitor Taiyo Yuden Axial 50V UP050B153K-A-BZ
Order 'cap cerm 15000pf 50v axial - UP050B153K-A-BZ' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number UP050B153K-A-BZ-ND.
Options for 750pF Ceramic Capacitor Taiyo Yuden Axial 50V UP050CH751J-A-BZ
Send this link via E-Mail
Help With This Screen
