RES 21.0K OHM 1/3W 1% 1210 SMD - CRCW121021K0FKTA - Resistors
21.0K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale CRCW121021K0FKTA
| Digi-Key Part Number | CRCW121021K0FKTA-ND |
5000 |
.05100 |
Extended Price
255.00 |
| Manufacturer Part Number | CRCW121021K0FKTA | |||
| Description | RES 21.0K OHM 1/3W 1% 1210 SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 21.0K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale CRCW121021K0FKTA
| Technical/Catalog Information | CRCW121021K0FKTA |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 21.0K |
| Power (Watts) | 0.333W, 1/3W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1210 (3225 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 12mm |
| Voltage - Working (Calculated) | * |
| Voltage - Withstanding | * |
| Size / Dimension | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
CRCW121021K0FKTA CRCW121021K0FKTA |
CRCW121021K0FKTA Specification Sheet
RES 21.0K OHM 1/3W 1% 1210 SMD - CRCW121021K0FKTA (CRCW121021K0FKTA-ND) - Resistors
Related parts 21.0K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale CRCW121021K0FKTARES 21.0K OHM 1/3W 1% 1210 SMD - CRCW121021K0FKTA
Order 'res 21.0k ohm 1/3w 1% 1210 smd - CRCW121021K0FKTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW121021K0FKTA-ND.
RES 210K OHM 1/3W 1% 1210 SMD - CRCW1210210KFKEA
Order 'res 210k ohm 1/3w 1% 1210 smd - CRCW1210210KFKEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW1210210KFKEA-ND.
RES 210K OHM 1/3W 1% 1210 SMD - CRCW1210210KFKTA
Order 'res 210k ohm 1/3w 1% 1210 smd - CRCW1210210KFKTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW1210210KFKTA-ND.
RES 21.0K OHM 1/3W 1% 1210 SMD - CRCW121021K0FKEA
Order 'res 21.0k ohm 1/3w 1% 1210 smd - CRCW121021K0FKEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW121021K0FKEA-ND.
RES 2.10K OHM 1/3W 1% 1210 SMD - CRCW12102K10FKEA
Order 'res 2.10k ohm 1/3w 1% 1210 smd - CRCW12102K10FKEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW12102K10FKEA-ND.
RES 2.10K OHM 1/3W 1% 1210 SMD - CRCW12102K10FKTA
Order 'res 2.10k ohm 1/3w 1% 1210 smd - CRCW12102K10FKTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW12102K10FKTA-ND.
RES 21.5K OHM 1/3W 1% 1210 SMD - CRCW121021K5FKTA
Order 'res 21.5k ohm 1/3w 1% 1210 smd - CRCW121021K5FKTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW121021K5FKTA-ND.
RES 21.0 OHM 1/3W 1% 1210 SMD - CRCW121021R0FKEA
Order 'res 21.0 ohm 1/3w 1% 1210 smd - CRCW121021R0FKEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW121021R0FKEA-ND.
RES 21.0 OHM 1/3W 1% 1210 SMD - CRCW121021R0FKTA
Order 'res 21.0 ohm 1/3w 1% 1210 smd - CRCW121021R0FKTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW121021R0FKTA-ND.
RES 21.5 OHM 1/3W 1% 1210 SMD - CRCW121021R5FKTA
Order 'res 21.5 ohm 1/3w 1% 1210 smd - CRCW121021R5FKTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW121021R5FKTA-ND.
RES 220K OHM 1/3W 1% 1210 SMD - CRCW1210220KFKEA
Order 'res 220k ohm 1/3w 1% 1210 smd - CRCW1210220KFKEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW1210220KFKEA-ND.
RES 220K OHM 1/3W 1% 1210 SMD - CRCW1210220KFKTA
Order 'res 220k ohm 1/3w 1% 1210 smd - CRCW1210220KFKTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW1210220KFKTA-ND.
RES 220K OHM 1/3W 5% 1210 SMD - CRCW1210220KJNTA
Order 'res 220k ohm 1/3w 5% 1210 smd - CRCW1210220KJNTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW1210220KJNTA-ND.
RES 220 OHM 1/3W 1% 1210 SMD - CRCW1210220RFKEA
Order 'res 220 ohm 1/3w 1% 1210 smd - CRCW1210220RFKEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW1210220RFKEA-ND.
RES 220 OHM 1/3W 1% 1210 SMD - CRCW1210220RFKTA
Order 'res 220 ohm 1/3w 1% 1210 smd - CRCW1210220RFKTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW1210220RFKTA-ND.
Options for 21.0K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale CRCW121021K0FKTA
Send this link via E-Mail
Help With This Screen
