RES 1.10 OHM 1/3W 1% 1210 SMD - CRCW12101R10FNTA
| Digi-Key Part Number | CRCW12101R10FNTA-ND |
5000 |
.06500 |
Extended Price
325.00 |
| Manufacturer Part Number | CRCW12101R10FNTA | |||
| Description | RES 1.10 OHM 1/3W 1% 1210 SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | CRCW12101R10FNTA |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 1.10 |
| Power (Watts) | 0.333W, 1/3W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1210 (3225 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Temperature Coefficient | ±200ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 12mm |
| Voltage - Working (Calculated) | * |
| Voltage - Withstanding | * |
| Size / Dimension | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
CRCW12101R10FNTA CRCW12101R10FNTA |
CRCW12101R10FNTA Specification Sheet
RES 1.10 OHM 1/3W 1% 1210 SMD - CRCW12101R10FNTA (CRCW12101R10FNTA-ND)
Related parts :RES 110 OHM 1/3W 1% 1210 SMD - CRCW1210110RFKEA
Order 'res 110 ohm 1/3w 1% 1210 smd - CRCW1210110RFKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-110AACT-ND.
RES 11.0 OHM 1/3W 1% 1210 SMD - CRCW121011R0FKEA
Order 'res 11.0 ohm 1/3w 1% 1210 smd - CRCW121011R0FKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-11.0AACT-ND.
RES 110 OHM 1/3W 1% 1210 SMD - CRCW1210110RFKEA
Order 'res 110 ohm 1/3w 1% 1210 smd - CRCW1210110RFKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-110AADKR-ND.
RES 11.0 OHM 1/3W 1% 1210 SMD - CRCW121011R0FKEA
Order 'res 11.0 ohm 1/3w 1% 1210 smd - CRCW121011R0FKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-11.0AADKR-ND.
RES 110 OHM 1/3W 1% 1210 SMD - CRCW1210110RFKEA
Order 'res 110 ohm 1/3w 1% 1210 smd - CRCW1210110RFKEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-110AATR-ND.
RES 11.0 OHM 1/3W 1% 1210 SMD - CRCW121011R0FKEA
Order 'res 11.0 ohm 1/3w 1% 1210 smd - CRCW121011R0FKEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-11.0AATR-ND.
RES 110 OHM 1/3W 5% 1210 SMD - CRCW1210110RJNEA
Order 'res 110 ohm 1/3w 5% 1210 smd - CRCW1210110RJNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-110VCT-ND.
RES 110 OHM 1/3W 5% 1210 SMD - CRCW1210110RJNEA
Order 'res 110 ohm 1/3w 5% 1210 smd - CRCW1210110RJNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-110VDKR-ND.
RES 110 OHM 1/3W 5% 1210 SMD - CRCW1210110RJNEA
Order 'res 110 ohm 1/3w 5% 1210 smd - CRCW1210110RJNEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-110VTR-ND.
RES 110 OHM 1/3W 1% 1210 SMD - CRCW1210110RFKTA
Order 'res 110 ohm 1/3w 1% 1210 smd - CRCW1210110RFKTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW1210110RFKTA-ND.
RES 110 OHM 1/3W 5% 1210 SMD - CRCW1210110RJNTA
Order 'res 110 ohm 1/3w 5% 1210 smd - CRCW1210110RJNTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW1210110RJNTA-ND.
RES 11.0 OHM 1/3W 1% 1210 SMD - CRCW121011R0FKTA
Order 'res 11.0 ohm 1/3w 1% 1210 smd - CRCW121011R0FKTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW121011R0FKTA-ND.
RES 1.10 OHM 1/3W 1% 1210 SMD - CRCW12101R10FNEA
Order 'res 1.10 ohm 1/3w 1% 1210 smd - CRCW12101R10FNEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW12101R10FNEA-ND.
RES 1.10 OHM 1/3W 1% 1210 SMD - CRCW12101R10FNTA
Order 'res 1.10 ohm 1/3w 1% 1210 smd - CRCW12101R10FNTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW12101R10FNTA-ND.
RES 1.10 OHM 1/3W 1% 1210 SMD - CRCW12101R10FKEA
Order 'res 1.10 ohm 1/3w 1% 1210 smd - CRCW12101R10FKEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW12101R10FKEA-ND.
Send this link via E-Mail
Help With This Screen
