RES 1.07 OHM 1/3W 1% 1210 SMD - CRCW12101R07FNEA
| Digi-Key Part Number | CRCW12101R07FNEA-ND |
5000 |
.05100 |
Extended Price
255.00 |
| Manufacturer Part Number | CRCW12101R07FNEA | |||
| Description | RES 1.07 OHM 1/3W 1% 1210 SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CRCW12101R07FNEA |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 1.07 |
| Power (Watts) | 0.333W, 1/3W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1210 (3225 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Voltage - Working | 200V |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CRCW12101R07FNEA CRCW12101R07FNEA |
CRCW12101R07FNEA Specification Sheet
RES 1.07 OHM 1/3W 1% 1210 SMD - CRCW12101R07FNEA (CRCW12101R07FNEA-ND)
Related parts:RES 1.07 OHM 1/3W 1% 1210 SMD - CRCW12101R07FNEA
Order 'res 1.07 ohm 1/3w 1% 1210 smd - CRCW12101R07FNEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW12101R07FNEA-ND.
RES 0.0 OHM 1/3W 5% 1210 SMD - CRCW12100000Z0EA
Order 'res 0.0 ohm 1/3w 5% 1210 smd - CRCW12100000Z0EA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-0.0VCT-ND.
RES 0.0 OHM 1/3W 5% 1210 SMD - CRCW12100000Z0EA
Order 'res 0.0 ohm 1/3w 5% 1210 smd - CRCW12100000Z0EA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-0.0VDKR-ND.
RES 0.0 OHM 1/3W 5% 1210 SMD - CRCW12100000Z0EA
Order 'res 0.0 ohm 1/3w 5% 1210 smd - CRCW12100000Z0EA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-0.0VTR-ND.
RES 1.00 OHM 1/3W 1% 1210 SMD - CRCW12101R00FNEA
Order 'res 1.00 ohm 1/3w 1% 1210 smd - CRCW12101R00FNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-1.00AACT-ND.
RES 10.0 OHM 1/3W 1% 1210 SMD - CRCW121010R0FKEA
Order 'res 10.0 ohm 1/3w 1% 1210 smd - CRCW121010R0FKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-10.0AACT-ND.
RES 100 OHM 1/3W 1% 1210 SMD - CRCW1210100RFKEA
Order 'res 100 ohm 1/3w 1% 1210 smd - CRCW1210100RFKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-100AACT-ND.
RES 100 OHM 1/3W 1% 1210 SMD - CRCW1210100RFKEA
Order 'res 100 ohm 1/3w 1% 1210 smd - CRCW1210100RFKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-100AADKR-ND.
RES 1.00 OHM 1/3W 1% 1210 SMD - CRCW12101R00FNEA
Order 'res 1.00 ohm 1/3w 1% 1210 smd - CRCW12101R00FNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-1.00AADKR-ND.
RES 10.0 OHM 1/3W 1% 1210 SMD - CRCW121010R0FKEA
Order 'res 10.0 ohm 1/3w 1% 1210 smd - CRCW121010R0FKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-10.0AADKR-ND.
RES 1.00 OHM 1/3W 1% 1210 SMD - CRCW12101R00FNEA
Order 'res 1.00 ohm 1/3w 1% 1210 smd - CRCW12101R00FNEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-1.00AATR-ND.
RES 10.0 OHM 1/3W 1% 1210 SMD - CRCW121010R0FKEA
Order 'res 10.0 ohm 1/3w 1% 1210 smd - CRCW121010R0FKEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-10.0AATR-ND.
RES 100 OHM 1/3W 1% 1210 SMD - CRCW1210100RFKEA
Order 'res 100 ohm 1/3w 1% 1210 smd - CRCW1210100RFKEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-100AATR-ND.
RES 100K OHM 1/3W 1% 1210 SMD - CRCW1210100KFKEA
Order 'res 100k ohm 1/3w 1% 1210 smd - CRCW1210100KFKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-100KAACT-ND.
RES 1.00K OHM 1/3W 1% 1210 SMD - CRCW12101K00FKEA
Order 'res 1.00k ohm 1/3w 1% 1210 smd - CRCW12101K00FKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-1.00KAACT-ND.
Send this link via E-Mail
Help With This Screen