RES 1.05 OHM 1/3W 1% 1210 SMD - CRCW12101R05FNTA - Resistors
1.05 Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale CRCW12101R05FNTA
| Digi-Key Part Number | CRCW12101R05FNTA-ND |
5000 |
.06500 |
Extended Price
325.00 |
| Manufacturer Part Number | CRCW12101R05FNTA | |||
| Description | RES 1.05 OHM 1/3W 1% 1210 SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 1.05 Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale CRCW12101R05FNTA
| Technical/Catalog Information | CRCW12101R05FNTA |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 1.05 |
| Power (Watts) | 0.333W, 1/3W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1210 (3225 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Temperature Coefficient | ±200ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 12mm |
| Voltage - Working (Calculated) | * |
| Voltage - Withstanding | * |
| Size / Dimension | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
CRCW12101R05FNTA CRCW12101R05FNTA |
CRCW12101R05FNTA Specification Sheet
RES 1.05 OHM 1/3W 1% 1210 SMD - CRCW12101R05FNTA (CRCW12101R05FNTA-ND) - Resistors
Related parts 1.05 Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale CRCW12101R05FNTARES 1.05 OHM 1/3W 1% 1210 SMD - CRCW12101R05FKEA
Order 'res 1.05 ohm 1/3w 1% 1210 smd - CRCW12101R05FKEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW12101R05FKEA-ND.
RES 1.07 OHM 1/3W 1% 1210 SMD - CRCW12101R07FNEA
Order 'res 1.07 ohm 1/3w 1% 1210 smd - CRCW12101R07FNEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW12101R07FNEA-ND.
RES 1.07 OHM 1/3W 1% 1210 SMD - CRCW12101R07FNTA
Order 'res 1.07 ohm 1/3w 1% 1210 smd - CRCW12101R07FNTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW12101R07FNTA-ND.
RES 1.10 OHM 1/3W 1% 1210 SMD - CRCW12101R10FNEA
Order 'res 1.10 ohm 1/3w 1% 1210 smd - CRCW12101R10FNEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW12101R10FNEA-ND.
RES 1.10 OHM 1/3W 1% 1210 SMD - CRCW12101R10FNTA
Order 'res 1.10 ohm 1/3w 1% 1210 smd - CRCW12101R10FNTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW12101R10FNTA-ND.
RES 1.1 OHM 1/3W 5% 1210 SMD - CRCW12101R10JNTA
Order 'res 1.1 ohm 1/3w 5% 1210 smd - CRCW12101R10JNTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW12101R10JNTA-ND.
RES 1.13 OHM 1/3W 1% 1210 SMD - CRCW12101R13FNEA
Order 'res 1.13 ohm 1/3w 1% 1210 smd - CRCW12101R13FNEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW12101R13FNEA-ND.
RES 1.13 OHM 1/3W 1% 1210 SMD - CRCW12101R13FNTA
Order 'res 1.13 ohm 1/3w 1% 1210 smd - CRCW12101R13FNTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW12101R13FNTA-ND.
RES 1.15 OHM 1/3W 1% 1210 SMD - CRCW12101R15FNEA
Order 'res 1.15 ohm 1/3w 1% 1210 smd - CRCW12101R15FNEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW12101R15FNEA-ND.
RES 1.15 OHM 1/3W 1% 1210 SMD - CRCW12101R15FNTA
Order 'res 1.15 ohm 1/3w 1% 1210 smd - CRCW12101R15FNTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW12101R15FNTA-ND.
RES 1.18 OHM 1/3W 1% 1210 SMD - CRCW12101R18FNEA
Order 'res 1.18 ohm 1/3w 1% 1210 smd - CRCW12101R18FNEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW12101R18FNEA-ND.
RES 1.18 OHM 1/3W 1% 1210 SMD - CRCW12101R18FNTA
Order 'res 1.18 ohm 1/3w 1% 1210 smd - CRCW12101R18FNTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW12101R18FNTA-ND.
RES 1.20 OHM 1/3W 1% 1210 SMD - CRCW12101R20FNEA
Order 'res 1.20 ohm 1/3w 1% 1210 smd - CRCW12101R20FNEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW12101R20FNEA-ND.
RES 1.20 OHM 1/3W 1% 1210 SMD - CRCW12101R20FNTA
Order 'res 1.20 ohm 1/3w 1% 1210 smd - CRCW12101R20FNTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW12101R20FNTA-ND.
RES 1.2 OHM 1/3W 5% 1210 SMD - CRCW12101R20JNTA
Order 'res 1.2 ohm 1/3w 5% 1210 smd - CRCW12101R20JNTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW12101R20JNTA-ND.
Options for 1.05 Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale CRCW12101R05FNTA
Send this link via E-Mail
Help With This Screen
