RES 1.05K OHM 1/3W 1% 1210 SMD - CRCW12101K05FKTA
| Digi-Key Part Number | CRCW12101K05FKTA-ND |
5000 |
.05100 |
Extended Price
255.00 |
| Manufacturer Part Number | CRCW12101K05FKTA | |||
| Description | RES 1.05K OHM 1/3W 1% 1210 SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | CRCW12101K05FKTA |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 1.05K |
| Power (Watts) | 0.333W, 1/3W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1210 (3225 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Voltage - Working | 200V |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
CRCW12101K05FKTA CRCW12101K05FKTA |
CRCW12101K05FKTA Specification Sheet
RES 1.05K OHM 1/3W 1% 1210 SMD - CRCW12101K05FKTA (CRCW12101K05FKTA-ND)
Related parts :RES 1.05K OHM 1/3W 1% 1210 SMD - CRCW12101K05FKTA
Order 'res 1.05k ohm 1/3w 1% 1210 smd - CRCW12101K05FKTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW12101K05FKTA-ND.
RES 1.1K OHM 1/3W 5% 1210 SMD - CRCW12101K10JNTA
Order 'res 1.1k ohm 1/3w 5% 1210 smd - CRCW12101K10JNTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW12101K10JNTA-ND.
RES 1.2K OHM 1/3W 5% 1210 SMD - CRCW12101K20JNTA
Order 'res 1.2k ohm 1/3w 5% 1210 smd - CRCW12101K20JNTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW12101K20JNTA-ND.
RES 1.3K OHM 1/3W 5% 1210 SMD - CRCW12101K30JNTA
Order 'res 1.3k ohm 1/3w 5% 1210 smd - CRCW12101K30JNTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW12101K30JNTA-ND.
RES 1.5K OHM 1/3W 5% 1210 SMD - CRCW12101K50JNTA
Order 'res 1.5k ohm 1/3w 5% 1210 smd - CRCW12101K50JNTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW12101K50JNTA-ND.
RES 1.6K OHM 1/3W 5% 1210 SMD - CRCW12101K60JNTA
Order 'res 1.6k ohm 1/3w 5% 1210 smd - CRCW12101K60JNTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW12101K60JNTA-ND.
RES 1.8K OHM 1/3W 5% 1210 SMD - CRCW12101K80JNTA
Order 'res 1.8k ohm 1/3w 5% 1210 smd - CRCW12101K80JNTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW12101K80JNTA-ND.
RES 1.0M OHM 1/3W 5% 1210 SMD - CRCW12101M00JNTA
Order 'res 1.0m ohm 1/3w 5% 1210 smd - CRCW12101M00JNTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW12101M00JNTA-ND.
RES 1.1M OHM 1/3W 5% 1210 SMD - CRCW12101M10JNEA
Order 'res 1.1m ohm 1/3w 5% 1210 smd - CRCW12101M10JNEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW12101M10JNEA-ND.
RES 1.1M OHM 1/3W 5% 1210 SMD - CRCW12101M10JNTA
Order 'res 1.1m ohm 1/3w 5% 1210 smd - CRCW12101M10JNTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW12101M10JNTA-ND.
RES 1.2M OHM 1/3W 5% 1210 SMD - CRCW12101M20JNEA
Order 'res 1.2m ohm 1/3w 5% 1210 smd - CRCW12101M20JNEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW12101M20JNEA-ND.
RES 1.2M OHM 1/3W 5% 1210 SMD - CRCW12101M20JNTA
Order 'res 1.2m ohm 1/3w 5% 1210 smd - CRCW12101M20JNTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW12101M20JNTA-ND.
RES 1.3M OHM 1/3W 5% 1210 SMD - CRCW12101M30JNEA
Order 'res 1.3m ohm 1/3w 5% 1210 smd - CRCW12101M30JNEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW12101M30JNEA-ND.
RES 1.3M OHM 1/3W 5% 1210 SMD - CRCW12101M30JNTA
Order 'res 1.3m ohm 1/3w 5% 1210 smd - CRCW12101M30JNTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW12101M30JNTA-ND.
RES 1.5M OHM 1/3W 5% 1210 SMD - CRCW12101M50JNEA
Order 'res 1.5m ohm 1/3w 5% 1210 smd - CRCW12101M50JNEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW12101M50JNEA-ND.
Send this link via E-Mail
Help With This Screen