RES 13.3 OHM 1/3W 1% 1210 SMD - CRCW121013R3FKTA - Resistors
13.3 Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale CRCW121013R3FKTA
| Digi-Key Part Number | CRCW121013R3FKTA-ND |
5000 |
.05100 |
Extended Price
255.00 |
| Manufacturer Part Number | CRCW121013R3FKTA | |||
| Description | RES 13.3 OHM 1/3W 1% 1210 SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 13.3 Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale CRCW121013R3FKTA
| Technical/Catalog Information | CRCW121013R3FKTA |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 13.3 |
| Power (Watts) | 0.333W, 1/3W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1210 (3225 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 12mm |
| Voltage - Working (Calculated) | * |
| Voltage - Withstanding | * |
| Size / Dimension | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
CRCW121013R3FKTA CRCW121013R3FKTA |
CRCW121013R3FKTA Specification Sheet
RES 13.3 OHM 1/3W 1% 1210 SMD - CRCW121013R3FKTA (CRCW121013R3FKTA-ND) - Resistors
Related parts 13.3 Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale CRCW121013R3FKTARES 13.3 OHM 1/3W 1% 1210 SMD - CRCW121013R3FKTA
Order 'res 13.3 ohm 1/3w 1% 1210 smd - CRCW121013R3FKTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW121013R3FKTA-ND.
RES 133 OHM 1/3W 1% 1210 SMD - CRCW1210133RFKEA
Order 'res 133 ohm 1/3w 1% 1210 smd - CRCW1210133RFKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-133AACT-ND.
RES 13.3 OHM 1/3W 1% 1210 SMD - CRCW121013R3FKEA
Order 'res 13.3 ohm 1/3w 1% 1210 smd - CRCW121013R3FKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-13.3AACT-ND.
RES 13.3 OHM 1/3W 1% 1210 SMD - CRCW121013R3FKEA
Order 'res 13.3 ohm 1/3w 1% 1210 smd - CRCW121013R3FKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-13.3AADKR-ND.
RES 133 OHM 1/3W 1% 1210 SMD - CRCW1210133RFKEA
Order 'res 133 ohm 1/3w 1% 1210 smd - CRCW1210133RFKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-133AADKR-ND.
RES 13.3 OHM 1/3W 1% 1210 SMD - CRCW121013R3FKEA
Order 'res 13.3 ohm 1/3w 1% 1210 smd - CRCW121013R3FKEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-13.3AATR-ND.
RES 133 OHM 1/3W 1% 1210 SMD - CRCW1210133RFKEA
Order 'res 133 ohm 1/3w 1% 1210 smd - CRCW1210133RFKEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-133AATR-ND.
RES 133 OHM 1/3W 1% 1210 SMD - CRCW1210133RFKTA
Order 'res 133 ohm 1/3w 1% 1210 smd - CRCW1210133RFKTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW1210133RFKTA-ND.
RES 1.33 OHM 1/3W 1% 1210 SMD - CRCW12101R33FNEA
Order 'res 1.33 ohm 1/3w 1% 1210 smd - CRCW12101R33FNEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW12101R33FNEA-ND.
RES 1.33 OHM 1/3W 1% 1210 SMD - CRCW12101R33FNTA
Order 'res 1.33 ohm 1/3w 1% 1210 smd - CRCW12101R33FNTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW12101R33FNTA-ND.
RES 1.33 OHM 1/3W 1% 1210 SMD - CRCW12101R33FKEA
Order 'res 1.33 ohm 1/3w 1% 1210 smd - CRCW12101R33FKEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW12101R33FKEA-ND.
RES 13.7 OHM 1/3W 1% 1210 SMD - CRCW121013R7FKEA
Order 'res 13.7 ohm 1/3w 1% 1210 smd - CRCW121013R7FKEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW121013R7FKEA-ND.
RES 13.7 OHM 1/3W 1% 1210 SMD - CRCW121013R7FKTA
Order 'res 13.7 ohm 1/3w 1% 1210 smd - CRCW121013R7FKTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW121013R7FKTA-ND.
RES 140K OHM 1/3W 1% 1210 SMD - CRCW1210140KFKTA
Order 'res 140k ohm 1/3w 1% 1210 smd - CRCW1210140KFKTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW1210140KFKTA-ND.
RES 140 OHM 1/3W 1% 1210 SMD - CRCW1210140RFKTA
Order 'res 140 ohm 1/3w 1% 1210 smd - CRCW1210140RFKTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW1210140RFKTA-ND.
Options for 13.3 Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale CRCW121013R3FKTA
Send this link via E-Mail
Help With This Screen
