RES 13 OHM 1/3W 5% 1210 SMD - CRCW121013R0JNTA - Resistors
13.0 Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale CRCW121013R0JNTA
| Digi-Key Part Number | CRCW121013R0JNTA-ND |
5000 |
.04500 |
Extended Price
225.00 |
| Manufacturer Part Number | CRCW121013R0JNTA | |||
| Description | RES 13 OHM 1/3W 5% 1210 SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 13.0 Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale CRCW121013R0JNTA
| Technical/Catalog Information | CRCW121013R0JNTA |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 13.0 |
| Power (Watts) | 0.333W, 1/3W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1210 (3225 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Temperature Coefficient | ±200ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 12mm |
| Voltage - Working (Calculated) | * |
| Voltage - Withstanding | * |
| Size / Dimension | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
CRCW121013R0JNTA CRCW121013R0JNTA |
CRCW121013R0JNTA Specification Sheet
RES 13 OHM 1/3W 5% 1210 SMD - CRCW121013R0JNTA (CRCW121013R0JNTA-ND) - Resistors
Related parts 13.0 Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale CRCW121013R0JNTARES 13 OHM 1/3W 5% 1210 SMD - CRCW121013R0JNTA
Order 'res 13 ohm 1/3w 5% 1210 smd - CRCW121013R0JNTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW121013R0JNTA-ND.
RES 13 OHM 1/3W 5% 1210 SMD - CRCW121013R0JNEA
Order 'res 13 ohm 1/3w 5% 1210 smd - CRCW121013R0JNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-13VCT-ND.
RES 1.3 OHM 1/3W 5% 1210 SMD - CRCW12101R30JNEA
Order 'res 1.3 ohm 1/3w 5% 1210 smd - CRCW12101R30JNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-1.3VCT-ND.
RES 13 OHM 1/3W 5% 1210 SMD - CRCW121013R0JNEA
Order 'res 13 ohm 1/3w 5% 1210 smd - CRCW121013R0JNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-13VDKR-ND.
RES 1.3 OHM 1/3W 5% 1210 SMD - CRCW12101R30JNEA
Order 'res 1.3 ohm 1/3w 5% 1210 smd - CRCW12101R30JNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-1.3VDKR-ND.
RES 13 OHM 1/3W 5% 1210 SMD - CRCW121013R0JNEA
Order 'res 13 ohm 1/3w 5% 1210 smd - CRCW121013R0JNEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-13VTR-ND.
RES 1.3 OHM 1/3W 5% 1210 SMD - CRCW12101R30JNEA
Order 'res 1.3 ohm 1/3w 5% 1210 smd - CRCW12101R30JNEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-1.3VTR-ND.
RES 1.3 OHM 1/3W 5% 1210 SMD - CRCW12101R30JNTA
Order 'res 1.3 ohm 1/3w 5% 1210 smd - CRCW12101R30JNTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW12101R30JNTA-ND.
RES 100K OHM 1/3W 5% 1210 SMD - CRCW1210100KJNEA
Order 'res 100k ohm 1/3w 5% 1210 smd - CRCW1210100KJNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-100KVCT-ND.
RES 100K OHM 1/3W 5% 1210 SMD - CRCW1210100KJNEA
Order 'res 100k ohm 1/3w 5% 1210 smd - CRCW1210100KJNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-100KVDKR-ND.
RES 100K OHM 1/3W 5% 1210 SMD - CRCW1210100KJNEA
Order 'res 100k ohm 1/3w 5% 1210 smd - CRCW1210100KJNEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-100KVTR-ND.
RES 100 OHM 1/3W 5% 1210 SMD - CRCW1210100RJNEA
Order 'res 100 ohm 1/3w 5% 1210 smd - CRCW1210100RJNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-100VCT-ND.
RES 100 OHM 1/3W 5% 1210 SMD - CRCW1210100RJNEA
Order 'res 100 ohm 1/3w 5% 1210 smd - CRCW1210100RJNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-100VDKR-ND.
RES 100 OHM 1/3W 5% 1210 SMD - CRCW1210100RJNEA
Order 'res 100 ohm 1/3w 5% 1210 smd - CRCW1210100RJNEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-100VTR-ND.
RES 10K OHM 1/3W 5% 1210 SMD - CRCW121010K0JNEA
Order 'res 10k ohm 1/3w 5% 1210 smd - CRCW121010K0JNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-10KVCT-ND.
Options for 13.0 Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale CRCW121013R0JNTA
Send this link via E-Mail
Help With This Screen
