13.0 Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale CRCW121013R0FKTA
RES 13.0 OHM 1/3W 1% 1210 SMD - CRCW121013R0FKTA
| Digi-Key Part Number | CRCW121013R0FKTA-ND |
5000 |
.05100 |
Extended Price
255.00 |
| Manufacturer Part Number | CRCW121013R0FKTA | |||
| Description | RES 13.0 OHM 1/3W 1% 1210 SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 13.0 Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale CRCW121013R0FKTA
| Technical/Catalog Information | CRCW121013R0FKTA |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 13.0 |
| Power (Watts) | 0.333W, 1/3W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1210 (3225 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 12mm |
| Voltage - Working (Calculated) | * |
| Voltage - Withstanding | * |
| Size / Dimension | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
CRCW121013R0FKTA CRCW121013R0FKTA |
CRCW121013R0FKTA Specification Sheet
RES 13.0 OHM 1/3W 1% 1210 SMD - CRCW121013R0FKTA (CRCW121013R0FKTA-ND)
Related parts 13.0 Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale CRCW121013R0FKTA130 Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW1210130RJNEA
Order 'res 130 ohm 1/3w 5% 1210 smd - CRCW1210130RJNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-130VCT-ND.
130 Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW1210130RJNEA
Order 'res 130 ohm 1/3w 5% 1210 smd - CRCW1210130RJNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-130VDKR-ND.
130 Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale CRCW1210130RJNEA
Order 'res 130 ohm 1/3w 5% 1210 smd - CRCW1210130RJNEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-130VTR-ND.
130 Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale CRCW1210130RFKEA
Order 'res 130 ohm 1/3w 1% 1210 smd - CRCW1210130RFKEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW1210130RFKEA-ND.
130 Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale CRCW1210130RFKTA
Order 'res 130 ohm 1/3w 1% 1210 smd - CRCW1210130RFKTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW1210130RFKTA-ND.
130 Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale CRCW1210130RJNTA
Order 'res 130 ohm 1/3w 5% 1210 smd - CRCW1210130RJNTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW1210130RJNTA-ND.
13.0 Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale CRCW121013R0FKEA
Order 'res 13.0 ohm 1/3w 1% 1210 smd - CRCW121013R0FKEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW121013R0FKEA-ND.
13.0 Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale CRCW121013R0FKTA
Order 'res 13.0 ohm 1/3w 1% 1210 smd - CRCW121013R0FKTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW121013R0FKTA-ND.
1.30 Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale CRCW12101R30FNEA
Order 'res 1.30 ohm 1/3w 1% 1210 smd - CRCW12101R30FNEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW12101R30FNEA-ND.
1.30 Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale CRCW12101R30FNTA
Order 'res 1.30 ohm 1/3w 1% 1210 smd - CRCW12101R30FNTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW12101R30FNTA-ND.
1.30 Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale CRCW12101R30FKEA
Order 'res 1.30 ohm 1/3w 1% 1210 smd - CRCW12101R30FKEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW12101R30FKEA-ND.
130 Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW1210130RBEEA
Order 'res 130 ohm 1/3w 0.1% 1210 - TNPW1210130RBEEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1210130RBEEA-ND.
130 Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW1210130RBEEN
Order 'res 130 ohm 1/3w 0.1% 1210 - TNPW1210130RBEEN' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1210130RBEEN-ND.
130 Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW1210130RBETA
Order 'res 130 ohm 1/3w 0.1% 1210 - TNPW1210130RBETA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1210130RBETA-ND.
13.0 Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW121013R0JNEA
Order 'res 13 ohm 1/3w 5% 1210 smd - CRCW121013R0JNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-13VCT-ND.
Options for 13.0 Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale CRCW121013R0FKTA
Send this link via E-Mail
Help With This Screen
