RES 6.20 OHM 1/4W 1% 1206 SMD - CRCW12066R20FNTA - Resistors
| Digi-Key Part Number | CRCW12066R20FNTA-ND |
5000 |
.01100 |
Extended Price
55.00 |
| Manufacturer Part Number | CRCW12066R20FNTA | |||
| Description | RES 6.20 OHM 1/4W 1% 1206 SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | CRCW12066R20FNTA |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 6.20 |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Voltage - Working | 200V |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
CRCW12066R20FNTA CRCW12066R20FNTA |
CRCW12066R20FNTA Specification Sheet
RES 6.20 OHM 1/4W 1% 1206 SMD - CRCW12066R20FNTA (CRCW12066R20FNTA-ND) - Resistors
Related parts Resistors:RES 20 OHM 1/4W 5% 1206 SMD - 9C12063A20R0JLHFT
Order 'res 20 ohm 1/4w 5% 1206 smd - 9C12063A20R0JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-20ECT-ND.
RES 2.0 OHM 1/4W 5% 1206 SMD - 9C12063A2R00JGHFT
Order 'res 2.0 ohm 1/4w 5% 1206 smd - 9C12063A2R00JGHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-2.0ECT-ND.
RES 2.0 OHM 1/4W 5% 1206 SMD - 9C12063A2R00JGHFT
Order 'res 2.0 ohm 1/4w 5% 1206 smd - 9C12063A2R00JGHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-2.0EDKR-ND.
RES 20 OHM 1/4W 5% 1206 SMD - 9C12063A20R0JLHFT
Order 'res 20 ohm 1/4w 5% 1206 smd - 9C12063A20R0JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-20EDKR-ND.
RES 20 OHM 1/4W 5% 1206 SMD - RC1206JR-0720RL
Order 'res 20 ohm 1/4w 5% 1206 smd - RC1206JR-0720RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-20ERCT-ND.
RES 2.0 OHM 1/4W 5% 1206 SMD - RC1206JR-072RL
Order 'res 2.0 ohm 1/4w 5% 1206 smd - RC1206JR-072RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-2.0ERCT-ND.
RES 2.0 OHM 1/4W 5% 1206 SMD - RC1206JR-072RL
Order 'res 2.0 ohm 1/4w 5% 1206 smd - RC1206JR-072RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-2.0ERDKR-ND.
RES 20 OHM 1/4W 5% 1206 SMD - RC1206JR-0720RL
Order 'res 20 ohm 1/4w 5% 1206 smd - RC1206JR-0720RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-20ERDKR-ND.
RES 20 OHM 1/4W 5% 1206 SMD - RC1206JR-0720RL
Order 'res 20 ohm 1/4w 5% 1206 smd - RC1206JR-0720RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-20ERTR-ND.
RES 2.0 OHM 1/4W 5% 1206 SMD - RC1206JR-072RL
Order 'res 2.0 ohm 1/4w 5% 1206 smd - RC1206JR-072RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-2.0ERTR-ND.
RES 20 OHM 1/4W 5% 1206 SMD - 9C12063A20R0JLHFT
Order 'res 20 ohm 1/4w 5% 1206 smd - 9C12063A20R0JLHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-20ETR-ND.
RES 2.0 OHM 1/4W 5% 1206 SMD - 9C12063A2R00JGHFT
Order 'res 2.0 ohm 1/4w 5% 1206 smd - 9C12063A2R00JGHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-2.0ETR-ND.
RES 2.0 OHM 1/4W 5% 1206 SMD - CRCW12062R00JNEA
Order 'res 2.0 ohm 1/4w 5% 1206 smd - CRCW12062R00JNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-2.0ECT-ND.
RES 20 OHM 1/4W 5% 1206 SMD - CRCW120620R0JNEA
Order 'res 20 ohm 1/4w 5% 1206 smd - CRCW120620R0JNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-20ECT-ND.
RES 20 OHM 1/4W 5% 1206 SMD - CRCW120620R0JNEA
Order 'res 20 ohm 1/4w 5% 1206 smd - CRCW120620R0JNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-20EDKR-ND.
Send this link via E-Mail
Help With This Screen