Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

BOX 3.05X1.51X1.05" W/4 BTNS BLK - CA-6, 4 BLACK - Boxes, Enclosures, Racks

Digi-Key Part Number SRCA6-4B-ND
Price Break
1
25
50
100
250
500
Unit Price
7.62000
6.05000
5.20300
4.59800
4.11400
3.63000
Extended Price
7.62
151.25
260.15
459.80
1028.50
1815.00
Manufacturer Part NumberCA-6, 4 BLACK
DescriptionBOX 3.05X1.51X1.05" W/4 BTNS BLK
Quantity Available 9
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationCA-6, 4 BLACK
VendorSerpac
CategoryBoxes, Enclosures, Racks
ColorBlack
DesignHand Held, Split Sides
FeaturesButton(s) - 4
MaterialPlastic - Non Specified
Ratings-
SeriesCA
Shipping InfoShipped from Digi-Key
Size / Dimension3.01" L x 1.45" W x 1.07" H (76.45mm x 36.83mm x 27.18mm)
Thickness-
Weight-
Container TypeEnclosure
Material Flammability Rating-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CA 6, 4 BLACK
CA6, 4 BLACK
SRCA6 4B ND
SRCA64BND
SRCA6-4B

CA-6, 4 BLACK Specification Sheet

Image of BOX 3.05X1.51X1.05" W/4 BTNS BLK - CA-6, 4 BLACK

BOX 3.05X1.51X1.05" W/4 BTNS BLK - CA-6, 4 BLACK (SRCA6-4B-ND) - Boxes, Enclosures, Racks

Related parts Boxes, Enclosures, Racks:
BOX 3.05X1.51X1.05" W/4 BTNS BLK - CA-6, 4 BLACK
 Order 'box 3.05x1.51x1.05" w/4 btns blk - CA-6, 4 BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRCA6-4B-ND.
BOX 3.05X1.51X1.05" W/3 BTNS BLK - CA-6, 3 BLACK
 Order 'box 3.05x1.51x1.05" w/3 btns blk - CA-6, 3 BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRCA6-3B-ND.
BOX 3.4X2.56X1.02" W/4 BTNS BLK - CA-10, 4 BLACK
 Order 'box 3.4x2.56x1.02" w/4 btns blk - CA-10, 4 BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRCA10-4B-ND.
BOX 2.53X1.73X.65" W/4 BTNS BLK - CA-4, 4 BLACK
 Order 'box 2.53x1.73x.65" w/4 btns blk - CA-4, 4 BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRCA4-4B-ND.
BOX 3.05X1.51X1.05" W/0 BTNS BLK - CA-6, 0 BLACK
 Order 'box 3.05x1.51x1.05" w/0 btns blk - CA-6, 0 BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRCA6-0B-ND.
BOX 3.05X1.51X1.05" W/1 BTN BLK - CA-6, 1 BLACK
 Order 'box 3.05x1.51x1.05" w/1 btn blk - CA-6, 1 BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRCA6-1B-ND.
BOX 3.05X1.51X1.05" W/2 BTNS BLK - CA-6, 2 BLACK
 Order 'box 3.05x1.51x1.05" w/2 btns blk - CA-6, 2 BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRCA6-2B-ND.
BOX 3.05X1.51X1.05" W/4 BTNS AMD - CA-6, 4 ALMOND
 Order 'box 3.05x1.51x1.05" w/4 btns amd - CA-6, 4 ALMOND' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRCA6-4A-ND.
BOX 3.05X1.51X1.05" W/4 BTNS GRY - CA-6, 4 GRAY
 Order 'box 3.05x1.51x1.05" w/4 btns gry - CA-6, 4 GRAY' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRCA6-4G-ND.
BOX 3.32X1.87X1.0" W/4 BTNS BLK - CA-8, 4 BLACK
 Order 'box 3.32x1.87x1.0" w/4 btns blk - CA-8, 4 BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRCA8-4B-ND.
BOX 2.53X1.73X.65" W/3 BTNS BLK - CA-4, 3 BLACK
 Order 'box 2.53x1.73x.65" w/3 btns blk - CA-4, 3 BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRCA4-3B-ND.
BOX 3.4X2.56X1.02" W/3 BTNS BLK - CA-10, 3 BLACK
 Order 'box 3.4x2.56x1.02" w/3 btns blk - CA-10, 3 BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRCA10-3B-ND.
BOX 3.4X2.56X1.02" W/6 BTNS BLK - CA-10, 6 BLACK
 Order 'box 3.4x2.56x1.02" w/6 btns blk - CA-10, 6 BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRCA10-6B-ND.
BOX 2.53X1.73X.65" W/2 BTNS BLK - CA-4, 2 BLACK
 Order 'box 2.53x1.73x.65" w/2 btns blk - CA-4, 2 BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRCA4-2B-ND.
BOX 3.05X1.51X1.05" W/3 BTNS AMD - CA-6, 3 ALMOND
 Order 'box 3.05x1.51x1.05" w/3 btns amd - CA-6, 3 ALMOND' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRCA6-3A-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: BOX 3.05X1.51X1.05" W/4 BTNS AMD - CA-6, 4 ALMOND Next: BOX 3.05X1.51X1.05" W/4 BTNS GRY - CA-6, 4 GRAY