BOX 3.05X1.51X1.05" W/3 BTNS GRY - CA-6, 3 GRAY - Boxes, Enclosures, Racks
| Digi-Key Part Number | SRCA6-3G-ND |
1 25 50 100 250 500 |
7.62000 6.05000 5.20300 4.59800 4.11400 3.63000 |
Extended Price
7.62 151.25 260.15 459.80 1028.50 1815.00 |
| Manufacturer Part Number | CA-6, 3 GRAY | |||
| Description | BOX 3.05X1.51X1.05" W/3 BTNS GRY | |||
| Quantity Available | 2 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CA-6, 3 GRAY |
| Vendor | Serpac Electronic Enclosures |
| Category | Boxes, Enclosures, Racks |
| Type | Plastic Hand Held (Keyfob), Split |
| Color | Gray |
| Special Features | Battery Compartment, Coin |
| Special Features | Buttons, 3 |
| Length | 76.454 mm [Typ] |
| Height | 27.178 mm [Typ] |
| Width | 36.830 mm [Typ] |
| A | 1.510 in [Typ] |
| B | 3.050 in [Typ] |
| C | 1.050 in [Typ] |
| Fastening Type | Screw |
| Material | Plastic |
| Mounting Type | Hand Held |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CA 6, 3 GRAY CA6, 3 GRAY SRCA6 3G ND SRCA63GND SRCA6-3G |
CA-6, 3 GRAY Specification Sheet
BOX 3.05X1.51X1.05" W/3 BTNS GRY - CA-6, 3 GRAY (SRCA6-3G-ND) - Boxes, Enclosures, Racks
Related parts Boxes, Enclosures, Racks:BOX 3.05X1.51X1.05" W/3 BTNS GRY - CA-6, 3 GRAY
Order 'box 3.05x1.51x1.05" w/3 btns gry - CA-6, 3 GRAY' online from Digi-Key. Manufactured by Serpac Electronic Enclosures. Digi-Key part number SRCA6-3G-ND.
BOX 3.05X1.51X1.05" W/0 BTNS GRY - CA-6, 0 GRAY
Order 'box 3.05x1.51x1.05" w/0 btns gry - CA-6, 0 GRAY' online from Digi-Key. Manufactured by Serpac Electronic Enclosures. Digi-Key part number SRCA6-0G-ND.
BOX 3.05X1.51X1.05" W/1 BTN GRY - CA-6, 1 GRAY
Order 'box 3.05x1.51x1.05" w/1 btn gry - CA-6, 1 GRAY' online from Digi-Key. Manufactured by Serpac Electronic Enclosures. Digi-Key part number SRCA6-1G-ND.
BOX 3.05X1.51X1.05" W/2 BTNS GRY - CA-6, 2 GRAY
Order 'box 3.05x1.51x1.05" w/2 btns gry - CA-6, 2 GRAY' online from Digi-Key. Manufactured by Serpac Electronic Enclosures. Digi-Key part number SRCA6-2G-ND.
BOX 3.05X1.51X1.05" W/4 BTNS GRY - CA-6, 4 GRAY
Order 'box 3.05x1.51x1.05" w/4 btns gry - CA-6, 4 GRAY' online from Digi-Key. Manufactured by Serpac Electronic Enclosures. Digi-Key part number SRCA6-4G-ND.
BOX 3.4X2.56X1.02" W/3 BTNS GRY - CA-10, 3 GRAY
Order 'box 3.4x2.56x1.02" w/3 btns gry - CA-10, 3 GRAY' online from Digi-Key. Manufactured by Serpac Electronic Enclosures. Digi-Key part number SRCA10-3G-ND.
BOX 2.53X1.73X.65" W/3 BTNS GRY - CA-4, 3 GRAY
Order 'box 2.53x1.73x.65" w/3 btns gry - CA-4, 3 GRAY' online from Digi-Key. Manufactured by Serpac Electronic Enclosures. Digi-Key part number SRCA4-3G-ND.
BOX 3.05X1.51X1.05" W/3 BTNS AMD - CA-6, 3 ALMOND
Order 'box 3.05x1.51x1.05" w/3 btns amd - CA-6, 3 ALMOND' online from Digi-Key. Manufactured by Serpac Electronic Enclosures. Digi-Key part number SRCA6-3A-ND.
BOX 3.05X1.51X1.05" W/3 BTNS BLK - CA-6, 3 BLACK
Order 'box 3.05x1.51x1.05" w/3 btns blk - CA-6, 3 BLACK' online from Digi-Key. Manufactured by Serpac Electronic Enclosures. Digi-Key part number SRCA6-3B-ND.
BOX 3.32X1.87X1.0" W/3 BTNS GRY - CA-8, 3 GRAY
Order 'box 3.32x1.87x1.0" w/3 btns gry - CA-8, 3 GRAY' online from Digi-Key. Manufactured by Serpac Electronic Enclosures. Digi-Key part number SRCA8-3G-ND.
BOX 3.4X2.56X1.02" W/6 BTNS GRY - CA-10, 6 GRAY
Order 'box 3.4x2.56x1.02" w/6 btns gry - CA-10, 6 GRAY' online from Digi-Key. Manufactured by Serpac Electronic Enclosures. Digi-Key part number SRCA10-6G-ND.
BOX 3.4X2.56X1.02" W/0 BTNS GRY - CA-10, 0 GRAY
Order 'box 3.4x2.56x1.02" w/0 btns gry - CA-10, 0 GRAY' online from Digi-Key. Manufactured by Serpac Electronic Enclosures. Digi-Key part number SRCA10-0G-ND.
BOX 3.4X2.56X1.02" W/1 BTN GRY - CA-10, 1 GRAY
Order 'box 3.4x2.56x1.02" w/1 btn gry - CA-10, 1 GRAY' online from Digi-Key. Manufactured by Serpac Electronic Enclosures. Digi-Key part number SRCA10-1G-ND.
BOX 3.4X2.56X1.02" W/2 BTNS GRY - CA-10, 2 GRAY
Order 'box 3.4x2.56x1.02" w/2 btns gry - CA-10, 2 GRAY' online from Digi-Key. Manufactured by Serpac Electronic Enclosures. Digi-Key part number SRCA10-2G-ND.
BOX 3.4X2.56X1.02" W/4 BTNS GRY - CA-10, 4 GRAY
Order 'box 3.4x2.56x1.02" w/4 btns gry - CA-10, 4 GRAY' online from Digi-Key. Manufactured by Serpac Electronic Enclosures. Digi-Key part number SRCA10-4G-ND.
Send this link via E-Mail
Help With This Screen