RES 1.15K OHM 1/4W 1% 1206 SMD - CRCW12061K15FKTA
| Digi-Key Part Number | CRCW12061K15FKTA-ND |
5000 |
.01100 |
Extended Price
55.00 |
| Manufacturer Part Number | CRCW12061K15FKTA | |||
| Description | RES 1.15K OHM 1/4W 1% 1206 SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | CRCW12061K15FKTA |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 1.15K |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Voltage - Working | 200V |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
CRCW12061K15FKTA CRCW12061K15FKTA |
CRCW12061K15FKTA Specification Sheet
RES 1.15K OHM 1/4W 1% 1206 SMD - CRCW12061K15FKTA (CRCW12061K15FKTA-ND)
Related parts:RES 15K OHM 1/4W 5% 1206 SMD - 9C12063A1502JLHFT
Order 'res 15k ohm 1/4w 5% 1206 smd - 9C12063A1502JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-15KECT-ND.
RES 1.5K OHM 1/4W 5% 1206 SMD - 9C12063A1501JLHFT
Order 'res 1.5k ohm 1/4w 5% 1206 smd - 9C12063A1501JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.5KECT-ND.
RES 15K OHM 1/4W 5% 1206 SMD - 9C12063A1502JLHFT
Order 'res 15k ohm 1/4w 5% 1206 smd - 9C12063A1502JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-15KEDKR-ND.
RES 1.5K OHM 1/4W 5% 1206 SMD - 9C12063A1501JLHFT
Order 'res 1.5k ohm 1/4w 5% 1206 smd - 9C12063A1501JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.5KEDKR-ND.
RES 15K OHM 1/4W 5% 1206 SMD - RC1206JR-0715KL
Order 'res 15k ohm 1/4w 5% 1206 smd - RC1206JR-0715KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-15KERCT-ND.
RES 1.5K OHM 1/4W 5% 1206 SMD - RC1206JR-071K5L
Order 'res 1.5k ohm 1/4w 5% 1206 smd - RC1206JR-071K5L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.5KERCT-ND.
RES 15K OHM 1/4W 5% 1206 SMD - RC1206JR-0715KL
Order 'res 15k ohm 1/4w 5% 1206 smd - RC1206JR-0715KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-15KERDKR-ND.
RES 1.5K OHM 1/4W 5% 1206 SMD - RC1206JR-071K5L
Order 'res 1.5k ohm 1/4w 5% 1206 smd - RC1206JR-071K5L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.5KERDKR-ND.
RES 15K OHM 1/4W 5% 1206 SMD - RC1206JR-0715KL
Order 'res 15k ohm 1/4w 5% 1206 smd - RC1206JR-0715KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-15KERTR-ND.
RES 1.5K OHM 1/4W 5% 1206 SMD - RC1206JR-071K5L
Order 'res 1.5k ohm 1/4w 5% 1206 smd - RC1206JR-071K5L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1.5KERTR-ND.
RES 1.5K OHM 1/4W 5% 1206 SMD - 9C12063A1501JLHFT
Order 'res 1.5k ohm 1/4w 5% 1206 smd - 9C12063A1501JLHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1.5KETR-ND.
RES 15K OHM 1/4W 5% 1206 SMD - 9C12063A1502JLHFT
Order 'res 15k ohm 1/4w 5% 1206 smd - 9C12063A1502JLHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-15KETR-ND.
RES 1.5K OHM 1/4W 5% 1206 SMD - CRCW12061K50JNEA
Order 'res 1.5k ohm 1/4w 5% 1206 smd - CRCW12061K50JNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-1.5KECT-ND.
RES 15K OHM 1/4W 5% 1206 SMD - CRCW120615K0JNEA
Order 'res 15k ohm 1/4w 5% 1206 smd - CRCW120615K0JNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-15KECT-ND.
RES 1.5K OHM 1/4W 5% 1206 SMD - CRCW12061K50JNEA
Order 'res 1.5k ohm 1/4w 5% 1206 smd - CRCW12061K50JNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-1.5KEDKR-ND.
Send this link via E-Mail
Help With This Screen