RES 1.1K OHM 1/4W 5% 1206 SMD - CRCW12061K10JNTA
| Digi-Key Part Number | CRCW12061K10JNTA-ND |
5000 |
.01000 |
Extended Price
50.00 |
| Manufacturer Part Number | CRCW12061K10JNTA | |||
| Description | RES 1.1K OHM 1/4W 5% 1206 SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | CRCW12061K10JNTA |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 1.10K |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Voltage - Working | 200V |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
CRCW12061K10JNTA CRCW12061K10JNTA |
CRCW12061K10JNTA Specification Sheet
RES 1.1K OHM 1/4W 5% 1206 SMD - CRCW12061K10JNTA (CRCW12061K10JNTA-ND)
Related parts :RES 1.1K OHM 1/4W 5% 1206 SMD - CRCW12061K10JNTA
Order 'res 1.1k ohm 1/4w 5% 1206 smd - CRCW12061K10JNTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW12061K10JNTA-ND.
RES 1K OHM 1/4W 5% 1206 SMD - RMC 1/8 1K 5% G
Order 'res 1k ohm 1/4w 5% 1206 smd - RMC 1/8 1K 5% G' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/81K5%G-ND.
RES 1K OHM 1/4W 5% 1206 SMD - RMC 1/8 1K 5% R
Order 'res 1k ohm 1/4w 5% 1206 smd - RMC 1/8 1K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/81K5%R-ND.
RES 1K OHM 1/4W 5% 1206 SMD - RMCF 1/8 1K 5% G
Order 'res 1k ohm 1/4w 5% 1206 smd - RMCF 1/8 1K 5% G' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/81K5%G-ND.
RES 1K OHM 1/4W 5% 1206 SMD - RMCF 1/8 1K 5% R
Order 'res 1k ohm 1/4w 5% 1206 smd - RMCF 1/8 1K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/81K5%RTR-ND.
RES 1K OHM 1/4W 5% 1206 SMD - RMCF 1/8 1K 5% R
Order 'res 1k ohm 1/4w 5% 1206 smd - RMCF 1/8 1K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number RMCF1/81K5%RCT-ND.
RES 1K OHM 1/4W 5% 1206 SMD - RMCF 1/8 1K 5% R
Order 'res 1k ohm 1/4w 5% 1206 smd - RMCF 1/8 1K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number RMCF1/81K5%RDKR-ND.
RES 1.2K OHM 1/4W 5% 1206 SMD - CRCW12061K20JNTA
Order 'res 1.2k ohm 1/4w 5% 1206 smd - CRCW12061K20JNTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW12061K20JNTA-ND.
RES 1.3K OHM 1/4W 5% 1206 SMD - CRCW12061K30JNTA
Order 'res 1.3k ohm 1/4w 5% 1206 smd - CRCW12061K30JNTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW12061K30JNTA-ND.
RES 1.5K OHM 1/4W 5% 1206 SMD - CRCW12061K50JNTA
Order 'res 1.5k ohm 1/4w 5% 1206 smd - CRCW12061K50JNTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW12061K50JNTA-ND.
RES 1.6K OHM 1/4W 5% 1206 SMD - CRCW12061K60JNTA
Order 'res 1.6k ohm 1/4w 5% 1206 smd - CRCW12061K60JNTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW12061K60JNTA-ND.
RES 1.8K OHM 1/4W 5% 1206 SMD - CRCW12061K80JNTA
Order 'res 1.8k ohm 1/4w 5% 1206 smd - CRCW12061K80JNTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW12061K80JNTA-ND.
RES 1.0M OHM 1/4W 5% 1206 SMD - CRCW12061M00JNTA
Order 'res 1.0m ohm 1/4w 5% 1206 smd - CRCW12061M00JNTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW12061M00JNTA-ND.
RES 1.1M OHM 1/4W 5% 1206 SMD - CRCW12061M10JNTA
Order 'res 1.1m ohm 1/4w 5% 1206 smd - CRCW12061M10JNTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW12061M10JNTA-ND.
RES 1.2M OHM 1/4W 5% 1206 SMD - CRCW12061M20JNTA
Order 'res 1.2m ohm 1/4w 5% 1206 smd - CRCW12061M20JNTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW12061M20JNTA-ND.
Send this link via E-Mail
Help With This Screen