RES 10.2K OHM 1/4W 1% 1206 SMD - CRCW120610K2FKTA - Resistors
| Digi-Key Part Number | CRCW120610K2FKTA-ND |
5000 |
.01100 |
Extended Price
55.00 |
| Manufacturer Part Number | CRCW120610K2FKTA | |||
| Description | RES 10.2K OHM 1/4W 1% 1206 SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | CRCW120610K2FKTA |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 10.2K |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Voltage - Working | 200V |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
CRCW120610K2FKTA CRCW120610K2FKTA |
CRCW120610K2FKTA Specification Sheet
RES 10.2K OHM 1/4W 1% 1206 SMD - CRCW120610K2FKTA (CRCW120610K2FKTA-ND) - Resistors
Related parts Resistors:RES 1.0 OHM 1/4W 5% 1206 SMD - 9C12063A1R00JGHFT
Order 'res 1.0 ohm 1/4w 5% 1206 smd - 9C12063A1R00JGHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.0ECT-ND.
RES 10 OHM 1/4W 5% 1206 SMD - 9C12063A10R0JLHFT
Order 'res 10 ohm 1/4w 5% 1206 smd - 9C12063A10R0JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-10ECT-ND.
RES 10 OHM 1/4W 5% 1206 SMD - 9C12063A10R0JLHFT
Order 'res 10 ohm 1/4w 5% 1206 smd - 9C12063A10R0JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-10EDKR-ND.
RES 1.0 OHM 1/4W 5% 1206 SMD - 9C12063A1R00JGHFT
Order 'res 1.0 ohm 1/4w 5% 1206 smd - 9C12063A1R00JGHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.0EDKR-ND.
RES 10 OHM 1/4W 5% 1206 SMD - RC1206JR-0710RL
Order 'res 10 ohm 1/4w 5% 1206 smd - RC1206JR-0710RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-10ERCT-ND.
RES 1.0 OHM 1/4W 5% 1206 SMD - RC1206JR-071RL
Order 'res 1.0 ohm 1/4w 5% 1206 smd - RC1206JR-071RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.0ERCT-ND.
RES 10 OHM 1/4W 5% 1206 SMD - RC1206JR-0710RL
Order 'res 10 ohm 1/4w 5% 1206 smd - RC1206JR-0710RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-10ERDKR-ND.
RES 1.0 OHM 1/4W 5% 1206 SMD - RC1206JR-071RL
Order 'res 1.0 ohm 1/4w 5% 1206 smd - RC1206JR-071RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.0ERDKR-ND.
RES 1.0 OHM 1/4W 5% 1206 SMD - RC1206JR-071RL
Order 'res 1.0 ohm 1/4w 5% 1206 smd - RC1206JR-071RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1.0ERTR-ND.
RES 10 OHM 1/4W 5% 1206 SMD - RC1206JR-0710RL
Order 'res 10 ohm 1/4w 5% 1206 smd - RC1206JR-0710RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-10ERTR-ND.
RES 10 OHM 1/4W 5% 1206 SMD - 9C12063A10R0JLHFT
Order 'res 10 ohm 1/4w 5% 1206 smd - 9C12063A10R0JLHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-10ETR-ND.
RES 1.0 OHM 1/4W 5% 1206 SMD - 9C12063A1R00JGHFT
Order 'res 1.0 ohm 1/4w 5% 1206 smd - 9C12063A1R00JGHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1.0ETR-ND.
RES 1.0 OHM 1/4W 5% 1206 SMD - CRCW12061R00JNEA
Order 'res 1.0 ohm 1/4w 5% 1206 smd - CRCW12061R00JNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-1.0ECT-ND.
RES 10 OHM 1/4W 5% 1206 SMD - CRCW120610R0JNEA
Order 'res 10 ohm 1/4w 5% 1206 smd - CRCW120610R0JNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-10ECT-ND.
RES 1.0 OHM 1/4W 5% 1206 SMD - CRCW12061R00JNEA
Order 'res 1.0 ohm 1/4w 5% 1206 smd - CRCW12061R00JNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-1.0EDKR-ND.
Send this link via E-Mail
Help With This Screen