RES 887K OHM 1/8W 1% 0805 SMD - CRCW0805887KFKTA - Resistors
| Digi-Key Part Number | CRCW0805887KFKTA-ND |
5000 |
.01000 |
Extended Price
50.00 |
| Manufacturer Part Number | CRCW0805887KFKTA | |||
| Description | RES 887K OHM 1/8W 1% 0805 SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | CRCW0805887KFKTA |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 887K |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Voltage - Working | 150V |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
CRCW0805887KFKTA CRCW0805887KFKTA |
CRCW0805887KFKTA Specification Sheet
RES 887K OHM 1/8W 1% 0805 SMD - CRCW0805887KFKTA (CRCW0805887KFKTA-ND) - Resistors
Related parts Resistors:RES 88.7K OHM 1/8W 1% 0805 SMD - CRCW080588K7FKTA
Order 'res 88.7k ohm 1/8w 1% 0805 smd - CRCW080588K7FKTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW080588K7FKTA-ND.
RES 8.87K OHM 1/8W 1% 0805 SMD - CRCW08058K87FKTA
Order 'res 8.87k ohm 1/8w 1% 0805 smd - CRCW08058K87FKTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW08058K87FKTA-ND.
RES 8.87K OHM 1/8W .1% SMD 0805 - 2312 256 78872
Order 'res 8.87k ohm 1/8w .1% smd 0805 - 2312 256 78872' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2312 256 78872-ND.
RES 88.7K OHM 1/8W .1% SMD 0805 - 2312 256 78873
Order 'res 88.7k ohm 1/8w .1% smd 0805 - 2312 256 78873' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2312 256 78873-ND.
RES 0.0 OHM 1/8W 5% 0805 SMD - CRCW08050000Z0EA
Order 'res 0.0 ohm 1/8w 5% 0805 smd - CRCW08050000Z0EA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-0.0ACT-ND.
RES 0.0 OHM 1/8W 5% 0805 SMD - CRCW08050000Z0EA
Order 'res 0.0 ohm 1/8w 5% 0805 smd - CRCW08050000Z0EA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-0.0ADKR-ND.
RES 0.0 OHM 1/8W 5% 0805 SMD - CRCW08050000Z0EA
Order 'res 0.0 ohm 1/8w 5% 0805 smd - CRCW08050000Z0EA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-0.0ATR-ND.
RES 100 OHM 1/8W 5% 0805 SMD - CRCW0805100RJNEA
Order 'res 100 ohm 1/8w 5% 0805 smd - CRCW0805100RJNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-100ACT-ND.
RES 100 OHM 1/8W 5% 0805 SMD - CRCW0805100RJNEA
Order 'res 100 ohm 1/8w 5% 0805 smd - CRCW0805100RJNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-100ADKR-ND.
RES 100 OHM 1/8W 5% 0805 SMD - CRCW0805100RJNEA
Order 'res 100 ohm 1/8w 5% 0805 smd - CRCW0805100RJNEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-100ATR-ND.
RES 100K OHM 1/8W 5% 0805 SMD - CRCW0805100KJNEA
Order 'res 100k ohm 1/8w 5% 0805 smd - CRCW0805100KJNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-100KACT-ND.
RES 100K OHM 1/8W 5% 0805 SMD - CRCW0805100KJNEA
Order 'res 100k ohm 1/8w 5% 0805 smd - CRCW0805100KJNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-100KADKR-ND.
RES 100K OHM 1/8W 5% 0805 SMD - CRCW0805100KJNEA
Order 'res 100k ohm 1/8w 5% 0805 smd - CRCW0805100KJNEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-100KATR-ND.
RES 10 OHM 1/8W 5% 0805 SMD - CRCW080510R0JNEA
Order 'res 10 ohm 1/8w 5% 0805 smd - CRCW080510R0JNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-10ACT-ND.
RES 1.0 OHM 1/8W 5% 0805 SMD - CRCW08051R00JNEA
Order 'res 1.0 ohm 1/8w 5% 0805 smd - CRCW08051R00JNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-1.0ACT-ND.
Send this link via E-Mail
Help With This Screen