RES 7.68 OHM 1/8W 1% 0805 SMD - CRCW08057R68FNTA
| Digi-Key Part Number | CRCW08057R68FNTA-ND |
5000 |
.01000 |
Extended Price
50.00 |
| Manufacturer Part Number | CRCW08057R68FNTA | |||
| Description | RES 7.68 OHM 1/8W 1% 0805 SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | CRCW08057R68FNTA |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 7.68 |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Voltage - Working | 150V |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
CRCW08057R68FNTA CRCW08057R68FNTA |
CRCW08057R68FNTA Specification Sheet
RES 7.68 OHM 1/8W 1% 0805 SMD - CRCW08057R68FNTA (CRCW08057R68FNTA-ND)
Related parts:RES 6.8 OHM 1/8W 5% 0805 SMD - 9C08052A6R80JGHFT
Order 'res 6.8 ohm 1/8w 5% 0805 smd - 9C08052A6R80JGHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-6.8ACT-ND.
RES 68 OHM 1/8W 5% 0805 SMD - 9C08052A68R0JLHFT
Order 'res 68 ohm 1/8w 5% 0805 smd - 9C08052A68R0JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-68ACT-ND.
RES 6.8 OHM 1/8W 5% 0805 SMD - 9C08052A6R80JGHFT
Order 'res 6.8 ohm 1/8w 5% 0805 smd - 9C08052A6R80JGHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-6.8ADKR-ND.
RES 68 OHM 1/8W 5% 0805 SMD - 9C08052A68R0JLHFT
Order 'res 68 ohm 1/8w 5% 0805 smd - 9C08052A68R0JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-68ADKR-ND.
RES 6.8 OHM 1/8W 5% 0805 SMD - RC0805JR-076R8L
Order 'res 6.8 ohm 1/8w 5% 0805 smd - RC0805JR-076R8L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-6.8ARCT-ND.
RES 68 OHM 1/8W 5% 0805 SMD - RC0805JR-0768RL
Order 'res 68 ohm 1/8w 5% 0805 smd - RC0805JR-0768RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-68ARCT-ND.
RES 6.8 OHM 1/8W 5% 0805 SMD - RC0805JR-076R8L
Order 'res 6.8 ohm 1/8w 5% 0805 smd - RC0805JR-076R8L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-6.8ARDKR-ND.
RES 68 OHM 1/8W 5% 0805 SMD - RC0805JR-0768RL
Order 'res 68 ohm 1/8w 5% 0805 smd - RC0805JR-0768RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-68ARDKR-ND.
RES 6.8 OHM 1/8W 5% 0805 SMD - RC0805JR-076R8L
Order 'res 6.8 ohm 1/8w 5% 0805 smd - RC0805JR-076R8L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-6.8ARTR-ND.
RES 68 OHM 1/8W 5% 0805 SMD - RC0805JR-0768RL
Order 'res 68 ohm 1/8w 5% 0805 smd - RC0805JR-0768RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-68ARTR-ND.
RES 68 OHM 1/8W 5% 0805 SMD - 9C08052A68R0JLHFT
Order 'res 68 ohm 1/8w 5% 0805 smd - 9C08052A68R0JLHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-68ATR-ND.
RES 6.8 OHM 1/8W 5% 0805 SMD - 9C08052A6R80JGHFT
Order 'res 6.8 ohm 1/8w 5% 0805 smd - 9C08052A6R80JGHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-6.8ATR-ND.
RES 6.8 OHM 1/8W 5% 0805 SMD - CRCW08056R80JNEA
Order 'res 6.8 ohm 1/8w 5% 0805 smd - CRCW08056R80JNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-6.8ACT-ND.
RES 68 OHM 1/8W 5% 0805 SMD - CRCW080568R0JNEA
Order 'res 68 ohm 1/8w 5% 0805 smd - CRCW080568R0JNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-68ACT-ND.
RES 6.8 OHM 1/8W 5% 0805 SMD - CRCW08056R80JNEA
Order 'res 6.8 ohm 1/8w 5% 0805 smd - CRCW08056R80JNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-6.8ADKR-ND.
Send this link via E-Mail
Help With This Screen