RES 7.5 OHM 1/8W 5% 0805 SMD - CRCW08057R50JNTA - Resistors
| Digi-Key Part Number | CRCW08057R50JNTA-ND |
5000 |
.00700 |
Extended Price
35.00 |
| Manufacturer Part Number | CRCW08057R50JNTA | |||
| Description | RES 7.5 OHM 1/8W 5% 0805 SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | CRCW08057R50JNTA |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 7.50 |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Voltage - Working | 150V |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
CRCW08057R50JNTA CRCW08057R50JNTA |
CRCW08057R50JNTA Specification Sheet
RES 7.5 OHM 1/8W 5% 0805 SMD - CRCW08057R50JNTA (CRCW08057R50JNTA-ND) - Resistors
Related parts Resistors:RES 100K OHM 1/8W .05% 0805 SMD - RT0805WRB07100KL
Order 'res 100k ohm 1/8w .05% 0805 smd - RT0805WRB07100KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805WRB07100KL-ND.
RES 100 OHM 1/8W .05% 0805 SMD - RT0805WRB07100RL
Order 'res 100 ohm 1/8w .05% 0805 smd - RT0805WRB07100RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805WRB07100RL-ND.
RES 10K OHM 1/8W .05% 0805 SMD - RT0805WRB0710KL
Order 'res 10k ohm 1/8w .05% 0805 smd - RT0805WRB0710KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805WRB0710KL-ND.
RES 110K OHM 1/8W .05% 0805 SMD - RT0805WRB07110KL
Order 'res 110k ohm 1/8w .05% 0805 smd - RT0805WRB07110KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805WRB07110KL-ND.
RES 110 OHM 1/8W .05% 0805 SMD - RT0805WRB07110RL
Order 'res 110 ohm 1/8w .05% 0805 smd - RT0805WRB07110RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805WRB07110RL-ND.
RES 11K OHM 1/8W .05% 0805 SMD - RT0805WRB0711KL
Order 'res 11k ohm 1/8w .05% 0805 smd - RT0805WRB0711KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805WRB0711KL-ND.
RES 120K OHM 1/8W .05% 0805 SMD - RT0805WRB07120KL
Order 'res 120k ohm 1/8w .05% 0805 smd - RT0805WRB07120KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805WRB07120KL-ND.
RES 120 OHM 1/8W .05% 0805 SMD - RT0805WRB07120RL
Order 'res 120 ohm 1/8w .05% 0805 smd - RT0805WRB07120RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805WRB07120RL-ND.
RES 12K OHM 1/8W .05% 0805 SMD - RT0805WRB0712KL
Order 'res 12k ohm 1/8w .05% 0805 smd - RT0805WRB0712KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805WRB0712KL-ND.
RES 130K OHM 1/8W .05% 0805 SMD - RT0805WRB07130KL
Order 'res 130k ohm 1/8w .05% 0805 smd - RT0805WRB07130KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805WRB07130KL-ND.
RES 130 OHM 1/8W .05% 0805 SMD - RT0805WRB07130RL
Order 'res 130 ohm 1/8w .05% 0805 smd - RT0805WRB07130RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805WRB07130RL-ND.
RES 13K OHM 1/8W .05% 0805 SMD - RT0805WRB0713KL
Order 'res 13k ohm 1/8w .05% 0805 smd - RT0805WRB0713KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805WRB0713KL-ND.
RES 150K OHM 1/8W .05% 0805 SMD - RT0805WRB07150KL
Order 'res 150k ohm 1/8w .05% 0805 smd - RT0805WRB07150KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805WRB07150KL-ND.
RES 150 OHM 1/8W .05% 0805 SMD - RT0805WRB07150RL
Order 'res 150 ohm 1/8w .05% 0805 smd - RT0805WRB07150RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805WRB07150RL-ND.
RES 15K OHM 1/8W .05% 0805 SMD - RT0805WRB0715KL
Order 'res 15k ohm 1/8w .05% 0805 smd - RT0805WRB0715KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805WRB0715KL-ND.
Send this link via E-Mail
Help With This Screen