RES 7.87M OHM 1/8W 1% 0805 SMD - CRCW08057M87FKTA - Resistors
| Digi-Key Part Number | CRCW08057M87FKTA-ND |
5000 |
.01000 |
Extended Price
50.00 |
| Manufacturer Part Number | CRCW08057M87FKTA | |||
| Description | RES 7.87M OHM 1/8W 1% 0805 SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | CRCW08057M87FKTA |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 7.87M |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Voltage - Working | 150V |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
CRCW08057M87FKTA CRCW08057M87FKTA |
CRCW08057M87FKTA Specification Sheet
RES 7.87M OHM 1/8W 1% 0805 SMD - CRCW08057M87FKTA (CRCW08057M87FKTA-ND) - Resistors
Related parts Resistors:RES 7.87M OHM 1/8W 1% 0805 SMD - CRCW08057M87FKTA
Order 'res 7.87m ohm 1/8w 1% 0805 smd - CRCW08057M87FKTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW08057M87FKTA-ND.
RES 7.5 OHM 1/8W 5% 0805 SMD - CRCW08057R50JNTA
Order 'res 7.5 ohm 1/8w 5% 0805 smd - CRCW08057R50JNTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW08057R50JNTA-ND.
RES 820K OHM 1/8W 5% 0805 SMD - CRCW0805820KJNTA
Order 'res 820k ohm 1/8w 5% 0805 smd - CRCW0805820KJNTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW0805820KJNTA-ND.
RES 820 OHM 1/8W 5% 0805 SMD - CRCW0805820RJNTA
Order 'res 820 ohm 1/8w 5% 0805 smd - CRCW0805820RJNTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW0805820RJNTA-ND.
RES 82K OHM 1/8W 5% 0805 SMD - CRCW080582K0JNTA
Order 'res 82k ohm 1/8w 5% 0805 smd - CRCW080582K0JNTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW080582K0JNTA-ND.
RES 82 OHM 1/8W 5% 0805 SMD - CRCW080582R0JNTA
Order 'res 82 ohm 1/8w 5% 0805 smd - CRCW080582R0JNTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW080582R0JNTA-ND.
RES 8.2K OHM 1/8W 5% 0805 SMD - CRCW08058K20JNTA
Order 'res 8.2k ohm 1/8w 5% 0805 smd - CRCW08058K20JNTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW08058K20JNTA-ND.
RES 8.2M OHM 1/8W 5% 0805 SMD - CRCW08058M20JNTA
Order 'res 8.2m ohm 1/8w 5% 0805 smd - CRCW08058M20JNTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW08058M20JNTA-ND.
RES 8.2 OHM 1/8W 5% 0805 SMD - CRCW08058R20JNTA
Order 'res 8.2 ohm 1/8w 5% 0805 smd - CRCW08058R20JNTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW08058R20JNTA-ND.
RES 910K OHM 1/8W 5% 0805 SMD - CRCW0805910KJNTA
Order 'res 910k ohm 1/8w 5% 0805 smd - CRCW0805910KJNTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW0805910KJNTA-ND.
RES 910 OHM 1/8W 5% 0805 SMD - CRCW0805910RJNTA
Order 'res 910 ohm 1/8w 5% 0805 smd - CRCW0805910RJNTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW0805910RJNTA-ND.
RES 91K OHM 1/8W 5% 0805 SMD - CRCW080591K0JNTA
Order 'res 91k ohm 1/8w 5% 0805 smd - CRCW080591K0JNTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW080591K0JNTA-ND.
RES 91 OHM 1/8W 5% 0805 SMD - CRCW080591R0JNTA
Order 'res 91 ohm 1/8w 5% 0805 smd - CRCW080591R0JNTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW080591R0JNTA-ND.
RES 9.1K OHM 1/8W 5% 0805 SMD - CRCW08059K10JNTA
Order 'res 9.1k ohm 1/8w 5% 0805 smd - CRCW08059K10JNTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW08059K10JNTA-ND.
RES 9.1M OHM 1/8W 5% 0805 SMD - CRCW08059M10JNTA
Order 'res 9.1m ohm 1/8w 5% 0805 smd - CRCW08059M10JNTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW08059M10JNTA-ND.
Send this link via E-Mail
Help With This Screen