RES 7.15M OHM 1/8W 1% 0805 SMD - CRCW08057M15FKTA - Resistors
| Digi-Key Part Number | CRCW08057M15FKTA-ND |
5000 |
.01000 |
Extended Price
50.00 |
| Manufacturer Part Number | CRCW08057M15FKTA | |||
| Description | RES 7.15M OHM 1/8W 1% 0805 SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | CRCW08057M15FKTA |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 7.15M |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Voltage - Working | 150V |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
CRCW08057M15FKTA CRCW08057M15FKTA |
CRCW08057M15FKTA Specification Sheet
RES 7.15M OHM 1/8W 1% 0805 SMD - CRCW08057M15FKTA (CRCW08057M15FKTA-ND) - Resistors
Related parts Resistors:RES 1.5M OHM 1/8W 5% 0805 SMD - 9C08052A1504JLHFT
Order 'res 1.5m ohm 1/8w 5% 0805 smd - 9C08052A1504JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.5MACT-ND.
RES 1.5M OHM 1/8W 5% 0805 SMD - 9C08052A1504JLHFT
Order 'res 1.5m ohm 1/8w 5% 0805 smd - 9C08052A1504JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.5MADKR-ND.
RES 1.5M OHM 1/8W 5% 0805 SMD - RC0805JR-071M5L
Order 'res 1.5m ohm 1/8w 5% 0805 smd - RC0805JR-071M5L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.5MARCT-ND.
RES 1.5M OHM 1/8W 5% 0805 SMD - RC0805JR-071M5L
Order 'res 1.5m ohm 1/8w 5% 0805 smd - RC0805JR-071M5L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.5MARDKR-ND.
RES 1.5M OHM 1/8W 5% 0805 SMD - RC0805JR-071M5L
Order 'res 1.5m ohm 1/8w 5% 0805 smd - RC0805JR-071M5L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1.5MARTR-ND.
RES 1.5M OHM 1/8W 5% 0805 SMD - 9C08052A1504JLHFT
Order 'res 1.5m ohm 1/8w 5% 0805 smd - 9C08052A1504JLHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1.5MATR-ND.
RES 1.5M OHM 1/8W 5% 0805 SMD - CRCW08051M50JNEA
Order 'res 1.5m ohm 1/8w 5% 0805 smd - CRCW08051M50JNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-1.5MACT-ND.
RES 1.5M OHM 1/8W 5% 0805 SMD - CRCW08051M50JNEA
Order 'res 1.5m ohm 1/8w 5% 0805 smd - CRCW08051M50JNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-1.5MADKR-ND.
RES 1.5M OHM 1/8W 5% 0805 SMD - CRCW08051M50JNEA
Order 'res 1.5m ohm 1/8w 5% 0805 smd - CRCW08051M50JNEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-1.5MATR-ND.
RES 1.5M OHM 1/8W 5% 0805 SMD - CRCW08051M50JNTA
Order 'res 1.5m ohm 1/8w 5% 0805 smd - CRCW08051M50JNTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW08051M50JNTA-ND.
RES 7.15M OHM 1/8W 1% 0805 SMD - CRCW08057M15FKTA
Order 'res 7.15m ohm 1/8w 1% 0805 smd - CRCW08057M15FKTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW08057M15FKTA-ND.
RES 0.0 OHM 1/8W 5% 0805 SMD - 9C08052A0R00JLHFT
Order 'res 0.0 ohm 1/8w 5% 0805 smd - 9C08052A0R00JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-0.0ACT-ND.
RES 0.0 OHM 1/8W 5% 0805 SMD - 9C08052A0R00JLHFT
Order 'res 0.0 ohm 1/8w 5% 0805 smd - 9C08052A0R00JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-0.0ADKR-ND.
RES 0.0 OHM 1/8W 5% 0805 SMD - RC0805JR-070RL
Order 'res 0.0 ohm 1/8w 5% 0805 smd - RC0805JR-070RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-0.0ARCT-ND.
RES 0.0 OHM 1/8W 5% 0805 SMD - RC0805JR-070RL
Order 'res 0.0 ohm 1/8w 5% 0805 smd - RC0805JR-070RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-0.0ARDKR-ND.
Send this link via E-Mail
Help With This Screen