RES 680 OHM 1/8W 1% 0805 SMD - CRCW0805680RFKTA
| Digi-Key Part Number | CRCW0805680RFKTA-ND |
5000 |
.01000 |
Extended Price
50.00 |
| Manufacturer Part Number | CRCW0805680RFKTA | |||
| Description | RES 680 OHM 1/8W 1% 0805 SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | CRCW0805680RFKTA |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 680 |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Voltage - Working | 150V |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
CRCW0805680RFKTA CRCW0805680RFKTA |
CRCW0805680RFKTA Specification Sheet
RES 680 OHM 1/8W 1% 0805 SMD - CRCW0805680RFKTA (CRCW0805680RFKTA-ND)
Related parts :RES 680 OHM 1/8W 5% 0805 SMD - CRCW0805680RJNEA
Order 'res 680 ohm 1/8w 5% 0805 smd - CRCW0805680RJNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-680ACT-ND.
RES 680 OHM 1/8W 5% 0805 SMD - CRCW0805680RJNEA
Order 'res 680 ohm 1/8w 5% 0805 smd - CRCW0805680RJNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-680ADKR-ND.
RES 680 OHM 1/8W 5% 0805 SMD - CRCW0805680RJNEA
Order 'res 680 ohm 1/8w 5% 0805 smd - CRCW0805680RJNEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-680ATR-ND.
RES 680 OHM 1/8W 5% 0805 SMD - CRCW0805680RJNTA
Order 'res 680 ohm 1/8w 5% 0805 smd - CRCW0805680RJNTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW0805680RJNTA-ND.
RES 68.0 OHM 1/8W 1% 0805 SMD - CRCW080568R0FKTA
Order 'res 68.0 ohm 1/8w 1% 0805 smd - CRCW080568R0FKTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW080568R0FKTA-ND.
RES 6.80 OHM 1/8W 1% 0805 SMD - CRCW08056R80FNTA
Order 'res 6.80 ohm 1/8w 1% 0805 smd - CRCW08056R80FNTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW08056R80FNTA-ND.
RES 680 OHM 1/8W .1% SMD 0805 - 2312 256 76801
Order 'res 680 ohm 1/8w .1% smd 0805 - 2312 256 76801' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2312 256 76801-ND.
RES 680 OHM 1/8W 5% 0805 SMD - 9C08052A6800JLHFT
Order 'res 680 ohm 1/8w 5% 0805 smd - 9C08052A6800JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-680ACT-ND.
RES 680 OHM 1/8W 5% 0805 SMD - 9C08052A6800JLHFT
Order 'res 680 ohm 1/8w 5% 0805 smd - 9C08052A6800JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-680ADKR-ND.
RES 680 OHM 1/8W 5% 0805 SMD - RC0805JR-07680RL
Order 'res 680 ohm 1/8w 5% 0805 smd - RC0805JR-07680RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-680ARCT-ND.
RES 680 OHM 1/8W 5% 0805 SMD - RC0805JR-07680RL
Order 'res 680 ohm 1/8w 5% 0805 smd - RC0805JR-07680RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-680ARDKR-ND.
RES 680 OHM 1/8W 5% 0805 SMD - RC0805JR-07680RL
Order 'res 680 ohm 1/8w 5% 0805 smd - RC0805JR-07680RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-680ARTR-ND.
RES 680 OHM 1/8W 5% 0805 SMD - 9C08052A6800JLHFT
Order 'res 680 ohm 1/8w 5% 0805 smd - 9C08052A6800JLHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-680ATR-ND.
RES 0.0 OHM 1/8W 5% 0805 SMD - CRCW08050000Z0EA
Order 'res 0.0 ohm 1/8w 5% 0805 smd - CRCW08050000Z0EA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-0.0ACT-ND.
RES 0.0 OHM 1/8W 5% 0805 SMD - CRCW08050000Z0EA
Order 'res 0.0 ohm 1/8w 5% 0805 smd - CRCW08050000Z0EA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-0.0ADKR-ND.
Send this link via E-Mail
Help With This Screen