RES 620K OHM 1/8W 1% 0805 SMD - CRCW0805620KFKTA - Resistors
| Digi-Key Part Number | CRCW0805620KFKTA-ND |
5000 |
.01000 |
Extended Price
50.00 |
| Manufacturer Part Number | CRCW0805620KFKTA | |||
| Description | RES 620K OHM 1/8W 1% 0805 SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | CRCW0805620KFKTA |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 620K |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Voltage - Working | 150V |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
CRCW0805620KFKTA CRCW0805620KFKTA |
CRCW0805620KFKTA Specification Sheet
RES 620K OHM 1/8W 1% 0805 SMD - CRCW0805620KFKTA (CRCW0805620KFKTA-ND) - Resistors
Related parts Resistors:RES 620K OHM 1/8W 5% 0805 SMD - CRCW0805620KJNEA
Order 'res 620k ohm 1/8w 5% 0805 smd - CRCW0805620KJNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-620KACT-ND.
RES 620K OHM 1/8W 5% 0805 SMD - CRCW0805620KJNEA
Order 'res 620k ohm 1/8w 5% 0805 smd - CRCW0805620KJNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-620KADKR-ND.
RES 620K OHM 1/8W 5% 0805 SMD - CRCW0805620KJNEA
Order 'res 620k ohm 1/8w 5% 0805 smd - CRCW0805620KJNEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-620KATR-ND.
RES 620K OHM 1/8W 5% 0805 SMD - CRCW0805620KJNTA
Order 'res 620k ohm 1/8w 5% 0805 smd - CRCW0805620KJNTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW0805620KJNTA-ND.
RES 62.0K OHM 1/8W 1% 0805 SMD - CRCW080562K0FKTA
Order 'res 62.0k ohm 1/8w 1% 0805 smd - CRCW080562K0FKTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW080562K0FKTA-ND.
RES 6.20K OHM 1/8W 1% 0805 SMD - CRCW08056K20FKTA
Order 'res 6.20k ohm 1/8w 1% 0805 smd - CRCW08056K20FKTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW08056K20FKTA-ND.
RES 6.20K OHM 1/8W .1% SMD 0805 - 2312 256 76202
Order 'res 6.20k ohm 1/8w .1% smd 0805 - 2312 256 76202' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2312 256 76202-ND.
RES 62.0K OHM 1/8W .1% SMD 0805 - 2312 256 76203
Order 'res 62.0k ohm 1/8w .1% smd 0805 - 2312 256 76203' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2312 256 76203-ND.
RES 620K OHM 1/8W 5% 0805 SMD - 9C08052A6203JLHFT
Order 'res 620k ohm 1/8w 5% 0805 smd - 9C08052A6203JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-620KACT-ND.
RES 620K OHM 1/8W 5% 0805 SMD - 9C08052A6203JLHFT
Order 'res 620k ohm 1/8w 5% 0805 smd - 9C08052A6203JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-620KADKR-ND.
RES 620K OHM 1/8W 5% 0805 SMD - RC0805JR-07620KL
Order 'res 620k ohm 1/8w 5% 0805 smd - RC0805JR-07620KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-620KARCT-ND.
RES 620K OHM 1/8W 5% 0805 SMD - RC0805JR-07620KL
Order 'res 620k ohm 1/8w 5% 0805 smd - RC0805JR-07620KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-620KARDKR-ND.
RES 620K OHM 1/8W 5% 0805 SMD - RC0805JR-07620KL
Order 'res 620k ohm 1/8w 5% 0805 smd - RC0805JR-07620KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-620KARTR-ND.
RES 620K OHM 1/8W 5% 0805 SMD - 9C08052A6203JLHFT
Order 'res 620k ohm 1/8w 5% 0805 smd - 9C08052A6203JLHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-620KATR-ND.
RES 0.0 OHM 1/8W 5% 0805 SMD - CRCW08050000Z0EA
Order 'res 0.0 ohm 1/8w 5% 0805 smd - CRCW08050000Z0EA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-0.0ACT-ND.
Send this link via E-Mail
Help With This Screen