CAP CERM 18PF 50V AXIAL - UP050CH180J-KEC - Capacitors
| Digi-Key Part Number | UP050CH180J-KEC-ND |
3000 |
.01505 |
Extended Price
45.15 |
| Manufacturer Part Number | UP050CH180J-KEC | |||
| Description | CAP CERM 18PF 50V AXIAL | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | UP050CH180J-KEC |
| Vendor | Taiyo Yuden |
| Category | Capacitors |
| Mounting Type | Through Hole |
| Package Name | Axial |
| Capacitance | 18.000 pF [Typ] |
| Voltage | 50.000 VDC [Max] |
| Capacitor Type | General Purpose MLCC |
| Packaging | Tape & Reel |
| Manufacturer Size Code | Axial |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
UP050CH180J KEC UP050CH180JKEC |
UP050CH180J-KEC Specification Sheet
CAP CERM 18PF 50V AXIAL - UP050CH180J-KEC (UP050CH180J-KEC-ND) - Capacitors
Related parts Capacitors:CAP CERM 18PF 50V AXIAL - UP050CH180J-KEC
Order 'cap cerm 18pf 50v axial - UP050CH180J-KEC' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number UP050CH180J-KEC-ND.
CAP CERM 18PF 50V AXIAL - UP050CH180J-A-B
Order 'cap cerm 18pf 50v axial - UP050CH180J-A-B' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number UP050CH180J-A-B-ND.
CAP CERM 18PF 50V AXIAL - UP050CH180J-B-B
Order 'cap cerm 18pf 50v axial - UP050CH180J-B-B' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number UP050CH180J-B-B-ND.
CAP CERM 18PF 50V AXIAL - UP050CH180J-KFC
Order 'cap cerm 18pf 50v axial - UP050CH180J-KFC' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number UP050CH180J-KFC-ND.
CAP CERM 18PF 50V AXIAL - UP050CH180J-NAC
Order 'cap cerm 18pf 50v axial - UP050CH180J-NAC' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number UP050CH180J-NAC-ND.
CAP CERM 1.8PF 50V AXIAL - UP050CH1R8M-KEC
Order 'cap cerm 1.8pf 50v axial - UP050CH1R8M-KEC' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number UP050CH1R8M-KEC-ND.
CAP CERM 18PF 50V AXIAL - UP050RH180J-KEC
Order 'cap cerm 18pf 50v axial - UP050RH180J-KEC' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number UP050RH180J-KEC-ND.
CAP CERM 1.8PF 50V AXIAL - UP050RH1R8M-KEC
Order 'cap cerm 1.8pf 50v axial - UP050RH1R8M-KEC' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number UP050RH1R8M-KEC-ND.
CAP CERM 18PF 50V AXIAL - UP050SL180J-KEC
Order 'cap cerm 18pf 50v axial - UP050SL180J-KEC' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number UP050SL180J-KEC-ND.
CAP CERM 1.8PF 50V AXIAL - UP050SL1R8M-KEC
Order 'cap cerm 1.8pf 50v axial - UP050SL1R8M-KEC' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number UP050SL1R8M-KEC-ND.
CAP CERM 18PF 50V AXIAL - UP050UJ180J-KEC
Order 'cap cerm 18pf 50v axial - UP050UJ180J-KEC' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number UP050UJ180J-KEC-ND.
CAP CERM 100PF 50V AXIAL - UP050B101K-KEC
Order 'cap cerm 100pf 50v axial - UP050B101K-KEC' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number UP050B101K-KEC-ND.
CAP CERM 1000PF 50V AXIAL - UP050B102K-KEC
Order 'cap cerm 1000pf 50v axial - UP050B102K-KEC' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number UP050B102K-KEC-ND.
CAP CERM 120PF 50V AXIAL - UP050B121K-KEC
Order 'cap cerm 120pf 50v axial - UP050B121K-KEC' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number UP050B121K-KEC-ND.
CAP CERM 150PF 50V AXIAL - UP050B151K-KEC
Order 'cap cerm 150pf 50v axial - UP050B151K-KEC' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number UP050B151K-KEC-ND.
Send this link via E-Mail
Help With This Screen